Toshiba - MOSFETs
3,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSM3J145TU,LXHF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs SMOS P-ch Vdss:-20V Vgss:-8/+6V Id:-3A U | 0In Stock | Si | SMD/SMT | UFM-3 | P-Channel | 1 Channel | 20 V | 3 A | 103 mOhms | - 8 V, 6 V | 1 V | 4.6 nC | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | |||||
Mfr: TK33S10N1Z,LXHQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs 125W 1MHz Automotive; AEC-Q101 | Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 33 A | 9.7 mOhms | 20 V | 4 V | 28 nC | + 175 C | 125 W | Enhancement | AEC-Q101 | Reel | TK33S10N1Z,LXHQ(O | ||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | SMD/SMT | USM-3 | P-Channel | 1 Channel | 20 V | 100 mA | 8 Ohms | - 10 V, 20 V | 600 mV | + 150 C | 150 mW | Enhancement | Reel | ||||||||
Mfr: TK7E80W,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 800V 700pF 13nC 6.5A 110W | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 6.5 A | 795 mOhms | 20 V | 3 V | 13 nC | - 55 C | + 150 C | 110 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: SSM6N39TU,LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs LowON Res MOSFET ID=1.6A VDSS=20V | 0In Stock | Si | SMD/SMT | UF-6 | N-Channel | 2 Channel | 20 V | 1.6 A | 87 mOhms, 87 mOhms | 10 V | 350 mV | 7.5 nC | + 150 C | 500 mW | Enhancement | AEC-Q101 | U-MOSIII | Reel | ||||
Mfr: TK65A10N1,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs MOSFET NCh 4ohm VGS10V10uAVDS100V | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 65 A | 4 mOhms | 20 V | 4 V | 81 nC | - 55 C | + 150 C | 45 W | Enhancement | U-MOSVIII-H | Tube | ||||
Mfr: TK7J90E,S1E TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs PLN MOS 900V 2000m (VGS=10V) TO-3PN | 0In Stock | Si | Through Hole | TO-3PN-3 | N-Channel | 1 Channel | 900 V | 7 A | 1.6 Ohms | 30 V | 4 V | 32 nC | - 55 C | + 150 C | 200 W | Enhancement | MOSVIII | Tray | ||||
0In Stock | Si | SMD/SMT | CST3-3 | P-Channel | 1 Channel | 20 V | 100 mA | 8 Ohms | - 10 V, 20 V | 600 mV | + 150 C | 100 mW | Enhancement | |||||||||
Mfr: TPW4R008NH,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-CH Mosfet 80V 116A 8DSOP | 0In Stock | Si | SMD/SMT | DSOP-8 | N-Channel | 1 Channel | 80 V | 116 A | 3.3 mOhms | 20 V | 2 V | 59 nC | - 55 C | + 150 C | 142 W | Enhancement | U-MOSVIII-H | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 25 A | 120 mOhms | 30 V | 3 V | 60 nC | - 55 C | + 150 C | 180 W | Enhancement | DTMOSIV-H | Tube | |||||
Mfr: TK12E60W,S1VX TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 11.5A 110W FET 600V 890pF 25nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 11.5 A | 300 mOhms | 30 V | 3.7 V | 25 nC | - 55 C | + 150 C | 110 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: TPH4R008NH,L1Q TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs U-MOSVIII-H 80V 100A 59nC MOSFET | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 80 V | 100 A | 3.3 mOhms | 20 V | 4 V | 59 nC | - 55 C | + 150 C | 78 W | Enhancement | U-MOSVIII-H | Reel | ||||
Mfr: TK35E08N1,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 80V N-Ch PWR FET 55A 72W 25nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 55 A | 12.2 mOhms | 20 V | 2 V | 25 nC | - 55 C | + 150 C | 72 W | Enhancement | U-MOSVIII-H | Tube | ||||
Mfr: TK32E12N1,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch 60A 98W FET 120V 2000pF 34nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 120 V | 60 A | 11 mOhms | 20 V | 4 V | 34 nC | - 55 C | + 150 C | 98 W | Enhancement | U-MOSVIII-H | Tube | ||||
Mfr: TK46E08N1,S1X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 80V N-Ch PWR FET 80A 103W 37nC | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 80 V | 80 A | 8.4 mOhms | 20 V | 37 nC | 103 W | U-MOSVIII-H | Tube | ||||||||
0In Stock | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 30 V | 6 A | 27.6 mOhms | 20 V | 2.5 V | 10.1 nC | - 55 C | + 150 C | 800 mW | Enhancement | AEC-Q101 | U-MOSIV | Reel | ||||
Mfr: TK4K1A60F,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO-220SIS PD=30W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 2 A | 4.1 Ohms | 30 V | 4 V | 8 nC | - 55 C | + 150 C | 30 W | Enhancement | MOSIX | Tube | ||||
Mfr: TK4R1A10PL,S4X TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs TO-220SIS PD=54W 1MHz PWR MOSFET TRNS | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 80 A | 5.9 mOhms | 20 V | 2.5 V | 104 nC | - 55 C | + 175 C | 54 W | Enhancement | U-MOSIX-H | Tube | ||||
Mfr: TK49N65W,S1F(S TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs Power MOSFET 49.2A 400W 650V | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 49.2 A | 55 mOhms | 30 V | 2.5 V | 160 nC | + 150 C | 400 W | Enhancement | DTMOSIV | Tube | |||||
Not Available Online | Si | SMD/SMT | UFM-3 | N-Channel | 1 Channel | 30 V | 2 A | 93 mOhms | 12 V | 1 V | 1.5 nC | - 55 C | + 150 C | 800 mW | Enhancement | AEC-Q101 | U-MOSIII | Reel | ||||
Mfr: XPW6R30ANB,L1XHQ TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs 132W 1MHz Automotive; AEC-Q101 | 0In Stock | Si | SMD/SMT | DSOP-Advance-8 | N-Channel | 1 Channel | 100 V | 45 A | 6.3 mOhms | 20 V | 3.5 V | 52 nC | + 175 C | 132 W | Enhancement | AEC-Q101 | Reel | XPW6R30ANB,L1XHQ(O | ||||
0In Stock | Si | Through Hole | TO-247-4 | N-Channel | 1 Channel | 650 V | 24 A | 110 mOhms | 10 V | 3 V | 40 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | ||||||
Mfr: TK160F10N1L,LXGQ TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFETs PD=375W F=1MHZ AEC-Q101 | Not Available Online | Si | SMD/SMT | TO-220SM-3 | N-Channel | 1 Channel | 100 V | 160 A | 2.4 mOhms | 20 V | 3.5 V | 122 nC | - 55 C | + 175 C | 375 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: TK12A45D,S5Q(J TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 12A 450V 45W 1200pF 0.52 | 0In Stock | Si | MOSVII | Tube |