• Transistors
  • MOSFETs

Toshiba - MOSFETs

3,835 Results
3,835 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: TK9A65W,S5X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Power MOSFET N-Channel

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
9.3 A
430 mOhms
30 V
2.5 V
20 nC
- 55 C
+ 150 C
30 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: TPCA8120,L1Q
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
30 V
45 A
4 mOhms
- 25 V, 20 V
2 V
190 nC
+ 150 C
45 W
Enhancement
Datasheet
Mfr: TK39J60W5,S1VQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch 38.8A 270W FET 600V 4100pF 135nC

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3PN-3
N-Channel
1 Channel
600 V
38.8 A
55 mOhms
30 V
3.7 V
110 nC
- 55 C
+ 150 C
270 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: TK14G65W,RQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Power MOSFET N-Channel

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3
N-Channel
1 Channel
650 V
13.7 A
220 mOhms
30 V
2.5 V
35 nC
- 55 C
+ 150 C
130 W
Enhancement
DTMOSIV
Reel
Datasheet
Mfr: SSM3J331R,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs P-Ch U-MOSVI FET ID -4A -20VDSS 630pF

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
4 A
150 mOhms
8 V
1 V
10.4 nC
- 55 C
+ 150 C
1 W
Enhancement
U-MOSVI
Reel
Datasheet
Mfr: TK16J60W5,S1VQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs TO-3PN(OS) PD=130W 1MHz PWR MOSFET TRNS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3PN-3
N-Channel
1 Channel
600 V
15.8 A
230 mOhms
30 V
4.5 V
43 nC
- 55 C
+ 150 C
130 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: TK20J60W,S1VE
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs TO-3PN PD=165W 1MHz PWR MOSFET TRNS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3PN-3
N-Channel
1 Channel
600 V
20 A
155 mOhms
30 V
3.7 V
48 nC
- 55 C
+ 150 C
165 W
Enhancement
DTMOSIV
Tray
Datasheet
Mfr: TK290A65Y,S4X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch DTMOSV 650V 35W 730pF 11.5A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
11.5 A
290 mOhms
30 V
4 V
25 nC
- 55 C
+ 150 C
35 W
Enhancement
DTMOSV
Tube
Datasheet
Mfr: TK20A60W5,S5VX
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs MOSFET NChtrr100ns 0.25ohm DTMOS

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
600 V
20 A
150 mOhms
30 V
4.5 V
55 nC
- 55 C
+ 150 C
45 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: TK125N60Z1,S1F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
20 A
125 mOhms
30 V
4 V
28 nC
+ 150 C
150 W
Enhancement
Tube
Datasheet
Mfr: TPMR4904RM,LQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

New Product
MOSFETs N-ch U-MOS11-H 40V 0.49Ohm Vth = 2.0 to 3.0V SOP Advance(E)

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
40 V
514 A
0.49 mOhms
20 V
3 V
107 nC
+ 175 C
250 W
Enhancement
Reel
Datasheet
Mfr: XPN52016MC,L1XHQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

New Product
MOSFETs -60 V 52mOhm P-ch MOSFET AEC-Q TSON Advance(WF)

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSON-8
P-Channel
1 Channel
60 V
15 A
52 mOhms
- 20 V, 10 V
2.1 V
47 nC
+ 175 C
65 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: TPHR9003NL1,LQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
30 V
320 A
770 uOhms
20 V
2.3 V
74 nC
+ 150 C
170 W
Enhancement
Reel
TPHR9003NL1,LQ(M
Datasheet
Mfr: TK1R5R04PB,LXGQ
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

MOSFETs 205W 1MHz Automotive; AEC-Q101

Not Available Online

Call
or
View Details
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
40 V
160 A
1.5 mOhms
20 V
3 V
103 nC
+ 175 C
205 W
Enhancement
AEC-Q101
Reel
TK1R5R04PB,LXGQ(O
Datasheet
Mfr: TK3R1A04PL,S4X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch 40V 4670pF 63.4nC 82A 36W

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
40 V
82 A
2.5 mOhms
20 V
1.4 V
63.4 nC
- 55 C
+ 175 C
36 W
Enhancement
U-MOSIX-H
Tube
Datasheet
Mfr: SSM3J78FS,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416-3
P-Channel
1 Channel
20 V
250 mA
1.4 Ohms
10 V
1 V
+ 150 C
500 mW
Depletion
Reel
Datasheet
Mfr: SSM3K78MFV,L3F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-723-3
N-Channel
1 Channel
20 V
250 mA
1.1 Ohms
10 V
1 V
620 pC
+ 150 C
500 mW
Enhancement
Reel
Datasheet
Mfr: XSM6J374NW,LXHF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN2020B-6
P-Channel
1 Channel
30 V
4 A
71 mOhms
- 20 V, 10 V
2 V
5.9 nC
+ 150 C
3.5 W
Depletion
Reel
Datasheet
Mfr: XSM6J828R,LXHF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6F
P-Channel
1 Channel
20 V
3.9 A
93 mOhms
- 8 V, 6 V
1 V
4.6 nC
+ 150 C
3.1 W
Depletion
Reel
Datasheet
Mfr: TK14E65W5,S1X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Power MOSFET N-Channel

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
13.7 A
250 mOhms
30 V
3 V
40 nC
- 55 C
+ 150 C
130 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: TK25A60X5,S5X
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

MOSFETs Power MOSFET N-Channel

Not Available Online

Call
or
View Details
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
25 A
120 mOhms
30 V
3 V
60 nC
- 55 C
+ 150 C
45 W
Enhancement
DTMOSIV-H
Tube
Datasheet
Mfr: TK6A65W,S5X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs Power MOSFET N-Channel

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
5.8 A
850 mOhms
30 V
2.5 V
11 nC
- 55 C
+ 150 C
30 W
Enhancement
DTMOSIV
Tube
Datasheet
Mfr: TK4P60DB(T6RSS-Q)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch MOS 3.7A 600V 80W 540pF 2.0 Ohm

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
3.7 A
2 Ohms
30 V
4.4 V
11 nC
+ 150 C
80 W
Enhancement
MOSVII
Reel
Datasheet
Mfr: TK16J60W,S1VQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs N-Ch 15.8A 130W FET 600V 1350pF 38nC

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3PN-3
N-Channel
1 Channel
600 V
15.8 A
160 mOhms
30 V
3.7 V
38 nC
- 55 C
+ 150 C
130 W
Enhancement
DTMOSIV
Datasheet
Mfr: TK31N60W,S1VF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFETs DTMOSIV 600V 88mOhm 30.8A 230W 3000pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
30.8 A
73 mOhms
30 V
3.7 V
86 nC
- 55 C
+ 150 C
230 W
Enhancement
DTMOSIV
Tube
  • ...
  • 13
  • 14
  • 15