Toshiba - MOSFETs
3,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPH6R30ANB,L1XHQ TTI: XPH6R30ANB,L1XHQ Toshiba Availability: 0In StockMOSFETs PD=132W F=1MHZ AEC-Q101 | 0In Stock | Si | SMD/SMT | SOP-Advance-8 | N-Channel | 1 Channel | 100 V | 45 A | 6.3 mOhms | 20 V | 3.5 V | 52 nC | - 55 C | + 175 C | 132 W | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | SMD/SMT | L-TOGL-9 | N-Channel | 1 Channel | 40 V | 400 A | 470 uOhms | 20 V | 3 V | 295 nC | + 175 C | 750 W | Enhancement | Reel | |||||||
0In Stock | Si | SMD/SMT | TSON-8 | N-Channel | 1 Channel | 60 V | 105 A | 4.8 mOhms | 20 V | 1.5 V | 29 nC | - 55 C | + 175 C | 104 W | Enhancement | U-MOSIX-H | Reel | |||||
0In Stock | Si | Through Hole | TO-220SIS-3 | N-Channel | 1 Channel | 150 V | 49 A | 9.7 mOhms | 20 V | 4.5 V | 50 nC | - 55 C | + 175 C | 45 W | Enhancement | Tube | ||||||
Mfr: TK1K2A60F,S4X TTI: TK1K2A60F,S4X Toshiba Availability: 0In StockMOSFETs N-Ch TT-MOSIX 600V 35W 740pF 6A | 0In Stock | Si | Through Hole | TO-220SIS-3 | N-Channel | 1 Channel | 600 V | 6 A | 1.2 Ohms | 30 V | 2 V | 21 nC | + 150 C | 35 W | Enhancement | MOSIX | Tube | |||||
Mfr: TPH12008NH,L1Q TTI: TPH12008NH,L1Q Toshiba Availability: 0In StockMOSFETs N-Ch 80V 1490pF 22nC 12.3mOhm 44A 48W | 0In Stock | Si | N-Channel | 1 Channel | U-MOSVIII-H | Reel | ||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 3.9 A | 93 mOhms | 8 V | 1 V | 4.6 nC | - 55 C | + 150 C | 2 W | Enhancement | U-MOSVI | Reel | |||||
Mfr: SSM3K56CT,L3F TTI: SSM3K56CT,L3F Toshiba Availability: 0In StockMOSFETs Small Low ON Resistane MOSFETs | 0In Stock | Si | SMD/SMT | SOT-883-3 | N-Channel | 1 Channel | 20 V | 800 mA | 235 mOhms | 8 V | 400 mV | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | ||||||
0In Stock | Si | SMD/SMT | DPAK-2 (TO-252-2) | N-Channel | 1 Channel | 80 V | 62 A | 6.9 mOhms | 20 V | 3.5 V | 39 nC | + 175 C | 89 W | Enhancement | Reel | TK6R9P08QM,RQ(S2 | ||||||
0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 80 V | 86 A | 3.1 mOhms | 20 V | 3.5 V | 57 nC | - 55 C | + 175 C | 170 W | Enhancement | Reel | |||||||
Mfr: TPH4R10ANL,L1Q TTI: TPH4R10ANL,L1Q Toshiba Availability: 0In StockMOSFETs U-MOSVIII-H 100V 92A 75nC MOSFET | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 100 V | 92 A | 3.3 mOhms | 20 V | 1.5 V | 75 nC | - 55 C | + 150 C | 67 W | Enhancement | U-MOSVIII-H | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-723-3 | P-Channel | 1 Channel | 20 V | 800 mA | 390 mOhms | 8 V | 300 mV | 1.6 nC | + 150 C | 500 mW | Enhancement | U-MOSVI | Reel | ||||||
Mfr: TPN7R506NH,L1Q TTI: TPN7R506NH,L1Q Toshiba Availability: 0In StockMOSFETs U-MOSVIII-H 30V 53A 24nC MOSFET | 0In Stock | Si | SMD/SMT | TSON-8 | N-Channel | 1 Channel | 60 V | 53 A | 16 mOhms | 20 V | 4 V | 22 nC | - 55 C | + 150 C | 42 W | Enhancement | U-MOSVIII-H | Reel | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 150 A | 890 uOhms | 20 V | 1.1 V | 110 nC | - 55 C | + 175 C | 170 W | Enhancement | U-MOSIX-H | Reel | |||||
Mfr: SSM6K513NU,LF TTI: SSM6K513NU,LF Toshiba Availability: 0In StockMOSFETs Small Low ON Resistane MOSFETs | 0In Stock | Si | SMD/SMT | UDFN-6 | N-Channel | 1 Channel | 30 V | 15 A | 6.5 mOhms | 20 V | 1.1 V | 7.5 nC | - 55 C | + 150 C | 2.5 W | Enhancement | U-MOSIX-H | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 84 A | 7.2 mOhms | 20 V | 4.5 V | 66 nC | - 55 C | + 175 C | 230 W | Enhancement | Tube | ||||||
Mfr: SSM3K09FU,LF TTI: SSM3K09FU,LF Toshiba Availability: Not Available OnlineMOSFETs Small-signal MOSFET ID 0.4A, VDSS 30V | Not Available Online | Si | SMD/SMT | SOT-323 | N-Channel | 1 Channel | 30 V | 400 mA | 700 mOhms | 20 V | 1.1 V | + 150 C | 150 mW | Enhancement | MOSVI | Reel | ||||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 80 V | 116 A | 4 mOhms | 20 V | 4 V | 59 nC | + 150 C | 170 W | Enhancement | Reel | |||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 37 A | 68 mOhms | 30 V | 4.5 V | 68 nC | - 55 C | + 150 C | 270 W | Enhancement | Tube | ||||||
Mfr: SSM5N15FE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch Sm Sig FET 0.1A 30V 2-in-1 | 0In Stock | Si | SMD/SMT | SOT-553-5 | N-Channel | 2 Channel | 30 V | 100 mA | 4 Ohms | 20 V | 1.5 V | - 55 C | + 150 C | 150 mW | Enhancement | MOSVI | Reel | |||||
Mfr: 2SJ305TE85LF TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs P-Ch Vth -0.5 -1.5V RDS 2.4Ohm 200mW | 0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 30 V | 200 mA | 4 Ohms | 20 V | 1.5 V | - 55 C | + 150 C | 200 mW | Enhancement | Reel | ||||||
Mfr: TK11A45D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 10A 40V 25W 410pF 0.029 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 450 V | 11 A | 500 mOhms | 30 V | 2 V | 20 nC | - 55 C | + 150 C | 40 W | Enhancement | MOSVII | Tube | ||||
Mfr: TK12A50D(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 12A 500V 45W 1350pF 0.52 | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 12 A | 520 mOhms | 30 V | 2 V | 25 nC | - 55 C | + 150 C | 45 W | Enhancement | DTMOSIV | Tube | ||||
Mfr: TK3A65DA(STA4,QM) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 2.5A 650V 35W 490pF 2.51 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 650 V | 2.5 A | 2.51 Ohms | 35 W | MOSVII | Tube | ||||||||||
Mfr: TK6A55DA(STA4,Q,M) TTI: Not Assigned Toshiba Availability: 0In StockMOSFETs N-Ch MOS 5.5A 550V 35W 600pF 1.48 | 0In Stock | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 550 V | 5.5 A | 1.48 Ohms | 35 W | MOSVII | Tube |