Toshiba - MOSFETs
3,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSM3J351R,LF TTI: SSM3J351R,LF Toshiba Availability: 123,000In StockMOSFETs Small-signal MOSFET ID -3.5A, -60V VDSS | 123,000In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 60 V | 3.5 A | 164 mOhms | - 20 V, 10 V | 800 mV | 15.1 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | ||
93,000In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 40 V | 2 A | 185 mOhms | 8 V | 850 mV | + 150 C | 1 W | Enhancement | U-MOSVII-H | Reel | ||||||
78,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 400 mA | 1.5 Ohms | 20 V | 1.1 V | 390 pC | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVII-H | Reel | ||||
Mfr: SSM3J356R,LF TTI: SSM3J356R,LF Toshiba Availability: 24,000In Stock45,000 On Order Expected 07-Jan-27 MOSFETs Small-signal MOSFET ID: -2A, VDSS: -60V | 24,000In Stock45,000 On Order Expected 07-Jan-27 | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 60 V | 2 A | 300 mOhms | - 20 V, 10 V | 800 mV | + 150 C | 1 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | ||||
Mfr: SSM3J355R,LF TTI: SSM3J355R,LF Toshiba Availability: 6,000In Stock15,000 On Order Expected 25-Jan-27 MOSFETs LowON Res MOSFET ID=-6A VDSS=-20V | 6,000In Stock15,000 On Order Expected 25-Jan-27 | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 6 A | 23 mOhms | 10 V | 1 V | 16.6 nC | - 55 C | + 150 C | 2 W | Enhancement | U-MOSVII | Reel | |||
Mfr: SSM3K56FS,LF TTI: SSM3K56FS,LF Toshiba Availability: 6,000In StockMOSFETs N-Ch U-MOSVI FET ID 0.8A 20VDSS 55pF | 6,000In Stock | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 20 V | 800 mA | 235 mOhms | 8 V | 400 mV | 1 nC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | |||
21,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 200 mA | 3.9 Ohms | 20 V | 1.1 V | 270 pC | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVII-H | Reel | ||||
Mfr: SSM3J338R,LF TTI: SSM3J338R,LF Toshiba Availability: 6,000In StockMOSFETs Small-signal MOSFET Vdss= -12V, ID= -6A | 6,000In Stock | Si | SMD/SMT | SOT-23F | P-Channel | 1 Channel | 12 V | 6 A | 17.6 mOhms | 8 V | 300 mV | + 150 C | 1 W | Enhancement | U-MOSVII | Reel | |||||
Mfr: TK8R2A06PL,S4X TTI: TK8R2A06PL,S4X Toshiba Availability: 1,100In StockMOSFETs N-Ch 60V 1990pF 29nC 50A 34W | 1,100In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 50 A | 6.1 mOhms | 20 V | 1.5 V | 28.3 nC | - 55 C | + 175 C | 36 W | Enhancement | U-MOSIX-H | Tube | |||
Mfr: SSM3K72CFS,LF TTI: SSM3K72CFS,LF Toshiba Availability: 3,000In StockMOSFETs Small-signal Nch MOSFET ID: 0.15A | 3,000In Stock | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 60 V | 170 mA | 2.8 Ohms | 20 V | 1.1 V | 350 pC | - 55 C | + 150 C | 500 mW | Enhancement | U-MOSVII-H | Reel | |||
Mfr: SSM3K15AMFV,L3F TTI: SSM3K15AMFV,L3F Toshiba Availability: 8,000In StockMOSFETs SM Sig N-CH MOS 30V 0.1A 20V VGSS | 8,000In Stock | Si | N-Channel | 1 Channel | U-MOSIII | Reel | |||||||||||||||
Mfr: TK5A80E,S4X TTI: TK5A80E,S4X Toshiba Availability: 158,300In StockMOSFETs TO220 800V 5A N-CH MOSFET | 158,300In Stock | Si | Through Hole | TO-220SIS-3 | N-Channel | 1 Channel | 800 V | 5 A | 2.4 Ohms | 30 V | 2.5 V | 20 nC | - 55 C | + 150 C | 40 W | Enhancement | MOSVII | Tube | |||
Mfr: SSM3K345R,LF TTI: SSM3K345R,LF Toshiba Availability: 78,000In StockMOSFETs LowON Res MOSFET ID=4A VDSS=20V | 78,000In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 20 V | 4 A | 25 mOhms | 8 V | 400 mV | 3.6 nC | - 55 C | + 150 C | 2 W | Enhancement | U-MOSVI | Reel | |||
Mfr: TPH1R306P1,L1Q TTI: TPH1R306P1,L1Q Toshiba Availability: 10,000In StockMOSFETs SOP8-ADV PD=170W 1MHz PWR MOSFET TRNS | 10,000In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 100 A | 2.3 mOhms | 20 V | 2.5 V | 91 nC | - 55 C | + 175 C | 170 W | Enhancement | U-MOSIX-H | Reel | |||
Mfr: TK3R3A06PL,S4X TTI: TK3R3A06PL,S4X Toshiba Availability: 450In StockMOSFETs TO-220SIS PD=42W 1MHz PWR MOSFET TRNS | 450In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 60 V | 80 A | 4.9 mOhms | 20 V | 2.5 V | 71 nC | - 55 C | + 175 C | 42 W | Enhancement | U-MOSIX-H | Tube | |||
Mfr: SSM3K7002KFU,LF TTI: SSM3K7002KFU,LF Toshiba Availability: 6,000In StockMOSFETs Small-signal MOSFET ID=0.4A VDSS=60V | 6,000In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 400 mA | 1.05 Ohms | 20 V | 1.1 V | 390 pC | - 55 C | + 150 C | 700 mW | Enhancement | AEC-Q101 | U-MOSVII-H | Reel | ||
Mfr: TPH1400ANH,L1Q TTI: TPH1400ANH,L1Q Toshiba Availability: 5,000In StockMOSFETs N-Ch 60V 42A 48W UMOSVIII 1440pF 22nC | 5,000In Stock | Si | N-Channel | 1 Channel | U-MOSVIII-H | Reel | |||||||||||||||
Mfr: XPJ1R004PB,LXHQ TTI: XPJ1R004PB,LXHQ Toshiba Availability: 100In StockMOSFETs S-TOGL N-CH 40V 160A | 100In Stock | Si | Reel | ||||||||||||||||||
Mfr: XPJR6604PB,LXHQ TTI: XPJR6604PB,LXHQ Toshiba Availability: 100In StockMOSFETs 40V UMOS9 0.66mohm S-TOGL | 100In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 40 V | 200 A | 530 uOhms | 20 V | 3 V | 128 nC | + 175 C | 375 W | Enhancement | Reel | ||||||
Mfr: SSM3K329R,LF TTI: SSM3K329R,LF Toshiba Availability: 162,000In StockMOSFETs SM Sig N-CH MOS 30V 3.5A 12V VGSS | 162,000In Stock | Si | N-Channel | 1 Channel | U-MOSIII | Reel | |||||||||||||||
78,000In Stock | Si | Reel | |||||||||||||||||||
93,000In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 40 V | 2 A | 185 mOhms | 8 V | 850 mV | + 150 C | 1 W | Enhancement | Reel | |||||||
Mfr: SSM3J356R,LF TTI: SSM3J356RLF Toshiba Availability: 24,000In Stock45,000 On Order Expected 07-Jan-27 MOSFETs SOT23 P-CH 60V 2A | 24,000In Stock45,000 On Order Expected 07-Jan-27 | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 60 V | 2 A | 300 mOhms | - 20 V, 10 V | 800 mV | + 150 C | 1 W | Enhancement | Reel | ||||||
123,000In Stock | Si | Reel | |||||||||||||||||||
162,000In Stock | Si | N-Channel | 1 Channel | Reel |