• Transistors
  • MOSFETs

RY7 - ROHM Semiconductor - MOSFETs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: RY7P250BMTBC
TTI: RY7P250BMTBC
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN8080 100V 300A N CHAN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN8080-8
N-Channel
1 Channel
100 V
300 A
1.86 mOhms
20 V
4 V
170 nC
- 55 C
+ 175 C
340 W
Enhancement
Reel