• Transistors
  • MOSFETs

RS7 - ROHM Semiconductor - MOSFETs

10 Results
10 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: RS7E200BGTB1
TTI: RS7E200BGTB1
ROHM Semiconductor
Availability:

10In Stock

MOSFETs DFN5060 N-CH 30V 390A

10In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN5060-8S
N-Channel
1 Channel
30 V
390 A
670 uOhms
20 V
2.5 V
135 nC
- 55 C
+ 150 C
180 W
Enhancement
Reel
Datasheet
Mfr: RS7N160BHTB1
TTI: RS7N160BHTB1
ROHM Semiconductor
Availability:

10In Stock

MOSFETs DFN5060 N-CH 80V 160A

10In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN5060-8S
N-Channel
1 Channel
80 V
160 A
2.6 mOhms
20 V
4 V
73 nC
- 55 C
+ 150 C
160 W
Enhancement
Reel
Datasheet
Mfr: RS7R125CHTB1
TTI: RS7R125CHTB1
ROHM Semiconductor
Availability:

10In Stock

MOSFETs DFN 150V 125A N-CH

10In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN5060-8
N-Channel
1 Channel
150 V
150 A
8.3 mOhms
20 V
4 V
49 nC
- 55 C
+ 175 C
217 W
Enhancement
Reel
Datasheet
Mfr: RS7G200CGTB1
TTI: RS7G200CGTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN5060 N-CH 40V 410A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN5060-8
N-Channel
1 Channel
40 V
410 A
640 uOhms
20 V
2.5 V
145 nC
- 55 C
+ 175 C
216 W
Enhancement
Reel
Datasheet
Mfr: RS7P150BHTB1
TTI: RS7P150BHTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN 100V 150A N-CH

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN5060-8
N-Channel
1 Channel
100 V
150 A
3.8 mOhms
20 V
4 V
74 nC
- 55 C
+ 150 C
180 W
Enhancement
Reel
Datasheet
Mfr: RS7G200CHTB1
TTI: RS7G200CHTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN5060 N-CH 40V 445A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN5060-8
N-Channel
1 Channel
40 V
445 A
650 uOhms
20 V
4 V
107 nC
- 55 C
+ 175 C
216 W
Enhancement
Reel
Datasheet
Mfr: RS7N200BHTB1
TTI: RS7N200BHTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN5060 N-CH 80V 230A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN5060-8S
N-Channel
1 Channel
80 V
230 A
2 mOhms
20 V
4 V
92 nC
- 55 C
+ 150 C
180 W
Enhancement
Reel
Datasheet
Mfr: RS7P200BMTB1
TTI: RS7P200BMTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN 100V 200A N-CH

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN5060-8
N-Channel
1 Channel
100 V
200 A
4 mOhms
20 V
4 V
72 nC
- 55 C
+ 175 C
217 W
Enhancement
Reel
Datasheet
Mfr: RS7L200CGTB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs Nch 60V 275A, DFN5060-8S, Power MOSFET : RS7L200CG is a power MOSFET with low-on resistance and high power package, suitable for switching, motor drives, and DC/DC converter.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
DFN5060-8S
N-Channel
1 Channel
60 V
275 A
1.39 mOhms
20 V
2.5 V
105 nC
- 55 C
+ 175 C
216 W
Enhancement
Reel
Datasheet
Mfr: RS7L200CHTB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs Nch 60V 270A, DFN5060-8S, Power MOSFET : RS7L200CH is a power MOSFET with low-on resistance and high power package, suitable for switching, motor drives, and DC/DC converter.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
DFN5060-8S
N-Channel
1 Channel
60 V
270 A
1.44 mOhms
20 V
4 V
90 nC
- 55 C
+ 175 C
216 W
Enhancement
Reel