ROHM Semiconductor - MOSFETs
2,169 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SC-96-3 | P-Channel | 1 Channel | 40 V | 4 A | 46 mOhms | 20 V | 2.5 V | 16.8 nC | - 50 C | + 150 C | 1 W | Enhancement | Reel | ||||||
Mfr: RF9L120BLFRATCR TTI: RF9L120BLFRATCR ROHM Semiconductor Availability: 0In StockMOSFETs DFN2020 N-CH 60V 12A | 0In Stock | Si | SMD/SMT | DFN-7 | N-Channel | 1 Channel | 60 V | 12 A | 30 mOhms | 20 V | 4 V | 7.5 nC | - 55 C | + 150 C | 23 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: AG542EGS4FRATCB TTI: AG542EGS4FRATCB ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -67A, HPLF5060T5LSAH, Power MOSFET for Automotive : AG542EGS4FRA is an automotive grade MOSFET that is AEC-Q101 qualified. Ideal for Automotive Systems. | 0In Stock | Reel | ||||||||||||||||||||
Mfr: RD3P06BBKHRBTL TTI: RD3P06BBKHRBTL ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 59A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 59 A | 15.8 mOhms | 2.5 V | 17.3 nC | - 55 C | + 175 C | 76 W | Enhancement | Reel | ||||||
Mfr: BSS138BWAHZGT106 TTI: BSS138BWAHZGT106 ROHM Semiconductor Availability: 0In StockMOSFETs SOT323 N-CH 60V 380MA | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 380 mA | 680 mOhms | 20 V | 2 V | - 55 C | + 150 C | 300 mW | Enhancement | Reel | BSS138BWAHZG | |||||
Mfr: RQ3L120BJFRATCB TTI: RQ3L120BJFRATCB ROHM Semiconductor Availability: 0In StockMOSFETs Pch -60V -12A, HSMT8AG, Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 60 V | 12 A | 106 mOhms | - 20 V, 5 V | 2.5 V | 15.7 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | |||||
Mfr: RS7P150BHTB1 TTI: RS7P150BHTB1 ROHM Semiconductor Availability: 0In StockMOSFETs DFN 100V 150A N-CH | 0In Stock | Si | SMD/SMT | DFN5060-8 | N-Channel | 1 Channel | 100 V | 150 A | 3.8 mOhms | 20 V | 4 V | 74 nC | - 55 C | + 150 C | 180 W | Enhancement | Reel | |||||
Mfr: RF7G120BKFRATCR TTI: RF7G120BKFRATCR ROHM Semiconductor Availability: 0In StockMOSFETs DFN2020 N-CH 40V 12A | 0In Stock | Si | SMD/SMT | DFN2020-8 | N-Channel | 1 Channel | 40 V | 12 A | 18.5 mOhms | 20 V | 2.5 V | 8.5 nC | - 55 C | + 150 C | 23 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | DFN-2020-8D | P-Channel | 2 Channel | 100 V | 1 A | 840 mOhms | 20 V | 2.5 V | 6.7 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 2 Channel | 100 V | 2 A | 202 mOhms | 20 V | 2.5 V | 2.8 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
Mfr: R6020ENXC7G TTI: R6020ENXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 600V 20A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 20 A | 196 mOhms | 20 V | 4 V | 60 nC | - 55 C | + 155 C | 68 W | Enhancement | Tube | R6020ENX | ||||
Mfr: RQ7G080BGTCR TTI: RQ7G080BGTCR ROHM Semiconductor Availability: 0In StockMOSFETs TSMT8 N-CH 40V 8A | 0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 1 Channel | 40 V | 8 A | 16.5 mOhms | 20 V | 2.5 V | 10.6 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | RQ7G080BG | ||||
Mfr: RD3G08CBLHRBTL TTI: RD3G08CBLHRBTL ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 3.2 mOhms | 20 V | 4 V | 42 nC | - 55 C | + 175 C | 96 W | Enhancement | Reel | |||||
Mfr: RD3L08DBKHRBTL TTI: RD3L08DBKHRBTL ROHM Semiconductor Availability: 0In StockMOSFETs TO252 N-CH 60V 80A | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 80 A | 7.5 mOhms | 20 V | 2.5 V | 22 nC | - 55 C | + 175 C | 76 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: RXH100N03TB1 TTI: RXH100N03TB1 ROHM Semiconductor Availability: 0In StockMOSFETs SOP8 N-CH 30V 10A | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 10 A | 13 mOhms | 20 V | 2.5 V | 11 nC | + 150 C | 2 W | Enhancement | Reel | RXH100N03 | |||||
Mfr: R6507ENXC7G TTI: R6507ENXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 7A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 650 V | 7 A | 665 mOhms | 20 V | 4 V | 20 nC | - 55 C | + 150 C | 46 W | Enhancement | Tube | R6507ENX | ||||
Mfr: R8006KND3TL1 TTI: R8006KND3TL1 ROHM Semiconductor Availability: 0In StockMOSFETs TO252 800V 6A N-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 800 V | 6 A | 900 mOhms | 20 V | 4.5 V | 22 nC | - 55 C | + 150 C | 83 W | Enhancement | Reel | R8006KND3 | ||||
0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 2 Channel | 100 V | 8.5 A | 193 mOhms | 20 V | 2.5 V | 2.9 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | ||||||
Mfr: R6014YNX3C16 TTI: R6014YNX3C16 ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 42A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 600 V | 42 A | 260 mOhms | 30 V | 6 V | 20 nC | - 55 C | + 150 C | 132 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel, P-Channel | 2 Channel | 60 V | 12 A | 90 mOhms, 96 mOhms | 20 V | 2.5 V | 3.1 nC, 17.3 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | ||||||
Mfr: RH6G040BGTB1 TTI: RH6G040BGTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSMT8 N-CH 40V 95A | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 40 V | 95 A | 3.6 mOhms | 20 V | 2.5 V | 25 nC | - 55 C | + 150 C | 59 W | Enhancement | Reel | RH6G040BG | ||||
Mfr: RS6G120BHTB1 TTI: RS6G120BHTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSOP8 N-CH 40V 120A | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 40 V | 210 A | 1.38 mOhms | 20 V | 4 V | - 55 C | + 150 C | 104 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel, P-Channel | 2 Channel | 80 V, 80 V | 8.5 A, 9 A | 112 mOhms, 191 mOhms | 20 V | 4 V, 4 V | 3.1 nC, 17.2 nC | - 55 C | + 150 C | 13 W | Enhancement | Reel | ||||||
Mfr: RH6G040CGTB1 TTI: RH6G040CGTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSMT8 N-CH 40V 135A | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 40 V | 135 A | 2.4 mOhms | 20 V | 2.5 V | 30 nC | - 55 C | + 175 C | 93 W | Enhancement | Reel | |||||
Mfr: R6004ENXC7G TTI: R6004ENXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 600V 4A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 4 A | 980 mOhms | 20 V | 4 V | 15 nC | - 55 C | + 155 C | 40 W | Enhancement | Tube | R6004ENX |