ROHM Semiconductor - MOSFETs
2,169 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF9G120BKFRATCR TTI: RF9G120BKFRATCR ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 12A, DFN2020Y7LSAA, Power MOSFET for Automotive AEC-Q101 | 0In Stock | Si | SMD/SMT | DFN-6 | N-Channel | 1 Channel | 40 V | 12 A | 17.5 mOhms | 20 V | 2.5 V | 8.5 nC | - 55 C | + 150 C | 23 W | Enhancement | Reel | |||||
Mfr: RRF015P03GTL TTI: RRF015P03GTL ROHM Semiconductor Availability: 0In StockMOSFETs 4V Drive Pch MOSFET Drive Pch | 0In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 30 V | 1.5 A | 115 mOhms | 20 V | 2.5 V | 6.4 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | |||||
Mfr: AG011FGH7FRATCB TTI: AG011FGH7FRATCB ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 40A, DFN3333T8LSAB, Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 40 V | 40 A | 5 mOhms | 20 V | 2.5 V | 19.1 nC | - 55 C | + 175 C | 62 W | Enhancement | Reel | |||||
Mfr: RF6L025BGTCR TTI: RF6L025BGTCR ROHM Semiconductor Availability: 0In StockMOSFETs SOT363 N-CH 60V 2.5A | 0In Stock | Si | SMD/SMT | SOT-363T-6 | N-Channel | 1 Channel | 60 V | 2.5 A | 91 mOhms | 20 V | 2.5 V | 3.1 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | |||||
Mfr: RQ3E180BNTB1 TTI: RQ3E180BNTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSMT8 N-CH 30V 18A | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 39 A | 3.9 mOhms | 20 V | 2.5 V | 72 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RQ3E180BN | ||||
Mfr: R8009KNXC7G TTI: R8009KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 800V 9A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 800 V | 9 A | 600 mOhms | 20 V | 4.5 V | 27 nC | - 55 C | + 150 C | 59 W | Enhancement | Bulk | R8009KNX | ||||
0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 2 Channel | 150 V | 7 A | 214 mOhms | 20 V | 4 V | 6.4 nC | - 55 C | + 150 C | 14 W | Enhancement | Reel | ||||||
Mfr: RJ1R04BBHTL1 TTI: RJ1R04BBHTL1 ROHM Semiconductor Availability: 0In StockMOSFETs TO-263AB-3 MOSFET TRANS 150V | 0In Stock | Si | SMD/SMT | TO-263AB-3 | N-Channel | 1 Channel | 150 V | 40 A | 27 mOhms | 20 V | 4 V | 37 nC | - 55 C | + 150 C | 89 W | Enhancement | Reel | |||||
Mfr: RX3N10BBHC16 TTI: RX3N10BBHC16 ROHM Semiconductor Availability: 0In StockMOSFETs TO220 N-CH 80V 225A | 0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 80 V | 225 A | 2.2 mOhms | 20 V | 4 V | 185 nC | - 55 C | + 150 C | 189 W | Enhancement | Tube | |||||
Mfr: RS3E075ATTB1 TTI: RS3E075ATTB1 ROHM Semiconductor Availability: 0In StockMOSFETs SOP8 P-CH 30V 7.5A | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 7.5 A | 23.5 mOhms | 20 V | 2.5 V | 25 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RS3E075AT | ||||
Mfr: R6014YND3TL1 TTI: R6014YND3TL1 ROHM Semiconductor Availability: 0In StockMOSFETs TO252 650V 42A N-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 42 A | 260 mOhms | 30 V | 6 V | 20 nC | - 55 C | + 150 C | 132 W | Enhancement | Reel | |||||
Mfr: RS6N120BHTB1 TTI: RS6N120BHTB1 ROHM Semiconductor Availability: 0In StockMOSFETs Nch 80V 135A, HSOP8, Power MOSFET: RS6N120BH is a power MOSFET with low-on resistance and high power package, suitable for switching. | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 80 V | 135 A | 3.3 mOhms | 20 V | 4 V | 53 nC | - 55 C | + 150 C | 104 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 2 Channel | 40 V | 12 A | 47 mOhms | 20 V | 2.5 V | 3.5 nC | - 55 C | + 150 C | 13 W | Enhancement | Reel | ||||||
Mfr: R6049YNX3C16 TTI: R6049YNX3C16 ROHM Semiconductor Availability: 0In StockMOSFETs Nch 600V 49A, TO-220AB, Power MOSFET: R6049YNX3 is a power MOSFET with low on - resistance, suitable for switching. | 0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 600 V | 49 A | 82 mOhms | 30 V | 6 V | 65 nC | - 55 C | + 150 C | 448 W | Enhancement | Tube | |||||
Mfr: R6504KNXC7G TTI: R6504KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 4A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 650 V | 4 A | 1.05 Ohms | 20 V | 5 V | 10 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | R6504KNX | ||||
0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 2 Channel | 60 V | 12 A | 90 mOhms | 20 V | 2.5 V | 3.1 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | ||||||
Mfr: RD3N03BATTL1 TTI: RD3N03BATTL1 ROHM Semiconductor Availability: 0In StockMOSFETs TO252 P-CH 80V 30A | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 80 V | 30 A | 64 mOhms | 20 V | 4 V | 50 nC | - 55 C | + 150 C | 54 W | Enhancement | Reel | |||||
Mfr: R6520KNXC7G TTI: R6520KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 20A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 650 V | 20 A | 205 mOhms | 20 V | 5 V | 40 nC | - 55 C | + 150 C | 68 W | Enhancement | Tube | R6520KNX | ||||
Mfr: R6013VNXC7G TTI: R6013VNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 39A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 8 A | 300 mOhms | 30 V | 6.5 V | 21 nC | - 55 C | + 150 C | 54 W | Enhancement | Tube | R6013VNX | ||||
Mfr: RQ3P045ATTB1 TTI: RQ3P045ATTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSMT 100V 14A P CHAN | 0In Stock | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 100 V | 14.5 A | 86 mOhms | 20 V | 2.5 V | 49 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 60 V | 3 A | 85 mOhms | 20 V | 2.5 V | 5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5L030SN | |||||
0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 20 V | 2 A | 135 mOhms | 12 V | 2 V | 4.9 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5C020TP | |||||
Mfr: RD3U080AAFRATL TTI: RD3U080AAFRATL ROHM Semiconductor Availability: 0In StockMOSFETs TO252 250V 8A N-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 250 V | 8 A | 300 mOhms | 30 V | 5 V | 25 nC | - 55 C | + 150 C | 85 W | Enhancement | AEC-Q101 | Reel | RD3U080AAFRA | |||
Mfr: RF7L120BJFRATCR TTI: RF7L120BJFRATCR ROHM Semiconductor Availability: 0In StockMOSFETs DFN2020 P-CH 60V 12A | 0In Stock | Si | SMD/SMT | DFN2020-8 | P-Channel | 1 Channel | 60 V | 12 A | 119 mOhms | - 20 V, 5 V | 2.5 V | 15.7 nC | - 55 C | + 150 C | 23 W | Enhancement | Reel | |||||
Mfr: RQ3P270BLFRATCB TTI: RQ3P270BLFRATCB ROHM Semiconductor Availability: 0In StockMOSFETs HSMT N CHAN 100V | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 100 V | 27 A | 29 mOhms | 20 V | 4 V | 13.6 nC | - 55 C | + 150 C | 69 W | Enhancement | AEC-Q101 | Reel |