ROHM Semiconductor - MOSFETs
2,169 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSR020P03TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs P-CH 30V 2A TSMT3 | Not Available Online | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 30 V | 2 A | 120 mOhms | 20 V | 2.5 V | 4.3 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RSR020P03 | ||||
Not Available Online | Si | SMD/SMT | SOT-25T-5 | P-Channel | 1 Channel | 30 V | 2 A | 135 mOhms | 20 V | 2.5 V | 3.4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS5U33 | |||||
Not Available Online | Si | SMD/SMT | TSMT-8 | P-Channel | 2 Channel | 12 V | 4.5 A | 29 mOhms | 10 V | 1 V | 31 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QS8J1 | |||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 40 V | 5.2 A | 85 mOhms | 12 V | 1 V | 1.7 nC | - 55 C | + 150 C | 3 W | Enhancement | Reel | SH8K25 | |||||
Mfr: SP8K24FRATB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch+Nch 45V Vds 6A 0.036Rds(on) 15.4Qg | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 45 V | 6 A | 18 mOhms | 20 V | 2.5 V | 15.4 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8K24FRA | |||
Mfr: RHU003N03FRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 30V Vds 0.3A 1.4Rds(on) SOT-323 | Not Available Online | Si | SMD/SMT | UMT-3 | N-Channel | 1 Channel | 30 V | 300 mA | 800 mOhms | 20 V | 1 V | - 55 C | + 150 C | 200 mW | Enhancement | AEC-Q101 | Reel | RHU003N03FRA | ||||
Not Available Online | Si | SMD/SMT | TSMT-8 | N-Channel | 1 Channel | 30 V | 7.5 A | 17 mOhms | 20 V | 2.5 V | 6.8 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | RQ1E075XN | |||||
Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 9 A | 15.4 mOhms | 20 V | 1 V | 56 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RRH090P03 | |||||
Mfr: RSQ045N03FRATR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 30V Vds 4.5A 0.04Rds(on) 6.8Qg | Not Available Online | Si | SMD/SMT | TSMT-6 | N-Channel | 1 Channel | 30 V | 4.5 A | 38 mOhms | 20 V | 2.5 V | 6.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RSQ045N03FRA | |||
Mfr: RSR020N06FRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 60V Vds 2A 0.15Rds(on) 2.7Qg | Not Available Online | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 60 V | 2 A | 170 mOhms | 20 V | 2.5 V | 2.7 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RSR020N06FRA | |||
Mfr: RTF020P02TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs P-CH 20V 2A TUMT3 | Not Available Online | Si | SMD/SMT | SOT-323T-3 | P-Channel | 1 Channel | 30 V | 2 A | 120 mOhms | 12 V | 2 V | 7 nC | + 150 C | 1 W | Enhancement | Reel | RTF020P02 | |||||
Mfr: RSD220N06TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 60V 22A MOSFET | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 22 A | 22 mOhms | 17 nC | 20 W | Reel | RSD220N06 | |||||||||
Not Available Online | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 20 A | 220 mOhms | 30 V | 4.5 V | 65 nC | - 55 C | + 150 C | 85 W | Enhancement | Bulk | ||||||
Mfr: RCD040N25TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs RECOMMENDED ALT 755-RD3U040CNTL1 | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 250 V | 4 A | 1 Ohms | 30 V | 5.5 V | 9 nC | + 150 C | 20 W | Enhancement | Reel | RCD040N25 | |||||
Mfr: RSQ020N03TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Med Pwr, Sw MOSFET N Chan, 30V, 2A | Not Available Online | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 30 V | 2 A | 134 mOhms | 20 V | 2.5 V | 2.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RSQ020N03 | ||||
Mfr: RRQ045P03TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Med Pwr, Sw MOSFET P Chan, -30V, -4.5A | Not Available Online | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 30 V | 4.5 A | 25 mOhms | 20 V | 2.5 V | 14 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RRQ045P03 | ||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 20 A | 250 mOhms | 30 V | 5 V | 65 nC | - 55 C | + 150 C | 85 W | Enhancement | Bulk | ||||||
Not Available Online | Si | SMD/SMT | TSMT-8 | P-Channel | 2 Channel | 30 V | 5 A | 39 mOhms | 20 V | 2.5 V | 19 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QS8J5 | |||||
Mfr: RQ1E050RPTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs RECOMMENDED ALT 755-RF4E075ATTCR | Not Available Online | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 30 V | 5 A | 31 mOhms | 20 V | 2.5 V | 120 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | RQ1E050RP | ||||
Mfr: RSR020P05TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANS MOSFET P-CH 3PIN TSMT T/R | Not Available Online | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 45 V | 2 A | 130 mOhms | 20 V | 3 V | 9.5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RSR020P05 | ||||
Mfr: RSH070P05GZETB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 4V Drive Pch MOSFET | Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 45 V | 7 A | 19 mOhms | 20 V | 2.5 V | 47.6 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RSH070P05 | ||||
Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 20 A | 234 mOhms | 30 V | 5 V | 45 nC | - 55 C | + 150 C | 252 W | Enhancement | PrestoMOS | Reel | R6020JNJ | ||||
Mfr: RUS100N02TB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 1.5V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 20 V | 10 A | 12 mOhms | 10 V | 1 V | 24 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RUS100N02 | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 7 A | 665 mOhms | 20 V | 4 V | 20 nC | - 55 C | + 150 C | 78 W | Enhancement | Reel | R6507ENJ | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 7 A | 665 mOhms | 20 V | 5 V | 14.5 nC | - 55 C | + 150 C | 78 W | Enhancement | Reel | R6507KNJ |