ROHM Semiconductor - MOSFETs
2,169 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-25T-5 | P-Channel | 1 Channel | 20 V | 1.5 A | 200 mOhms | 12 V | 2 V | 4.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS5U26 | |||||
Mfr: RD3H045SPTL1 TTI: RD3H045SPTL1 ROHM Semiconductor Availability: 0In StockMOSFETs Pch -45V -4.5A TO-252 (DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 45 V | 4.5 A | 155 mOhms | 20 V | 3 V | 12 nC | - 55 C | + 150 C | 15 W | Enhancement | Reel | RD3H045SP | ||||
0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 60 V | 250 mA | 2.4 Ohms | 20 V | 2.3 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | UM6K31N | ||||||
Mfr: RQ3E130BNTB TTI: RQ3E130BNTB ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 39 A | 6 mOhms | 20 V | 2.5 V | 36 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RQ3E130BN | ||||
Mfr: RV2C002UNT2L TTI: RV2C002UNT2L ROHM Semiconductor Availability: 0In StockMOSFETs 1.2V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | DFN-1006-3 | N-Channel | 1 Channel | 20 V | 180 mA | 2 Ohms | 8 V | 1 V | - 55 C | + 150 C | 100 mW | Enhancement | Reel | RV2C002UN | |||||
Mfr: R8019KNXC7G TTI: R8019KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs 800V 19A, TO-220FM, High-speed switching Power MOSFET: The R8xxxKNx series are high-speed switching products, Super Junction MOSFETs, that place an emphasis on high efficiency. This series products achieve higher efficiency via high-speed switching. | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 800 V | 19 A | 265 mOhms | 20 V | 4.5 V | 65 nC | - 55 C | + 150 C | 83 W | Enhancement | Tube | |||||
Mfr: R6014YNXC7G TTI: R6014YNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 42A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 14 A | 260 mOhms | 30 V | 6 V | 20 nC | - 55 C | + 150 C | 54 W | Enhancement | Tube | R6014YNX | ||||
Mfr: R6055VNZ4C13 TTI: R6055VNZ4C13 ROHM Semiconductor Availability: 0In StockMOSFETs TO247 650V 165A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 55 A | 71 mOhms | 30 V | 6.5 V | 80 nC | - 55 C | + 150 C | 543 W | Enhancement | Tube | R6055VNZ4 | ||||
Mfr: R6077VNZ4C13 TTI: R6077VNZ4C13 ROHM Semiconductor Availability: 0In StockMOSFETs TO247 650V 231A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 77 A | 51 mOhms | 30 V | 6.5 V | 108 nC | - 55 C | + 150 C | 781 W | Enhancement | Tube | R6077VNZ4 | ||||
0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel, P-Channel | 2 Channel | 60 V, 60 V | 10 A, 11.5 A | 90 mOhms, 109 mOhms | 20 V | 2.5 V, 2.5 V | 3.1 nC, 17.1 nC | - 55 C | + 150 C | 13 W | Enhancement | Reel | ||||||
Mfr: R6035VNX3C16 TTI: R6035VNX3C16 ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 105A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 600 V | 35 A | 114 mOhms | 30 V | 6.5 V | 50 nC | - 55 C | + 150 C | 347 W | Enhancement | Tube | R6035VNX3 | ||||
Mfr: RH6L040BGTB1 TTI: RH6L040BGTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSMT8 N-CH 60V 65A | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 60 V | 65 A | 7.1 mOhms | 20 V | 2.5 V | 18.8 nC | - 55 C | + 150 C | 59 W | Enhancement | Reel | RH6L040BG | ||||
Mfr: RS6E122BGTB1 TTI: RS6E122BGTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSOP8 N-CH 30V 155A | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 30 V | 155 A | 2.16 mOhms | 20 V | 2.5 V | 50 nC | - 55 C | + 150 C | 89 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 2 Channel | 40 V | 16.5 A | 46 mOhms | 20 V | 2.5 V | 3.5 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | ||||||
Mfr: RD3N01BATTL1 TTI: RD3N01BATTL1 ROHM Semiconductor Availability: 0In StockMOSFETs Pch -80V -10A TO-252, Power MOSFET | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 80 V | 10 A | 163 mOhms | 20 V | 4 V | 21 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | |||||
Mfr: R6006KNXC7G TTI: R6006KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 600V 6A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 6 A | 830 mOhms | 20 V | 5 V | 12 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | R6006KNX | ||||
Mfr: RQ5E030AJTCL TTI: RQ5E030AJTCL ROHM Semiconductor Availability: 0In StockMOSFETs Nch 30V 3Ad Si MOSFET | 0In Stock | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 30 V | 3 A | 75 mOhms | 12 V | 1.5 V | 2.1 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E030AJ | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 30 V | 15 A | 9.3 mOhms | 20 V | 2.5 V | 81 nC | - 55 C | + 150 C | 4.6 W | Enhancement | Reel | SH8KA7 | |||||
Mfr: RV5A040APTCR1 TTI: RV5A040APTCR1 ROHM Semiconductor Availability: 0In StockMOSFETs DFN1616 P-CH 12V 4A | 0In Stock | Si | SMD/SMT | DFN-1616-8 | P-Channel | 1 Channel | 12 V | 4 A | 62 mOhms | - 8 V, 10 V | 1 V | 16 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | RV5A040AP | ||||
Mfr: RD3N06BATTL1 TTI: RD3N06BATTL1 ROHM Semiconductor Availability: 0In StockMOSFETs Pch -80V -60A TO-252, Power MOSFET | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 80 V | 60 A | 26 mOhms | 20 V | 4 V | 110 nC | - 55 C | + 150 C | 101 W | Enhancement | Reel | |||||
Mfr: RF6G035BGTCR TTI: RF6G035BGTCR ROHM Semiconductor Availability: 0In StockMOSFETs SOT363 N-CH 40V 3.5A | 0In Stock | Si | SMD/SMT | SOT-363T-6 | N-Channel | 1 Channel | 40 V | 3.5 A | 46 mOhms | 20 V | 2.5 V | 3.5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | |||||
Mfr: RS7G200CGTB1 TTI: RS7G200CGTB1 ROHM Semiconductor Availability: 0In StockMOSFETs DFN5060 N-CH 40V 410A | 0In Stock | Si | SMD/SMT | DFN5060-8 | N-Channel | 1 Channel | 40 V | 410 A | 640 uOhms | 20 V | 2.5 V | 145 nC | - 55 C | + 175 C | 216 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 60 V | 25 A | 28 mOhms | 20 V | 2.5 V | 48 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RQ3L070AT | |||||
Mfr: RQ6E045SNTR TTI: RQ6E045SNTR ROHM Semiconductor Availability: 0In StockMOSFETs SOT457 N-CH 30V 4.5A | 0In Stock | Si | SMD/SMT | SOT-457-6 | N-Channel | 1 Channel | 30 V | 4.5 A | 38 mOhms | 20 V | 2.5 V | 6.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E045SN | ||||
Mfr: RV7EO35ATTCR1 TTI: RV7E035ATTCR1 ROHM Semiconductor Availability: 0In StockMOSFETs Pch -30V -3.5A Small Signal MOSFET : RV7E035AT is a MOSFET, suitable for switching circuits and High side Load switch. | 0In Stock | Si | SMD/SMT | DFN1212-3 | P-Channel | 1 Channel | 30 V | 3.5 A | 78 mOhms | 20 V | 2.5 V | 4.3 nC | - 55 C | + 150 C | 1.1 W | Enhancement | Reel |