ROHM Semiconductor - MOSFETs
2,169 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AG096FPD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 59A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 59 A | 15.8 mOhms | 20 V | 2.5 V | 17.3 nC | - 55 C | + 175 C | 76 W | Enhancement | Reel | |||||
Mfr: AG097FPD3HRBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 36A, TO-252 (DPAK), Power MOSFET for Automotive, AEC-Q101 qualified. Ideal for Automotive Systems | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 36 A | 30 mOhms | 20 V | 2.5 V | 9.1 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 4 A | 1.05 Ohms | 20 V | 4 V | 15 nC | - 55 C | + 150 C | 58 W | Enhancement | Reel | R6504ENJ | |||||
Mfr: RSQ030P03TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs P-CH 30V 3A TSMT6 | Not Available Online | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 30 V | 3 A | 100 mOhms | 20 V | 2.5 V | 6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RSQ030P03 | ||||
Mfr: R6004ENDTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 10V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 4 A | 980 mOhms | 20 V | 4 V | 15 nC | - 55 C | + 150 C | 58 W | Enhancement | Reel | R6004END | ||||
Mfr: RZL025P01TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Med Pwr, Sw MOSFET P Chan, -12V, -2.5A | Not Available Online | Si | SMD/SMT | SOT-363T-6 | P-Channel | 1 Channel | 12 V | 2.5 A | 44 mOhms | 10 V | 13 nC | 1 W | Reel | RZL025P01 | ||||||||
Mfr: AG084FGD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 2.2 mOhms | 20 V | 2.5 V | 82 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | |||||
Mfr: RD3P04BBLHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 35A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 35 A | 32 mOhms | 20 V | 4 V | 9.1 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 5 A | 30 mOhms | 13 nC | 2 W | Reel | RSS050P03 | ||||||||||
Mfr: RSH090N03TB1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 30V 9A MOSFET | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 9 A | 11 mOhms | 11 nC | 2 W | Reel | ||||||||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 30 V | 5 A | 58 mOhms | + 150 C | 2 W | Reel | |||||||||||
Mfr: R5016ANJTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANS MOSFET NCH 500V 16A 3PIN | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 500 V | 16 A | 270 mOhms | 30 V | 4.5 V | 50 nC | - 55 C | + 150 C | 100 W | Enhancement | Reel | R5016ANJ | ||||
Mfr: R5207ANDTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs LO CURR HI EFF MOSFT HI BREAKDWN RESIST | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 525 V | 7 A | 1 Ohms | 30 V | 4.5 V | 13 nC | - 55 C | + 150 C | 87 W | Enhancement | Reel | R5207AND | ||||
Mfr: R6006ANDTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs LO CURR HI EFF MOSFT HI BREAKDWN RESIST | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 6 A | 900 mOhms | 20 V | 2.5 V | 15 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | R6006AND | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 76 A | 42 mOhms | 20 V | 5 V | 165 nC | - 55 C | + 150 C | 735 W | Enhancement | Tube | R6076KNZ4 | |||||
Not Available Online | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 600 V | 24 A | 165 mOhms | 20 V | 5 V | 45 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | R6024KNZ | |||||
Not Available Online | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 650 V | 35 A | 115 mOhms | 20 V | 5 V | 72 nC | - 55 C | + 150 C | 102 W | Enhancement | Tube | R6535KNZ | |||||
Mfr: R6002END3TL1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 600V 2A TO-252 (DPAK) | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 2 A | 3.4 Ohms | 20 V | 4 V | 6.5 nC | - 55 C | + 150 C | 26 W | Enhancement | Reel | R6002END3 | ||||
Mfr: R6003KND3TL1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 600V Vdss; 3A Id 44W Pd; TO-252 | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 3 A | 1.5 Ohms | 20 V | 5.5 V | 8 nC | - 55 C | + 150 C | 44 W | Enhancement | Reel | R6003KND3 | ||||
Mfr: RS1P600BETB1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 100V 60A HSOP8 | Not Available Online | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 100 V | 60 A | 9.7 mOhms | 20 V | 4 V | 33 nC | - 55 C | + 150 C | 35 W | Enhancement | Reel | RS1P600BE | ||||
Mfr: R6035WNJ2TRDC TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 600V 95m, TOLL, Power MOSFET with low on-resistance and fast switching, suitable for the switching application. | 0In Stock | Si | SMD/SMT | TOLL-8 | N-Channel | 1 Channel | 600 V | 35 A | 114 mOhms | 30 V | 5 V | 46 nC | - 55 C | + 150 C | 347 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel, P-Channel | 1 Channel | 30 V, 30 V | - 12 A, 12 A | 16.4 mOhms, 34.4 mOhms | 20 V | 2.5 V, 2.5 V | 14.5 nC, 18.8 nC | - 55 C | + 150 C | 14 W | Enhancement | Reel | ||||||
Not Available Online | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 650 V | 24 A | 185 mOhms | 20 V | 5 V | 45 nC | - 55 C | + 150 C | 253 W | Enhancement | Tube | R6524KNX3 | |||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 11 A | 390 mOhms | 20 V | 4 V | 32 nC | - 55 C | + 150 C | 124 W | Enhancement | Reel | R6011END3 | |||||
Not Available Online | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 100 V | 120 A | 5.2 mOhms | 20 V | 4 V | 73 nC | - 55 C | + 150 C | 135 W | Enhancement | Tube |