ROHM Semiconductor - MOSFETs
2,169 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 6 A | 936 mOhms | 30 V | 5 V | 15.5 nC | - 55 C | + 150 C | 86 W | Enhancement | PrestoMOS | Reel | R6006JNJ | ||||
Mfr: RCJ450N20TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 10V DRIVE N-Ch MOSFET | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 200 V | 45 A | 55 mOhms | 30 V | 5 V | 80 nC | - 55 C | + 150 C | 211 W | Enhancement | Reel | RCJ450N20 | ||||
Mfr: RND030N20TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 10V Drive Nch Power MOSFET | Not Available Online | Si | SMD/SMT | SOT-428-3 | N-Channel | 1 Channel | 200 V | 3 A | 870 mOhms | 30 V | 5.2 V | 6.7 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RND030N20 | ||||
Mfr: RRH100P03GZETB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs MOSFET Pch -30V -10A | Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 10 A | 9 mOhms | 20 V | 2.5 V | 39 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RRH100P03 | ||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 100 V, 100 V | 2.5 A, 3 A | 170 mOhms, 290 mOhms | 20 V | 2.5 V, 2.5 V | 8.5 nC, 12.5 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8M51 | |||||
Mfr: SP8M51FRATB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch+Pch 100V Vds 3A 0.135Rds(on) 8.5Qg | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 100 V | 2.5 A, 3 A | 170 mOhms, 290 mOhms | 20 V | 2.5 V, 2.5 V | 8.5 nC, 12.5 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8M51FRA | |||
Mfr: RSD201N10TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 4V Drive Nch MOSFET Drive Nch | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 20 A | 33 mOhms | 20 V | 2.5 V | 55 nC | + 150 C | 20 W | Enhancement | Reel | RSD201N10 | |||||
Not Available Online | Si | SMD/SMT | TSMT-8 | P-Channel | 2 Channel | 12 V | 5.5 A | 22 mOhms | 8 V | 1 V | 60 nC | + 150 C | 1.5 W | Enhancement | Reel | QS8J13 | ||||||
Not Available Online | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 60 V | 70 A | 7.2 mOhms | 20 V | 2.5 V | 55 nC | - 55 C | + 150 C | 96 W | Enhancement | Tube | RX3L07BGN | |||||
Mfr: AG196FPD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 57A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 57 A | 16.8 mOhms | 20 V | 4 V | 17.3 nC | - 55 C | + 175 C | 76 W | Enhancement | Reel | |||||
Mfr: AG197FPD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 35A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 35 A | 32 mOhms | 20 V | 4 V | 9.1 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Mfr: RD3L04BBJHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -60V -48A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 60 V | 48 A | 30 mOhms | - 20 V, 5 V | 2.5 V | 48 nC | - 55 C | + 175 C | 77 W | Enhancement | Reel | |||||
Mfr: RD3L08CBKHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 80 A | 5.3 mOhms | 20 V | 2.5 V | 32 nC | - 55 C | + 175 C | 96 W | Enhancement | Reel | |||||
Mfr: RD3L08CBLHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 80 A | 5.3 mOhms | 20 V | 4 V | 32 nC | - 55 C | + 175 C | 96 W | Enhancement | Reel | |||||
Mfr: AG112FGH7FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs N-channel 40V 40A, DFN3333T8LSAB, Power MOSFET for Automotive; AEC-Q101 qualified. Ideal for automotive systems. | 0In Stock | Si | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 40 V | 40 A | 12.7 mOhms | 20 V | 4 V | 6.9 nC | - 55 C | + 175 C | 33 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: AG086FGD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 4.1 mOhms | 20 V | 2.5 V | 28 nC | - 55 C | + 175 C | 76 W | Enhancement | Reel | |||||
Mfr: AG012FGH7FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 40A, DFN3333T8LSAB, Power MOSFET for Automotive; AEC-Q101 qualified. Ideal for Automotive Systems | 0In Stock | Si | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 40 V | 40 A | 12.6 mOhms | 20 V | 2.5 V | 7.6 nC | - 55 C | + 175 C | 33 W | Enhancement | Reel | |||||
Mfr: SP8M5FRATB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch+Pch 30V Vds 7A 0.03Rds(on) 7.2Qg | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 30 V | 6 A, 7 A | 28 mOhms, 30 mOhms | 10 V | 2.5 V, 2.5 V | 7.2 nC, 25 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8M5FRA | |||
Mfr: R6008FNJTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Trans MOSFET N-CH 600V 8A | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 8 A | 950 mOhms | 30 V | 4 V | 20 nC | + 150 C | 119 W | Enhancement | Reel | R6008FNJ | |||||
Mfr: AG186FGD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 4.2 mOhms | 20 V | 4 V | 28 nC | - 55 C | + 175 C | 76 W | Enhancement | Reel | |||||
Mfr: SP8K32FRATB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch+Nch 60V Vds 4.5A 0.055Rds(on) 7Qg | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 60 V | 4.5 A | 65 mOhms | 20 V | 2.5 V | 7 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8K32FRA | |||
Mfr: RSQ015N06FRATR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 60V Vds 1.5A 0.255Rds(on) 2Qg | Not Available Online | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 60 V | 1.5 A | 290 mOhms | 20 V | 2.5 V | 2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RSQ015N06FRA | |||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 800 V | 5 A | 2.08 Ohms | 30 V | 5 V | 21 nC | - 55 C | + 150 C | 51 W | Enhancement | Reel | ||||||
Mfr: RS1G300GNTB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 4.5V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 40 V | 80 A | 2.5 mOhms | 20 V | 2.5 V | 56.8 nC | - 55 C | + 150 C | 35 W | Enhancement | Reel | RS1G300GN | ||||
Mfr: RSR025N03TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs N-CH 30V 2.5A TSMT3 | Not Available Online | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 30 V | 2.5 A | 830 mOhms | 20 V | 2.5 V | 2.9 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RSR025N03 |