ROHM Semiconductor - MOSFETs
2,169 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 4.5 A | 59 mOhms | 20 V | 2.7 V | 5.6 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RS3L045GN | |||||
Mfr: RTL030P02TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs P-CH 20V 3A | Not Available Online | Si | SMD/SMT | SOT-363T-6 | P-Channel | 1 Channel | 20 V | 3 A | 50 mOhms | 8 nC | 1 W | Reel | RTL030P02 | |||||||||
Mfr: RSE002N06TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Trans MOSFET N-CH 60V 0.25A | Not Available Online | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 60 V | 250 mA | 2.4 mOhms | 20 V | 2.3 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RSE002N06 | |||||
Mfr: RSU002N06T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Trans MOSFET N-CH 60V 0.25A | Not Available Online | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 250 mA | 1.7 Ohms | 20 V | 2.3 V | - 55 C | + 150 C | 200 mW | Enhancement | Reel | RSU002N06 | |||||
Mfr: AG192FLD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 40A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 40 A | 13.6 mOhms | 20 V | 4 V | 12.1 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Mfr: RD3G04BBJHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -40A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 40 V | 40 A | 24 mOhms | - 20 V, 5 V | 2.5 V | 27.6 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Mfr: AG508EED3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch 30V -40A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 30 V | 40 A | 15.1 mOhms | - 20 V, 5 V | 2.5 V | 29.2 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Mfr: RSD050N10TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs RECOMMENDED ALT 755-RD3P050SNTL1 | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 5 A | 145 mOhms | 20 V | 2.5 V | 14 nC | - 55 C | + 150 C | 15 W | Enhancement | Reel | RSD050N10 | ||||
Mfr: RCJ120N25TL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 10V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 250 V | 12 A | 235 mOhms | 30 V | 5 V | 35 nC | - 55 C | + 150 C | 107 W | Enhancement | Reel | RCJ120N25 | ||||
Mfr: 2SK2463T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANS MOSFET N-CH 60V 2A TR | Not Available Online | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 60 V | 2 A | 450 mOhms | 20 V | 1 V | - 55 C | + 150 C | 500 mW | Enhancement | Reel | 2SK2463 | |||||
Mfr: AG015FLH7FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 40A, DFN3333T8LSAB, Power MOSFET for Automotive; AEC-Q101 qualified. Ideal for Automotive Systems | 0In Stock | Si | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 60 V | 40 A | 6.4 mOhms | 20 V | 2.5 V | 21 nC | - 55 C | + 175 C | 75 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 30 V | 80 A | 2.3 mOhms | 20 V | 2.5 V | 94 nC | - 55 C | + 150 C | 30 W | Enhancement | Reel | RS1E281BN | |||||
0In Stock | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 600 V | 20 A | 234 mOhms | 30 V | 7 V | 45 nC | - 55 C | + 150 C | 76 W | Enhancement | Tube | R6020JNZ | |||||
0In Stock | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 600 V | 20 A | 196 mOhms | 20 V | 5 V | 40 nC | - 55 C | + 150 C | 68 W | Enhancement | Tube | R6020KNZ | |||||
Not Available Online | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 600 V | 30 A | 130 mOhms | 20 V | 4 V | 85 nC | - 55 C | + 150 C | 120 W | Enhancement | Tube | R6030ENZ | |||||
Not Available Online | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 650 V | 20 A | 205 mOhms | 20 V | 4 V | 61 nC | - 55 C | + 150 C | 68 W | Enhancement | Tube | R6520ENZ | |||||
Not Available Online | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 650 V | 20 A | 205 mOhms | 20 V | 5 V | 40 nC | - 55 C | + 150 C | 68 W | Enhancement | Tube | R6520KNZ | |||||
Mfr: R6024WNJ2TRDC TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 600V 127m, TOLL, Power MOSFET with low on-resistance and fast switching, suitable for the switching application. | 0In Stock | Si | SMD/SMT | TOLL-8 | N-Channel | 1 Channel | 600 V | 24 A | 153 mOhms | 30 V | 5 V | 35 nC | - 55 C | + 150 C | 245 W | Enhancement | Reel | |||||
Mfr: R6049XNJ2TRDC TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 600V 68m, TOLL, Power MOSFET with low on-resistance and fast switching, suitable for the switching application. | 0In Stock | Si | SMD/SMT | TOLL-8 | N-Channel | 1 Channel | 600 V | 49 A | 82 mOhms | 30 V | 5 V | 58 nC | - 55 C | + 150 C | 448 W | Enhancement | Reel | |||||
Mfr: RJ2P14BATTRDC TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs P-channel -100V -140A, TOLL, Power MOSFET | 0In Stock | Si | SMD/SMT | TOLL-9 | P-Channel | 1 Channel | 100 V | 140 A | 11.6 mOhms | 20 V | 4 V | 385 nC | - 55 C | + 150 C | 260 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | TSMT-8 | P-Channel | 2 Channel | 12 V | 3.5 A | 43 mOhms | 8 V | 1 V | 22 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QS8J11 | |||||
Mfr: RSS065N03TB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANS MOSFET NCH 30V 6.5A 8PIN | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 6.5 A | 19 mOhms | 6.1 nC | 2 W | Reel | RSS065N03 | |||||||||
Not Available Online | Si | SMD/SMT | HSOP-8 | N-Channel, P-Channel | 2 Channel | 30 V | 15 A, 18 A | 9.6 mOhms, 17.9 mOhms | 20 V | 2.5 V | 22 nC, 25 nC | - 55 C | + 150 C | 7 W | Enhancement | Reel | HP8MA2 | |||||
0In Stock | Si | Through Hole | TO-247G-3 | N-Channel | 1 Channel | 600 V | 50 A | 83 mOhms | 30 V | 7 V | 120 nC | - 55 C | + 150 C | 615 W | Enhancement | Tube | R6050JNZ4 | |||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 47 A | 72 mOhms | 20 V | 4 V | 145 nC | - 55 C | + 150 C | 481 W | Enhancement | Tube | R6047ENZ4 |