ROHM Semiconductor - MOSFETs
2,169 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AG501ELD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -60V -80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 60 V | 80 A | 10.7 mOhms | - 20 V, 5 V | 2.5 V | 145 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | |||||
Mfr: RSR015P06FRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Pch -60V Vds -1.5A 0.255Rds(on) 10Qg | Not Available Online | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 60 V | 1.5 A | 280 mOhms | 20 V | 3 V | 10 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RSR015P06FRA | ||||
Mfr: RJK005N03FRAT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 30V Vds 0.5A 0.65Rds(on) 2Qg | Not Available Online | Si | SMD/SMT | SMT3-3 | N-Channel | 1 Channel | 30 V | 500 mA | 400 mOhms | 12 V | 1.5 V | 2 nC | - 55 C | + 150 C | 200 mW | Enhancement | AEC-Q101 | Reel | RJK005N03FRA | |||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 500 V | 16 A | 325 mOhms | 30 V | 5 V | 46 nC | + 150 C | 50 W | Enhancement | Bulk | |||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 30 A | 140 mOhms | 20 V | 5 V | 56 nC | - 55 C | + 150 C | 307 W | Enhancement | Tube | R6530KNX3 | |||||
0In Stock | Si | Through Hole | TO-247G-3 | N-Channel | 1 Channel | 650 V | 24 A | 185 mOhms | 20 V | 4 V | 70 nC | - 55 C | + 150 C | 245 W | Enhancement | Tube | R6524ENZ4 | |||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 60 V | 4.5 A | 65 mOhms, 70 mOhms | 20 V | 3 V, 3 V | 7 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8M31HZG | ||||
Not Available Online | Si | SMD/SMT | TO-263S-3 | N-Channel | 1 Channel | 200 V | 45 A | 55 mOhms | 30 V | 5 V | 80 nC | - 55 C | + 150 C | 211 W | Enhancement | Reel | RCJ451N20 | |||||
Mfr: RTR030P02TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs P-CH 20V 3A TSMT3 | Not Available Online | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 20 V | 3 A | 75 mOhms | 12 V | 2 V | 9.3 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RTR030P02 | ||||
Not Available Online | Si | SMD/SMT | SOT-363T-6 | P-Channel | 20 V | 1 A | 390 mOhms | 12 V | 2 V | 2.1 nC | + 150 C | 1 W | Enhancement | Reel | US6J2 | |||||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 20 A | 205 mOhms | 20 V | 2 V | 61 nC | - 55 C | + 150 C | 231 W | Enhancement | Reel | R6520ENJ | |||||
Mfr: AG190FLD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 5.3 mOhms | 20 V | 4 V | 32 nC | - 55 C | + 175 C | 96 W | Enhancement | Reel | |||||
Mfr: AG508EGD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -40A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 40 V | 40 A | 24 mOhms | - 20 V, 5 V | 2.5 V | 27.6 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Mfr: RD3E04BBJHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch 30V -40A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 30 V | 40 A | 15.1 mOhms | - 20 V, 5 V | 2.5 V | 29.2 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Mfr: RD3G04BBKHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 40A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 40 A | 7 mOhms | 20 V | 2.5 V | 14.9 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Mfr: RD3G08BBKHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 2.2 mOhms | 20 V | 2.5 V | 82 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | |||||
Mfr: RD3P04BBKHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 36A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 36 A | 30 mOhms | 20 V | 2.5 V | 9.1 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Mfr: RUE002N05TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANS MOSFET NCH 50V 0.2A 3PIN | Not Available Online | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 1 V | + 150 C | 150 mW | Enhancement | Reel | RUE002N05 | ||||||
Mfr: AG096FPD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 59A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 59 A | 15.8 mOhms | 20 V | 2.5 V | 17.3 nC | - 55 C | + 175 C | 76 W | Enhancement | Reel | |||||
Mfr: AG097FPD3HRBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 36A, TO-252 (DPAK), Power MOSFET for Automotive, AEC-Q101 qualified. Ideal for Automotive Systems | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 36 A | 30 mOhms | 20 V | 2.5 V | 9.1 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 4 A | 1.05 Ohms | 20 V | 4 V | 15 nC | - 55 C | + 150 C | 58 W | Enhancement | Reel | R6504ENJ | |||||
Mfr: RSQ030P03TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs P-CH 30V 3A TSMT6 | Not Available Online | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 30 V | 3 A | 100 mOhms | 20 V | 2.5 V | 6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RSQ030P03 | ||||
Mfr: R6004ENDTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 10V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 4 A | 980 mOhms | 20 V | 4 V | 15 nC | - 55 C | + 150 C | 58 W | Enhancement | Reel | R6004END | ||||
Mfr: RZL025P01TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Med Pwr, Sw MOSFET P Chan, -12V, -2.5A | Not Available Online | Si | SMD/SMT | SOT-363T-6 | P-Channel | 1 Channel | 12 V | 2.5 A | 44 mOhms | 10 V | 13 nC | 1 W | Reel | RZL025P01 | ||||||||
Mfr: AG084FGD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 2.2 mOhms | 20 V | 2.5 V | 82 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel |