• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,169 Results
2,169 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: HT8KA6TB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs 30V 15A, Dual Nch+Pch, HSMT8, Power MOSFET : HT8KA6 is a power MOSFET with low on-resistance and High power small mold package, suitable for Switching and Motor drives applications.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
30 V
15 A
10.9 mOhms
20 V
2.5 V
33 nC
- 55 C
+ 150 C
16 W
Enhancement
Reel
Datasheet
Mfr: R6020XNJ2TRDC
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs Nch 600V 154m, TOLL, Power MOSFET with low on-resistance and fast switching, suitable for the switching application.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TOLL-8
N-Channel
1 Channel
600 V
20 A
185 mOhms
30 V
5 V
25 nC
- 55 C
+ 150 C
182 W
Enhancement
Reel
Datasheet
Mfr: RRH075P03TB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs Pch -30V -7.5A MOSFET

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
30 V
7.5 A
25 mOhms
20 V
2.5 V
21 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: SH8K5TB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs Nch+Nch 30V 3.5A MOSFET

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
30 V
3.5 A
59 mOhms
2.5 nC
2 W
Reel
Datasheet
Mfr: SP8M3TB
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
SOP-8
N-Channel, P-Channel
2 Channel
30 V
5 A
3.9 nC
2 W
Reel
SP8M3
Datasheet
Mfr: RQ3G100GNTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
40 V
27 A
14.3 mOhms
20 V
1.2 V
8.4 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RQ3G100GN
Datasheet
Mfr: R4008ANDTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
MOSFETs 10V Drive Nch MOSFET

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
400 V
8 A
950 mOhms
30 V
4.5 V
15 nC
+ 150 C
20 W
Enhancement
Reel
R4008AND
Datasheet
Mfr: RCD075N19TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
MOSFETs 4V Drive Nch Power MOSFET

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
190 V
7.5 A
240 mOhms
20 V
2.5 V
30 nC
- 55 C
+ 150 C
52 W
Enhancement
Reel
RCD075N19
Datasheet
Mfr: RRR015P03TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
MOSFETs 4V DRIVE PCH MOSFET

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-346T-3
P-Channel
1 Channel
30 V
1.5 A
115 mOhms
20 V
2.5 V
6.5 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RRR015P03
Datasheet
Mfr: 2SK2103T100
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs N-CH 30V 2A

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-89-3
N-Channel
1 Channel
30 V
2 A
400 mOhms
20 V
2.5 V
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: RHK003N06T146
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs N-CH 60V 300MA

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-346-3
N-Channel
1 Channel
60 V
300 mA
1 Ohms
20 V
2.5 V
3 nC
- 55 C
+ 150 C
200 mW
Enhancement
Reel
RHK003N06
Datasheet
Mfr: RHU003N03T106
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs N-CH 30V 300MA SOT-323

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
30 V
300 mA
1.4 Ohms
20 V
200 mW
Enhancement
Reel
RHU003N03
Datasheet
Mfr: RJU002N06T106
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs N-CH 60V 200MA SOT-323

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
60 V
200 mA
2.2 Ohms
12 V
1.5 V
+ 150 C
200 mW
Enhancement
Reel
RJU002N06
Datasheet
Mfr: RJU003N03T106
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs N-CH 30V 300MA SOT-323

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
30 V
300 mA
1.4 Ohms
12 V
1.5 V
- 55 C
+ 150 C
200 mW
Enhancement
Reel
RJU003N03
Datasheet
Mfr: RTF010P02TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs P-CH 20V 1A TUMT3

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-323T-3
P-Channel
1 Channel
20 V
1 A
280 mOhms
12 V
- 55 C
+ 150 C
800 mW
Enhancement
Reel
RTF010P02
Datasheet
Mfr: RTF015P02TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs P-CH 20V 1.5A TUMT3

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-323T-3
P-Channel
1 Channel
20 V
1.5 A
180 mOhms
12 V
- 55 C
+ 150 C
800 mW
Enhancement
Reel
RTF015P02
Datasheet
Mfr: SP8M4FRATB
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs Nch+Pch 30V Vds 9A 0.017Rds(on) 15Qg

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOP-8
N-Channel, P-Channel
2 Channel
30 V
7 A, 9 A
12 mOhms, 20 mOhms
20 V
2.5 V, 2.5 V
15 nC, 25 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
Reel
SP8M4FRA
Datasheet
Mfr: UT6K30TCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
DFN-2020-8
N-Channel
2 Channel
60 V
3 A
153 mOhms
20 V
2.7 V
2.1 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
UT6K30
Datasheet
Mfr: RSD221N06TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
MOSFETs Trans MOSFET N-CH 60V 22A

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
22 A
26 mOhms
20 V
3 V
30 nC
+ 150 C
20 W
Enhancement
Reel
RSD221N06
Datasheet
Mfr: RZR025P01TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
MOSFETs Med Pwr, Sw MOSFET P Chan, -12V, -2.5A

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-346T-3
P-Channel
1 Channel
12 V
2.5 A
44 mOhms
10 V
1 V
13 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RZR025P01
Datasheet
Mfr: US5U30TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs P-CH 20V 1A

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-353T-5
P-Channel
1 Channel
20 V
1 A
390 mOhms
12 V
2 V
2.1 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
US5U30
Datasheet
Mfr: RQ1E070RPTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs MID PWR MOSFET SER

Not Available Online

Call
or
View Details
Si
SMD/SMT
TSMT-8
P-Channel
1 Channel
30 V
7 A
17 mOhms
20 V
2.5 V
50 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
RQ1E070RP
Datasheet
Mfr: RZE002P02TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs 1.2V DRVE PCH MOSFET

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-416-3
P-Channel
1 Channel
20 V
200 mA
1.2 Ohms
10 V
1 V
1.4 nC
+ 150 C
150 mW
Enhancement
Reel
RZE002P02
Datasheet
Mfr: RSR020N06TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
MOSFETs TRANS MOSFET NCH 60V 2A 3PIN

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-346T-3
N-Channel
1 Channel
60 V
2 A
120 mOhms
20 V
2.5 V
2.7 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RSR020N06
Datasheet
Mfr: RZR020P01TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
MOSFETs 1.5V DRVE PCH MOSFET

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-346T-3
P-Channel
1 Channel
12 V
2 A
75 mOhms
10 V
1 V
6.5 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RZR020P01
  • ...
  • 43
  • 44
  • 45