ROHM Semiconductor - MOSFETs
2,169 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 60 V | 36 A | 12.7 mOhms | 20 V | 2.7 V | 26 nC | - 55 C | + 150 C | 27 W | Enhancement | Reel | RS1L120GN | |||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 30 V | 9 A | 16.5 mOhms | 20 V | 1 V | 15.5 nC | - 55 C | + 150 C | 3 W | Enhancement | Reel | SH8KA4 | |||||
Not Available Online | Si | SMD/SMT | TSMT-8 | P-Channel | 2 Channel | 12 V | 4 A | 36 mOhms | 10 V | 1 V | 20 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QS8J2 | |||||
Mfr: RSD046P05TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 4V Drive Pch MOSFET Drive Pch | Not Available Online | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 45 V | 4.5 A | 155 mOhms | 20 V | 3 V | 12 nC | - 55 C | + 150 C | 15 W | Enhancement | Reel | RSD046P05 | ||||
Mfr: R6012FNJTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 10V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 12 A | 390 mOhms | 30 V | 3 V | 35 nC | + 150 C | 50 W | Enhancement | Reel | R6012FNJ | |||||
Mfr: RD3L03BBJHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -60V -29A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 60 V | 29 A | 55 mOhms | - 20 V, 5 V | 2.5 V | 27 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 15 A | 30 mOhms | 30 V | 4.5 V | 50 nC | - 55 C | + 150 C | 77 W | Enhancement | Bulk | ||||||
Mfr: RTQ025P02TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs P-CH 20V 2.5A TSMT6 | Not Available Online | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 20 V | 2.5 A | 72 mOhms | 12 V | 2 V | 6.4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RTQ025P02 | ||||
Mfr: AG191FLD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 80 A | 7.6 mOhms | 20 V | 4 V | 22 nC | - 55 C | + 175 C | 76 W | Enhancement | Reel | |||||
Mfr: RD3G04BBLHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 40A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 40 A | 9.4 mOhms | 20 V | 4 V | 14.9 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 30 V | 80 A | 2.3 mOhms | 20 V | 2.5 V | 94 nC | - 55 C | + 150 C | 30 W | Enhancement | Reel | RS1E281BN | |||||
0In Stock | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 600 V | 20 A | 234 mOhms | 30 V | 7 V | 45 nC | - 55 C | + 150 C | 76 W | Enhancement | Tube | R6020JNZ | |||||
0In Stock | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 600 V | 20 A | 196 mOhms | 20 V | 5 V | 40 nC | - 55 C | + 150 C | 68 W | Enhancement | Tube | R6020KNZ | |||||
Not Available Online | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 600 V | 30 A | 130 mOhms | 20 V | 4 V | 85 nC | - 55 C | + 150 C | 120 W | Enhancement | Tube | R6030ENZ | |||||
Not Available Online | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 650 V | 20 A | 205 mOhms | 20 V | 4 V | 61 nC | - 55 C | + 150 C | 68 W | Enhancement | Tube | R6520ENZ | |||||
Not Available Online | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 650 V | 20 A | 205 mOhms | 20 V | 5 V | 40 nC | - 55 C | + 150 C | 68 W | Enhancement | Tube | R6520KNZ | |||||
Mfr: R6024WNJ2TRDC TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 600V 127m, TOLL, Power MOSFET with low on-resistance and fast switching, suitable for the switching application. | 0In Stock | Si | SMD/SMT | TOLL-8 | N-Channel | 1 Channel | 600 V | 24 A | 153 mOhms | 30 V | 5 V | 35 nC | - 55 C | + 150 C | 245 W | Enhancement | Reel | |||||
Mfr: R6049XNJ2TRDC TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 600V 68m, TOLL, Power MOSFET with low on-resistance and fast switching, suitable for the switching application. | 0In Stock | Si | SMD/SMT | TOLL-8 | N-Channel | 1 Channel | 600 V | 49 A | 82 mOhms | 30 V | 5 V | 58 nC | - 55 C | + 150 C | 448 W | Enhancement | Reel | |||||
Mfr: RJ2P14BATTRDC TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs P-channel -100V -140A, TOLL, Power MOSFET | 0In Stock | Si | SMD/SMT | TOLL-9 | P-Channel | 1 Channel | 100 V | 140 A | 11.6 mOhms | 20 V | 4 V | 385 nC | - 55 C | + 150 C | 260 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | TSMT-8 | P-Channel | 2 Channel | 12 V | 3.5 A | 43 mOhms | 8 V | 1 V | 22 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QS8J11 | |||||
Mfr: RSS065N03TB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANS MOSFET NCH 30V 6.5A 8PIN | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 6.5 A | 19 mOhms | 6.1 nC | 2 W | Reel | RSS065N03 | |||||||||
Not Available Online | Si | SMD/SMT | HSOP-8 | N-Channel, P-Channel | 2 Channel | 30 V | 15 A, 18 A | 9.6 mOhms, 17.9 mOhms | 20 V | 2.5 V | 22 nC, 25 nC | - 55 C | + 150 C | 7 W | Enhancement | Reel | HP8MA2 | |||||
0In Stock | Si | Through Hole | TO-247G-3 | N-Channel | 1 Channel | 600 V | 50 A | 83 mOhms | 30 V | 7 V | 120 nC | - 55 C | + 150 C | 615 W | Enhancement | Tube | R6050JNZ4 | |||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 47 A | 72 mOhms | 20 V | 4 V | 145 nC | - 55 C | + 150 C | 481 W | Enhancement | Tube | R6047ENZ4 | |||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 600 V | 500 mA | 8.8 Ohms | 20 V | 5 V | 4.3 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | R6000ENH |