ROHM Semiconductor - MOSFETs
2,169 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | TSMT-8 | P-Channel | 2 Channel | 30 V | 4 A | 56 mOhms | 20 V | 2.5 V | 8.4 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QS8J4 | |||||
Mfr: RRH140P03GZETB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 4V Drive Pch MOSFET SOP8 Pch | Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 14 A | 5 mOhms | 20 V | 2.5 V | 150 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RRH140P03 | ||||
Mfr: RQ1C065UNTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 1.5V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | TSMT-8 | N-Channel | 1 Channel | 20 V | 6.5 A | 22 mOhms | 10 V | 1 V | 11 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | RQ1C065UN | ||||
Mfr: R6015ENJTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 10V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 15 A | 290 mOhms | 20 V | 4 V | 40 nC | - 55 C | + 150 C | 184 W | Enhancement | Reel | R6015ENJ | ||||
Mfr: RSS060P05FRATB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Pch -45V Vds -6A 0.038Rds(on) 23Qg | Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 45 V | 6 A | 36 mOhms | 20 V | 2.5 V | 23 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | RSS060P05FRA | |||
Not Available Online | Si | SMD/SMT | TSMT-8 | N-Channel, P-Channel | 2 Channel | 40 V | 2.5 A, 4.5 A | 46 mOhms, 190 mOhms | 20 V | 2.5 V, 3 V | 2.6 nC, 9.5 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QH8M22 | |||||
Mfr: SP8K52FRATB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch+Nch 100V Vds 3A 0.135Rds(on) 8.5Qg | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 100 V | 3 A | 170 mOhms | 20 V | 2.5 V | 8.5 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8K52FRA | |||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 30 V | 4.5 A, 7 A | 25 mOhms, 56 mOhms | 20 V | 2.5 V | 8.4 nC, 8.5 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8M10FRA | ||||
Mfr: RJU002N06FRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 60V Vds 0.2A 2.2Rds(on) | Not Available Online | Si | SMD/SMT | UMT-3 | N-Channel | 1 Channel | 60 V | 200 mA | 1.6 Ohms | 12 V | 500 mV | - 55 C | + 150 C | 200 mW | Enhancement | AEC-Q101 | Reel | RJU002N06FRA | ||||
Mfr: RQ3L050GNTB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 60V 12A Si MOSFET | Not Available Online | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 60 V | 13 A | 61 mOhms | 20 V | 2.5 V | 5.3 nC | - 55 C | + 150 C | 14.8 W | Enhancement | Reel | RQ3L050GN | ||||
Mfr: RTR020P02TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs P-CH 20V 2A TSMT3 | Not Available Online | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 30 V | 2 A | 135 mOhms | 12 V | 2 V | 4.9 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RTR020P02 | ||||
Mfr: RTR025P02TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs P-CH 20V 2.5A TSMT3 | Not Available Online | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 20 V | 2.5 A | 95 mOhms | 12 V | 2 V | 7 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RTR025P02 | ||||
Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 9 A | 585 mOhms | 30 V | 7 V | 22 nC | - 55 C | + 150 C | 125 W | Enhancement | PrestoMOS | Reel | R6009JNJ | ||||
Mfr: RTL020P02TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs P-CH 20V 2A TUMT6 | Not Available Online | Si | SMD/SMT | SOT-363T-6 | P-Channel | 1 Channel | 20 V | 2 A | 135 mOhms | 12 V | 2 V | 4.9 nC | + 150 C | 1 W | Enhancement | Reel | RTL020P02 | |||||
Mfr: RTQ040P02TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs P-CH 20V 4A TSMT6 | Not Available Online | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 20 V | 4 A | 35 mOhms | 12 V | 2 V | 10.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RTQ040P02 | ||||
Mfr: RZQ045P01TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs P Chan-12V+/-4.5A 1.5V Drive | Not Available Online | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 12 V | 4.5 A | 35 mOhms | 10 V | 1 V | 31 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RZQ045P01 | ||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 24 A | 150 mOhms | 20 V | 4 V | 70 nC | - 55 C | + 150 C | 74 W | Enhancement | Reel | R6024ENXC7G | |||||
Mfr: R6024ENJTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 10V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 24 A | 165 mOhms | 20 V | 4 V | 70 nC | - 55 C | + 150 C | 245 W | Enhancement | Reel | R6024ENJ | ||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 30 A | 115 mOhms | 20 V | 4 V | 85 nC | - 55 C | + 150 C | 86 W | Enhancement | Reel | R6030ENXC7G | |||||
Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 20 A | 280 mOhms | 30 V | 5 V | 60 nC | - 55 C | + 150 C | 304 W | Enhancement | Reel | R6020FNJ | |||||
Mfr: RS1E200BNTB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 30 V | 68 A | 3.9 mOhms | 20 V | 2.5 V | 59 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | RS1E200BN | ||||
Mfr: RSQ015P10FRATR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Pch -100V Vds -1.5A 0.4Rds(on) 17Qg | Not Available Online | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 100 V | 1.5 A | 470 mOhms | 20 V | 2.5 V | 17 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RSQ015P10FRA | |||
Mfr: RSQ035P03FRATR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Pch -30V Vds -3.5A 0.07Rds(on) 9.2Qg | Not Available Online | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 30 V | 3.5 A | 65 mOhms | 20 V | 2.5 V | 9.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RSQ035P03FRA | |||
Mfr: RSR025P03FRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Pch -30V Vds -2.5A 0.115Rds(on) 5.4Qg | Not Available Online | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 30 V | 2.5 A | 98 mOhms | 20 V | 2.5 V | 5.4 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RSR025P03FRA | |||
Not Available Online | Si | SMD/SMT | TSMT-8 | N-Channel | 2 Channel | 40 V | 6.5 A | 46 mOhms | 20 V | 2.5 V | 2.6 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | QH8K22 |