ROHM Semiconductor - MOSFETs
2,169 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RQ3E100BNTB TTI: RQ3E100BNTB ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 13.5 A | 7.7 mOhms | 20 V | 1 V | 22 nC | - 55 C | + 150 C | 15 W | Enhancement | Reel | RQ3E100BN | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 40 V | 13.5 A | 8.4 mOhms | 20 V | 2.5 V | 27 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8KB7 | |||||
Mfr: RD3G01BATTL1 TTI: RD3G01BATTL1 ROHM Semiconductor Availability: 0In StockMOSFETs TO252 P-CH 40V 10A | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 40 V | 15 A | 39 mOhms | 10 V | 1 V | 19.3 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | RD3G01BAT | ||||
0In Stock | Si | SMD/SMT | SOT-25T-5 | P-Channel | 1 Channel | 20 V | 1.5 A | 200 mOhms | 12 V | 2 V | 4.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS5U26 | |||||
Mfr: RD3H045SPTL1 TTI: RD3H045SPTL1 ROHM Semiconductor Availability: 0In StockMOSFETs Pch -45V -4.5A TO-252 (DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 45 V | 4.5 A | 155 mOhms | 20 V | 3 V | 12 nC | - 55 C | + 150 C | 15 W | Enhancement | Reel | RD3H045SP | ||||
0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 60 V | 250 mA | 2.4 Ohms | 20 V | 2.3 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | UM6K31N | ||||||
Mfr: RQ3E130BNTB TTI: RQ3E130BNTB ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 39 A | 6 mOhms | 20 V | 2.5 V | 36 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RQ3E130BN | ||||
Mfr: RV2C002UNT2L TTI: RV2C002UNT2L ROHM Semiconductor Availability: 0In StockMOSFETs 1.2V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | DFN-1006-3 | N-Channel | 1 Channel | 20 V | 180 mA | 2 Ohms | 8 V | 1 V | - 55 C | + 150 C | 100 mW | Enhancement | Reel | RV2C002UN | |||||
Mfr: RD3T075CNTL1 TTI: RD3T075CNTL1 ROHM Semiconductor Availability: 0In StockMOSFETs Nch 200V 7.5A TO-252 (DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 200 V | 7.5 A | 325 mOhms | 30 V | 5.25 V | 15 nC | - 55 C | + 150 C | 52 W | Enhancement | Reel | RD3T075CN | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 100 V | 4.5 A | 58 mOhms | 20 V | 2.5 V | 6.7 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8KE6 | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 20 A | 196 mOhms | 20 V | 4 V | 60 nC | - 55 C | + 150 C | 231 W | Enhancement | Reel | R6020ENJ | |||||
Mfr: RSQ015P10HZGTR TTI: RSQ015P10HZGTR ROHM Semiconductor Availability: 0In StockMOSFETs SOT457 100V 1.5A PCH MOSFET | 0In Stock | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 100 V | 1.5 A | 470 mOhms | 20 V | 2.5 V | 17 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RSQ015P10HZG | |||
Mfr: RD3L220SNFRATL TTI: RD3L220SNFRATL ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V Vdss 22A ID TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 22 A | 26 mOhms | 20 V | 3 V | 30 nC | - 55 C | + 150 C | 20 W | Enhancement | AEC-Q101 | Reel | RD3L220SNFRA | |||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 60 V | 2 A | 240 mOhms | 12 V | 1.5 V | 5 nC | + 150 C | 2 W | Enhancement | Reel | RJP020N06 | ||||||
Mfr: RRL035P03FRATR TTI: RRL035P03FRATR ROHM Semiconductor Availability: 0In StockMOSFETs Pch -30V Vds -3.5A 0.058Rds(on) 8Qg | 0In Stock | Si | SMD/SMT | SOT-363T-6 | P-Channel | 1 Channel | 30 V | 3.5 A | 50 mOhms | 20 V | 2.5 V | 14 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RRL035P03FRA | |||
Mfr: RQ5C035BCTCL TTI: RQ5C035BCTCL ROHM Semiconductor Availability: 0In StockMOSFETs Pch -20V -3.5A Si MOSFET | 0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 20 V | 3.5 A | 59 mOhms | 8 V | 1.2 V | 6.5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5C035BC | ||||
Mfr: RSF010P05TL TTI: RSF010P05TL ROHM Semiconductor Availability: 0In StockMOSFETs 4V Drive Pch MOSFET Drive Pch | 0In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 45 V | 1 A | 460 mOhms | 20 V | 2.5 V | 2.3 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RSF010P05 | ||||
Mfr: RS1L151ATTB1 TTI: RS1L151ATTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSOP8 P-CH 60V 56A | 0In Stock | Si | SMD/SMT | HSOP-8 | P-Channel | 1 Channel | 60 V | 56 A | 11.3 mOhms | 20 V | 2.5 V | 130 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | RS1L151AT | ||||
Mfr: RD3L080SNFRATL TTI: RD3L080SNFRATL ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V Vdss 8A ID TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 8 A | 80 mOhms | 20 V | 2.5 V | 9.4 nC | - 55 C | + 150 C | 15 W | Enhancement | AEC-Q101 | Reel | RD3L080SNFRA | |||
Mfr: RQ1E050RPHZGTR TTI: RQ1E050RPHZGTR ROHM Semiconductor Availability: 0In Stock60,000 On Order Expected 30-Dec-30 MOSFETs Pch -30V -5A Small Signal MOSFET: RQ1E050RPHZG is a MOSFET for switching applications. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock60,000 On Order Expected 30-Dec-30 | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 30 V | 5 A | 31 mOhms | 20 V | 2.5 V | 13 nC | - 55 C | + 150 C | 1.5 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: RQ7G080ATTCR TTI: RQ7G080ATTCR ROHM Semiconductor Availability: 0In StockMOSFETs TSMT8 P-CH -40V -8A | 0In Stock | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 40 V | 8 A | 18.2 mOhms | 20 V | 2.5 V | 37 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | RQ7G080AT | ||||
Mfr: AG045FLS4FRATCB TTI: AG045FLS4FRATCB ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 120A, HPLF5060T5LSAH, Power MOSFET for Automotive : AG045FLS4FRA is an automotive grade MOSFET that is AEC-Q101 qualified. Ideal for Automotive Systems. | 0In Stock | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 60 V | 120 A | 2.6 mOhms | 20 V | 2.5 V | 56 nC | - 55 C | + 175 C | 150 W | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 20 V | 300 mA | 1 Ohms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | EM6K6 | ||||||
Mfr: UM6K31NFHATCN TTI: UM6K31NFHATCN ROHM Semiconductor Availability: 0In StockMOSFETs Nch+Nch 60V Vds 3Rds(on) SOT-363 | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel, NPN | 2 Channel | 60 V | 250 mA | 2.4 Ohms | 20 V | 2.3 V | - 55 C | + 150 C | 150 mW | Enhancement | AEC-Q101 | Reel | UM6K31NFHA | ||||
0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 12 V | 3 A | 62 mOhms | 8 V | 1 V | 16 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5A030AP |