• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,169 Results
2,169 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: AG145FLS4FRATCB
TTI: AG145FLS4FRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 60V 120A, HPLF5060T5LSAH, Power MOSFET for Automotive; AEC-Q101 qualified. Ideal for Automotive Systems

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HPLF-5
N-Channel
1 Channel
60 V
120 A
2.6 mOhms
20 V
4 V
55 nC
- 55 C
+ 175 C
150 W
Enhancement
Reel
Datasheet
Mfr: R8002ANJGTL
TTI: R8002ANJGTL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO263 800V 2A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263S-3
N-Channel
1 Channel
800 V
2 A
4.3 Ohms
30 V
5 V
13 nC
- 55 C
+ 150 C
62 W
Enhancement
Reel
R8002ANJ
Datasheet
Mfr: R6576ENZ4C13
TTI: R6576ENZ4C13
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO247 650V 76A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
76 A
46 mOhms
20 V
4 V
260 nC
- 55 C
+ 150 C
735 W
Enhancement
Tube
R6576ENZ4
Datasheet
Mfr: R6504ENXC7G
TTI: R6504ENXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 4A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
650 V
4 A
1.05 Ohms
20 V
4 V
15 nC
- 55 C
+ 150 C
40 W
Enhancement
Tube
R6504ENX
Datasheet
Mfr: R6024KNZ4C13
TTI: R6024KNZ4C13
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO247 600V 24A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
24 A
165 mOhms
20 V
5 V
45 nC
- 55 C
+ 150 C
245 W
Enhancement
Tube
R6024KNZ4
Datasheet
Mfr: R6024ENZ4C13
TTI: R6024ENZ4C13
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO247 600V 24A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
24 A
165 mOhms
20 V
4 V
70 nC
- 55 C
+ 150 C
245 W
Enhancement
Tube
Datasheet
Mfr: RS6G120BGTB1
TTI: RS6G120BGTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSOP8 N-CH 40V 210A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
40 V
210 A
1.34 mOhms
20 V
2.5 V
67 nC
- 55 C
+ 150 C
104 W
Enhancement
Reel
RS6G120BG
Datasheet
Mfr: R6020XNXC7G
TTI: R6020XNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 12A TO-220FM, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
12 A
185 mOhms
30 V
5 V
25 nC
- 55 C
+ 150 C
62 W
Enhancement
Tube
Datasheet
Mfr: R6024VNJ3TBDC
TTI: R6024VNJ3TBDC
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 24A DFN8080-5L, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
600 V
24 A
153 mOhms
6.5 V
5 V
38 nC
- 55 C
+ 150 C
245 W
Enhancement
Reel
Datasheet
Mfr: R6024WNJ3TBDC
TTI: R6024WNJ3TBDC
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 24A DFN8080-5L, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
600 V
24 A
153 mOhms
30 V
5 V
35 nC
- 55 C
+ 150 C
245 W
Enhancement
Reel
Datasheet
Mfr: R6061XNXC7G
TTI: R6061XNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 26A TO-220FM, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
26 A
60 mOhms
30 V
5 V
74 nC
- 55 C
+ 150 C
100 W
Enhancement
Tube
Datasheet
Mfr: R6515KNXC7G
TTI: R6515KNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 15A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
650 V
15 A
315 mOhms
20 V
5 V
27.5 nC
- 55 C
+ 150 C
60 W
Enhancement
Tube
R6515KNX
Datasheet
Mfr: R6530KNXC7G
TTI: R6530KNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 30A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
650 V
30 A
140 mOhms
20 V
5 V
56 nC
- 55 C
+ 150 C
86 W
Enhancement
Tube
R6530KNX
Datasheet
Mfr: HP8KE7TB1
TTI: HP8KE7TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 100V 24A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KE7 is a low on-resistance MOSFET ideal for switching applications.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
2 Channel
100 V
24 A
19.6 mOhms
20 V
2.5 V
19.8 nC
- 55 C
+ 150 C
26 W
Enhancement
Reel
Datasheet
Mfr: R6049XNXC7G
TTI: R6049XNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 22A TO-220FM, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
22 A
82 mOhms
30 V
5 V
58 nC
- 55 C
+ 150 C
90 W
Enhancement
Tube
Datasheet
Mfr: RJ1R10BBHTL1
TTI: RJ1R10BBHTL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO263 150V 105A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263AB-3
N-Channel
1 Channel
150 V
105 A
8.2 mOhms
20 V
4 V
130 nC
- 55 C
+ 150 C
181 W
Enhancement
Reel
Datasheet
Mfr: HP8MB5TB1
TTI: HP8MB5TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 40V 16.5A, Dual Nch+Pch, HSOP8, Power MOSFET: HP8MB5 is a low on-resistance MOSFET ideal for switching applications.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel, P-Channel
2 Channel
60 V
16.5 A, 18 A
46 mOhms, 44 mOhms
20 V
2.5 V
3.5 nC, 17.2 nC
- 55 C
+ 150 C
20 W
Enhancement
Reel
Datasheet
Mfr: RS6G100BGTB1
TTI: RS6G100BGTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSOP8 40V 100A N CHAN

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
40 V
100 A
3.4 mOhms
20 V
2.5 V
24 nC
- 55 C
+ 150 C
59 W
Enhancement
Reel
RS6G100BG
Datasheet
Mfr: HP8ME5TB1
TTI: HP8ME5TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 100V 8.5A, Dual Nch+Pch, HSOP8, Power MOSFET: HP8ME5 is a low on-resistance MOSFET ideal for switching applications.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel, P-Channel
2 Channel
100 V
8 A, 8.5 A
193 mOhms, 273 mOhms
20 V
2.5 V
2.9 nC, 19.7 nC
- 55 C
+ 150 C
20 W
Enhancement
Reel
Datasheet
Mfr: R6524ENXC7G
TTI: R6524ENXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 24A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
650 V
24 A
185 mOhms
20 V
4 V
70 nC
- 55 C
+ 150 C
74 W
Enhancement
Tube
R6524ENX
Datasheet
Mfr: RZQ050P01TR
TTI: RZQ050P01TR
ROHM Semiconductor
Availability:

0In Stock

End of Life
MOSFETs Med Pwr, Sw MOSFET P Chan, -12V, -5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457T-6
P-Channel
1 Channel
12 V
5 A
19 mOhms
10 V
1 V
35 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
RZQ050P01
Datasheet
Mfr: RV5C040APTCR1
TTI: RV5C040APTCR1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN1616 P-CH 20V 4A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1616-8
P-Channel
1 Channel
20 V
4 A
85 mOhms
- 8 V, 10 V
1 V
8.5 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
RV5C040AP
Datasheet
Mfr: RS6L120CGTB1
TTI: RS6L120CGTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 60V 195A, HSOP8, Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
60 V
195 A
2.1 mOhms
20 V
2.5 V
66 nC
- 55 C
+ 175 C
166 W
Enhancement
Reel
Datasheet
Mfr: RS6L120CHTB1
TTI: RS6L120CHTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 60V 190A, HSOP8, Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
60 V
190 A
2.2 mOhms
20 V
4 V
55 nC
- 55 C
+ 175 C
166 W
Enhancement
Reel
Datasheet
Mfr: RS6L122CGTB1
TTI: RS6L122CGTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 60V 140A, HSOP8, Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
60 V
140 A
2.9 mOhms
20 V
2.5 V
46 nC
- 55 C
+ 175 C
125 W
Enhancement
Reel
  • ...
  • 38
  • 39
  • 40