ROHM Semiconductor - MOSFETs
2,169 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RQ3E160ADTB1 TTI: RQ3E160ADTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSMT8 N-CH 30V 16A | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 16 A | 4.5 mOhms | 20 V | 2.5 V | 51 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RQ3E160AD | ||||
Mfr: R6524KNXC7G TTI: R6524KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 24A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 650 V | 24 A | 185 mOhms | 20 V | 5 V | 45 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | R6524KNX | ||||
Mfr: R6055VNZC17 TTI: R6055VNZC17 ROHM Semiconductor Availability: 0In StockMOSFETs TO3P 650V 165A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 600 V | 23 A | 71 mOhms | 30 V | 6.5 V | 80 nC | - 55 C | + 150 C | 99 W | Enhancement | Tube | R6055VNZ | ||||
Mfr: R6011KNXC7G TTI: R6011KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 600V 11A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 11 A | 390 mOhms | 20 V, 30 V | 5 V | 22 nC | - 55 C | + 150 C | 53 W | Enhancement | Tube | R6011KNX | ||||
Mfr: R6509ENXC7G TTI: R6509ENXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 9A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 650 V | 9 A | 585 mOhms | 20 V | 4 V | 24 nC | - 55 C | + 150 C | 48 W | Enhancement | Tube | R6509ENX | ||||
Mfr: RS1E350BNTB1 TTI: RS1E350BNTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSOP8 N-CH 30V 80A | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 30 V | 80 A | 1.7 mOhms | 20 V | 2.5 V | 185 nC | - 55 C | + 150 C | 35 W | Enhancement | Reel | RS1E350BN | ||||
Mfr: RS1P600BHTB1 TTI: RS1P600BHTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSOP8 100V 60A N-CH MOSFET | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 100 V | 60 A | 8.8 mOhms | 20 V | 4 V | 32 nC | - 55 C | + 150 C | 35 W | Enhancement | Reel | RS1P600BH | ||||
Mfr: R60A4XNZ4C13 TTI: R60A4XNZ4C13 ROHM Semiconductor Availability: 0In StockMOSFETs 600V 140A TO-247, High-speed switching Power MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 140 A | 26 mOhms | 30 V | 5 V | 183 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 2 Channel | 40 V | 24 A | 15.7 mOhms | 20 V | 2.5 V | 22 nC | - 55 C | + 150 C | 21 W | Enhancement | Reel | ||||||
Mfr: R6049YNXC7G TTI: R6049YNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs Nch 600V 22A, TO-220FM, Power MOSFET: R6049YNX is a power MOSFET with low on - resistance, suitable for switching. | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 22 A | 82 mOhms | 30 V | 6 V | 65 nC | - 55 C | + 150 C | 90 W | Enhancement | Tube | |||||
Mfr: R6061YNXC7G TTI: R6061YNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs Nch 600V 26A, TO-220FM, Power MOSFET: R6061YNX is a power MOSFET with Low on - resistance, suitable for switching. | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 26 A | 60 mOhms | 30 V | 6 V | 76 nC | - 55 C | + 150 C | 100 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 2 Channel | 100 V | 7 A | 193 mOhms | 20 V | 2.5 V | 2.9 nC | - 55 C | + 150 C | 13 W | Enhancement | Reel | ||||||
Mfr: R6530ENXC7G TTI: R6530ENXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 30A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 650 V | 30 A | 140 mOhms | 20 V | 4 V | 90 nC | - 55 C | + 150 C | 86 W | Enhancement | Tube | R6530ENX | ||||
Mfr: R6007ENXC7G TTI: R6007ENXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 600V 7A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 7 A | 620 mOhms | 20 V | 4 V | 20 nC | - 55 C | + 150 C | 46 W | Enhancement | Tube | R6007ENX | ||||
Mfr: RS6L122CHTB1 TTI: RS6L122CHTB1 ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 140A, HSOP8, Power MOSFET | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 60 V | 140 A | 3 mOhms | 20 V | 4 V | 37 nC | - 55 C | + 175 C | 125 W | Enhancement | Reel | |||||
Mfr: AG090FLD3HRBTL TTI: AG090FLD3HRBTL ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 80 A | 5.3 mOhms | 20 V | 2.5 V | 32 nC | - 55 C | + 175 C | 96 W | Enhancement | Reel | |||||
Mfr: R6049XNXC7G TTI: R6049XNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs 600V 22A TO-220FM, High-speed switching Power MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 22 A | 82 mOhms | 30 V | 5 V | 58 nC | - 55 C | + 150 C | 90 W | Enhancement | Tube | |||||
Mfr: RJ1R10BBHTL1 TTI: RJ1R10BBHTL1 ROHM Semiconductor Availability: 0In StockMOSFETs TO263 150V 105A N-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-263AB-3 | N-Channel | 1 Channel | 150 V | 105 A | 8.2 mOhms | 20 V | 4 V | 130 nC | - 55 C | + 150 C | 181 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel, P-Channel | 2 Channel | 60 V | 16.5 A, 18 A | 46 mOhms, 44 mOhms | 20 V | 2.5 V | 3.5 nC, 17.2 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | ||||||
Mfr: RS6G100BGTB1 TTI: RS6G100BGTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSOP8 40V 100A N CHAN | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 40 V | 100 A | 3.4 mOhms | 20 V | 2.5 V | 24 nC | - 55 C | + 150 C | 59 W | Enhancement | Reel | RS6G100BG | ||||
0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel, P-Channel | 2 Channel | 100 V | 8 A, 8.5 A | 193 mOhms, 273 mOhms | 20 V | 2.5 V | 2.9 nC, 19.7 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | ||||||
Mfr: R6524ENXC7G TTI: R6524ENXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 24A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 650 V | 24 A | 185 mOhms | 20 V | 4 V | 70 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | R6524ENX | ||||
Mfr: RZQ050P01TR TTI: RZQ050P01TR ROHM Semiconductor Availability: 0In StockMOSFETs Med Pwr, Sw MOSFET P Chan, -12V, -5A | 0In Stock | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 12 V | 5 A | 19 mOhms | 10 V | 1 V | 35 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RZQ050P01 | ||||
Mfr: RV5C040APTCR1 TTI: RV5C040APTCR1 ROHM Semiconductor Availability: 0In StockMOSFETs DFN1616 P-CH 20V 4A | 0In Stock | Si | SMD/SMT | DFN-1616-8 | P-Channel | 1 Channel | 20 V | 4 A | 85 mOhms | - 8 V, 10 V | 1 V | 8.5 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | RV5C040AP | ||||
Mfr: RS6L120CGTB1 TTI: RS6L120CGTB1 ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 195A, HSOP8, Power MOSFET | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 60 V | 195 A | 2.1 mOhms | 20 V | 2.5 V | 66 nC | - 55 C | + 175 C | 166 W | Enhancement | Reel |