• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,169 Results
2,169 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: R6509ENXC7G
TTI: R6509ENXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 9A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
650 V
9 A
585 mOhms
20 V
4 V
24 nC
- 55 C
+ 150 C
48 W
Enhancement
Tube
R6509ENX
Datasheet
Mfr: RS1E350BNTB1
TTI: RS1E350BNTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSOP8 N-CH 30V 80A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
30 V
80 A
1.7 mOhms
20 V
2.5 V
185 nC
- 55 C
+ 150 C
35 W
Enhancement
Reel
RS1E350BN
Datasheet
Mfr: RS1P600BHTB1
TTI: RS1P600BHTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSOP8 100V 60A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
100 V
60 A
8.8 mOhms
20 V
4 V
32 nC
- 55 C
+ 150 C
35 W
Enhancement
Reel
RS1P600BH
Datasheet
Mfr: R60A4XNZ4C13
TTI: R60A4XNZ4C13
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 140A TO-247, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
140 A
26 mOhms
30 V
5 V
183 nC
- 55 C
+ 150 C
1.25 kW
Enhancement
Tube
Datasheet
Mfr: HP8KB6TB1
TTI: HP8KB6TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 40V 24A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KB6 is a low on-resistance MOSFET ideal for switching applications.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
2 Channel
40 V
24 A
15.7 mOhms
20 V
2.5 V
22 nC
- 55 C
+ 150 C
21 W
Enhancement
Reel
Datasheet
Mfr: R6049YNXC7G
TTI: R6049YNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 600V 22A, TO-220FM, Power MOSFET: R6049YNX is a power MOSFET with low on - resistance, suitable for switching.

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
22 A
82 mOhms
30 V
6 V
65 nC
- 55 C
+ 150 C
90 W
Enhancement
Tube
Datasheet
Mfr: R6061YNXC7G
TTI: R6061YNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 600V 26A, TO-220FM, Power MOSFET: R6061YNX is a power MOSFET with Low on - resistance, suitable for switching.

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
26 A
60 mOhms
30 V
6 V
76 nC
- 55 C
+ 150 C
100 W
Enhancement
Tube
Datasheet
Mfr: HT8KE5TB1
TTI: HT8KE5TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 100V 7A, Dual Nch+Nch, HSMT8, Power MOSFET: HT8KE5 is a low on-resistance MOSFET ideal for switching applications.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
2 Channel
100 V
7 A
193 mOhms
20 V
2.5 V
2.9 nC
- 55 C
+ 150 C
13 W
Enhancement
Reel
Datasheet
Mfr: R6530ENXC7G
TTI: R6530ENXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 30A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
650 V
30 A
140 mOhms
20 V
4 V
90 nC
- 55 C
+ 150 C
86 W
Enhancement
Tube
R6530ENX
Datasheet
Mfr: R6007ENXC7G
TTI: R6007ENXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 600V 7A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
7 A
620 mOhms
20 V
4 V
20 nC
- 55 C
+ 150 C
46 W
Enhancement
Tube
R6007ENX
Datasheet
Mfr: RS6L122CHTB1
TTI: RS6L122CHTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 60V 140A, HSOP8, Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
60 V
140 A
3 mOhms
20 V
4 V
37 nC
- 55 C
+ 175 C
125 W
Enhancement
Reel
Datasheet
Mfr: AG090FLD3HRBTL
TTI: AG090FLD3HRBTL
ROHM Semiconductor
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs Nch 60V 80A, TO-252 (DPAK), Power MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
80 A
5.3 mOhms
20 V
2.5 V
32 nC
- 55 C
+ 175 C
96 W
Enhancement
Reel
Datasheet
Mfr: R6038XNX3C16
TTI: R6038XNX3C16
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 38A TO-220AB, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
600 V
38 A
96 mOhms
30 V
5 V
48 nC
- 55 C
+ 150 C
348 W
Enhancement
Tube
Datasheet
Mfr: R6049XNJ3TBDC
TTI: R6049XNJ3TBDC
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 49A DFN8080-5L, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
600 V
49 A
82 mOhms
30 V
5 V
58 nC
- 55 C
+ 150 C
448 W
Enhancement
Reel
Datasheet
Mfr: R6059WNJ3TBDC
TTI: R6059WNJ3TBDC
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 59A DFN8080-5L, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
600 V
59 A
63 mOhms
30 V
5 V
78 nC
- 55 C
+ 150 C
595 W
Enhancement
Reel
Datasheet
Mfr: R6077WNZ4C13
TTI: R6077WNZ4C13
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 77A TO-247, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
77 A
51 mOhms
30 V
5 V
99 nC
- 55 C
+ 150 C
781 W
Enhancement
Tube
Datasheet
Mfr: R6020KNXC7G
TTI: R6020KNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 600V 20A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
20 A
196 mOhms
20 V
5 V
40 nC
- 55 C
+ 150 C
68 W
Enhancement
Tube
R6020KNX
Datasheet
Mfr: R6009KND3TL1
TTI: R6009KND3TL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 600V 9A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
600 V
9 A
535 mOhms
20 V
5 V
16.5 nC
- 55 C
+ 150 C
94 W
Enhancement
Reel
Datasheet
Mfr: RJ1P07CBHTL1
TTI: RJ1P07CBHTL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO263 100V 120A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263AB-3
N-Channel
1 Channel
100 V
120 A
5.1 mOhms
20 V
4 V
73 nC
- 55 C
+ 150 C
135 W
Enhancement
Reel
Datasheet
Mfr: R6020YNX3C16
TTI: R6020YNX3C16
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 60A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
600 V
60 A
185 mOhms
20 V
6 V
28 nC
- 55 C
+ 150 C
182 W
Enhancement
Tube
Datasheet
Mfr: R8002KNXC7G
TTI: R8002KNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 800V 1.6A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
800 V
1.6 A
4.2 Ohms
20 V
4.5 V
7.5 nC
- 55 C
+ 150 C
28 W
Enhancement
Tube
R8002KNX
Datasheet
Mfr: AG543EGS4FRATCB
TTI: AG543EGS4FRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch -40V -28A, HPLF5060T5LSAH, Power MOSFET for Automotive : AG543EGS4FRA is an automotive grade MOSFET that is AEC-Q101 qualified. Ideal for Automotive Systems.

0In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: RH7L02BBJFRATCB
TTI: RH7L02BBJFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch -60V -18A, DFN3333T8LSAB, Power MOSFET for Automotive; AEC-Q101 qualified. Ideal for ADAS and Info. and Lighting and Body.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-8
P-Channel
1 Channel
60 V
18.5 A
97 mOhms
- 20 V, 5 V
2.5 V
13.6 nC
- 55 C
+ 175 C
34 W
Enhancement
Reel
Datasheet
Mfr: HP8KC7TB1
TTI: HP8KC7TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 60V 24A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KC7 is a low on-resistance MOSFET ideal for switching applications.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
2 Channel
60 V
24 A
11.5 mOhms
20 V
2.5 V
22 nC
- 55 C
+ 150 C
26 W
Enhancement
Reel
Datasheet
Mfr: R6576ENZ4C13
TTI: R6576ENZ4C13
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO247 650V 76A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
76 A
46 mOhms
20 V
4 V
260 nC
- 55 C
+ 150 C
735 W
Enhancement
Tube
R6576ENZ4
  • ...
  • 36
  • 37
  • 38