ROHM Semiconductor - MOSFETs
2,169 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | DFN-2020-8 | P-Channel | 2 Channel | 20 V | 3 A | 85 mOhms | 8 V | 1 V | 8.5 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | UT6J3 | |||||
0In Stock | Si | SMD/SMT | DFN-2020-8 | N-Channel | 2 Channel | 30 V | 5.5 A | 42 mOhms | 12 V | 1.5 V | 4 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | UT6K3 | |||||
0In Stock | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 30 V | 2.5 A | 70 mOhms | 20 V | 2.5 V | 2.9 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E025SN | |||||
0In Stock | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 12 V | 4.5 A | 30 mOhms | 8 V | 1 V | 40 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6A045AP | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 190 V | 10 A | 182 mOhms | 20 V | 2.5 V | 52 nC | - 55 C | + 150 C | 85 W | Enhancement | AEC-Q101 | Reel | RD3S100AAFRA | ||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 2 Channel | 30 V | 4.5 A | 73 mOhms | 20 V | 2.5 V | 3 nC | - 55 C | + 150 C | 2.4 W | Enhancement | Reel | QH8KA1 | |||||
Mfr: RQ7E055ATTCR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Pch -30V -5.5A Si MOSFET | Not Available Online | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 30 V | 5.5 A | 24.5 mOhms | 20 V | 2.5 V | 18.8 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | RQ7E055AT | ||||
0In Stock | Si | SMD/SMT | SOT-25T-5 | N-Channel | 1 Channel | 30 V | 2 A | 100 mOhms | 12 V | 1.5 V | 2.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS5U13 | |||||
0In Stock | Si | SMD/SMT | SOT-723-3 | P-Channel | 1 Channel | 30 V | 200 mA | 1.4 Ohms | 20 V | 2.5 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RSM002P03 | ||||||
0In Stock | Si | SMD/SMT | SOT-363T-6 | N-Channel | 2 Channel | 30 V | 1.4 A | 240 mOhms | 20 V | 2.5 V | 1.4 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | US6K2 | |||||
0In Stock | Si | SMD/SMT | DFN-2020-8S | P-Channel | 1 Channel | 40 V | 6 A | 40 mOhms | 10 V | 1 V | 17.2 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RF4G060AT | |||||
Not Available Online | Si | SMD/SMT | DFN-2020-8S | P-Channel | 1 Channel | 60 V | 4 A | 89 mOhms | 20 V | 1 V | 17.3 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RF4L040AT | |||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 30 V | 4 A | 45 mOhms | 20 V | 2.5 V | 10.5 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RRR040P03HZG | ||||
0In Stock | Si | SMD/SMT | DFN-2020-8S | N-Channel | 1 Channel | 100 V | 6 A | 78 mOhms | 20 V | 2.5 V | 6.7 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RF4P060BG | |||||
Mfr: RRS090P03HZGTB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs AECQ | Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 9 A | 15.4 mOhms | 20 V | 2.5 V | 30 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | RRS090P03HZG | |||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 4 A | 1.8 Ohms | 25 V | 4.5 V | 11 nC | - 55 C | + 150 C | 65 W | Enhancement | AEC-Q101 | Reel | R6004PND3FRA | ||||
Mfr: R8005ANJFRGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 800V Vdss 5A ID TO-263(D2PAK); LPTS | Not Available Online | Si | SMD/SMT | TO-263S-3 | N-Channel | 1 Channel | 800 V | 5 A | 2.1 Ohms | 30 V | 5 V | 20 nC | - 55 C | + 150 C | 120 W | Enhancement | AEC-Q101 | Reel | R8005ANJFRG | |||
Mfr: RD3U060CNTL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 250V 6A TO-252 (DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 250 V | 6 A | 530 mOhms | 30 V | 5 V | 15 nC | - 55 C | + 150 C | 52 W | Enhancement | Reel | RD3U060CN | ||||
Mfr: RD3P050SNTL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 5A TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 5 A | 190 mOhms | 20 V | 2.5 V | 14 nC | - 55 C | + 150 C | 15 W | Enhancement | Reel | RD3P050SN | ||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 45 V | 2 A | 180 mOhms | 12 V | 1.5 V | 2.9 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RTR020N05HZG | ||||
Mfr: RSF015N06TL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 4V Drive Nch MOSFET Drive Nch | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 1.5 A | 290 mOhms | 20 V | 2.5 V | 2 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RSF015N06 | ||||
0In Stock | Si | SMD/SMT | SOT-25T-5 | N-Channel | 1 Channel | 30 V | 2 A | 100 mOhms | 12 V | 1.5 V | 2.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS5U17 | |||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | N-Channel, P-Channel | 2 Channel | 20 V, 30 V | 1.5 A | 215 mOhms, 230 mOhms | 12 V | 1.5 V, 2 V | 1.6 nC, 3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS6M4 | |||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 45 V | 6 A | 25 mOhms | 20 V | 2.5 V | 21.6 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8K24HZG | ||||
0In Stock | Si | SMD/SMT | WLCSP-3 | N-Channel | 1 Channel | 20 V | 3 A | 140 mOhms | - 200 mV, 7 V | 1.5 V | 1.5 nC | - 50 C | + 150 C | 1 W | Enhancement | Reel | RA1C030LD |