• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,169 Results
2,169 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: RV4C020ZPHZGTCR1
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs AECQ

Not Available Online

Call
or
View Details
Si
SMD/SMT
DFN-1616-6W
P-Channel
1 Channel
20 V
2 A
260 mOhms
8 V
1.3 V
2 nC
- 55 C
+ 150 C
1.5 W
Enhancement
AEC-Q101
Reel
RV4C020ZPHZG
Datasheet
Mfr: RV2C014BCT2CL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs P-Chnl -20V Vdss -/+1.4A Id RASMID

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1006-3
P-Channel
1 Channel
20 V
1.4 A
300 mOhms
8 V
1 V
- 55 C
+ 150 C
600 mW
Enhancement
Reel
RV2C014BC
Datasheet
Mfr: RD3H080SPTL1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch -45V -8A TO-252(DPAK)

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
45 V
8 A
91 mOhms
20 V
3 V
9 nC
- 55 C
+ 150 C
15 W
Enhancement
Reel
RD3H080SP
Datasheet
Mfr: RD3L150SNTL1
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs Nch 60V 15A TO-252 (DPAK)

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
15 A
40 mOhms
20 V
3 V
18 nC
- 55 C
+ 150 C
20 W
Enhancement
Reel
RD3L150SN
Datasheet
Mfr: RF6E045AJTCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 30V 4.5A Si MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363T-6
N-Channel
1 Channel
30 V
4.5 A
23.7 mOhms
12 V
1.5 V
8.1 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RF6E045AJ
Datasheet
Mfr: RTQ035N03HZGTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-457T-6
N-Channel
1 Channel
30 V
3.5 A
54 mOhms
12 V
1.5 V
4.6 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
RTQ035N03HZG
Datasheet
Mfr: RQ6E030ATTCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457-6
P-Channel
1 Channel
30 V
3 A
91 mOhms
20 V
2.5 V
5.4 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
RQ6E030AT
Datasheet
Mfr: R8008ANJFRGTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 800V Vdss 8A ID TO-263(D2PAK); LPTS

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263S-3
N-Channel
1 Channel
800 V
8 A
1.03 Ohms
30 V
5 V
38 nC
- 55 C
+ 150 C
195 W
Enhancement
AEC-Q101
Reel
R8008ANJFRG
Datasheet
Mfr: RF4E060AJTCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-8
N-Channel
1 Channel
30 V
6 A
37 mOhms
12 V
1.5 V
4 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RF4E060AJ
Datasheet
Mfr: RQ6E040XNTCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457-6
N-Channel
1 Channel
30 V
4 A
50 mOhms
20 V
2.5 V
3.3 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
RQ6E040XN
Datasheet
Mfr: RE1C002ZPTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs RECOMMENDED ALT 755-RZM002P02T2L

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416FL-3
P-Channel
1 Channel
20 V
200 mA
1.2 Ohms
10 V
1 V
1.4 nC
- 55 C
+ 150 C
150 mW
Enhancement
Reel
RE1C002ZP
Datasheet
Mfr: RV4E031RPHZGTCR1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs AECQ

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1616-6W
P-Channel
1 Channel
30 V
3.1 A
105 mOhms
20 V
2.5 V
4.8 nC
- 55 C
+ 150 C
1.5 W
Enhancement
AEC-Q101
Reel
RV4E031RPHZG
Datasheet
Mfr: SP8M4HZGTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs AECQ

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOP-8
N-Channel, P-Channel
2 Channel
30 V
7 A, 9 A
18 mOhms, 28 mOhms
20 V
2.5 V, 2.5 V
15 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
Reel
SP8M4HZG
Datasheet
Mfr: AG084FGD3HRBTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
40 V
80 A
2.2 mOhms
20 V
2.5 V
82 nC
- 55 C
+ 175 C
142 W
Enhancement
Reel
Datasheet
Mfr: RSQ025P03HZGTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457T-6
P-Channel
1 Channel
30 V
2.5 A
110 mOhms
20 V
2.5 V
4.4 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
RSQ025P03HZG
Datasheet
Mfr: RQ5A040ZPTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
P-Channel
1 Channel
12 V
4 A
30 mOhms
10 V
1 V
30 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RQ5A040ZP
Datasheet
Mfr: RQ5E015RPTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-346-3
P-Channel
1 Channel
30 V
1.5 A
160 mOhms
20 V
2.5 V
3.2 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RQ5E015RP
Datasheet
Mfr: RQ5H025TNTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
N-Channel
1 Channel
45 V
2.5 A
130 mOhms
12 V
1.5 V
3.2 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RQ5H025TN
Datasheet
Mfr: RF4P025ATTCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-8
P-Channel
1 Channel
100 V
2.5 A
260 mOhms
20 V
2.5 V
19.7 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: QH8JB5TCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSMT-8
P-Channel
2 Channel
40 V
5 A
41 mOhms
10 V
1 V
17.2 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
QH8JB5
Datasheet
Mfr: RF4C100BCTCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-8
P-Channel
1 Channel
20 V
10 A
15.6 mOhms
8 V
1.2 V
23.5 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RF4C100BC
Datasheet
Mfr: AG541EGS4FRATCB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
HPLF-5
P-Channel
1 Channel
40 V
120 A
5.9 mOhms
- 20 V, 5 V
2.5 V
96 nC
- 55 C
+ 175 C
125 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: SP8K22HZGTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs AECQ

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
45 V
4.5 A
46 mOhms
20 V
2.5 V
9.6 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
Reel
SP8K22HZG
Datasheet
Mfr: RTQ035P02FHATR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
MOSFETs Pch -20V Vds -3.5A 0.08Rds(on) 10.5Qg

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-457T-6
P-Channel
1 Channel
20 V
3.5 A
65 mOhms
12 V
2 V
10.5 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
RTQ035P02FHA
Datasheet
Mfr: QS5U12TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs N-CH 30V 2A TSMT5

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-25T-2
N-Channel
1 Channel
30 V
2 A
100 mOhms
12 V
1.5 V
2.8 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
QS5U12
  • ...
  • 31
  • 32
  • 33