ROHM Semiconductor - MOSFETs
2,169 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RJ1P10BATTL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -100V -105A, TO-263AB, Power MOSFET : V | 0In Stock | Reel | ||||||||||||||||||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 1 Channel | 20 V | 6.5 A | 22 mOhms | 10 V | 1 V | 11 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 40 V, 40 V | 8.5 A, 8.5 A | 19.4 mOhms, 16.8 mOhms | 20 V | 2.5 V, 2.5 V | 10.6 nC, 51 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8MB5 | |||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 30 V | 2 A | 125 mOhms | 12 V | 1.5 V | 2.4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RTQ020N03 | |||||
0In Stock | Si | SMD/SMT | SOT-363T-6 | N-Channel | 1 Channel | 30 V | 6.5 A | 15.3 mOhms | 20 V | 2.5 V | 16.3 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RF6E065BN | |||||
Mfr: RRL025P03FRATR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -30V Vds -2.5A 0.095Rds(on) 5.2Qg | 0In Stock | Si | SMD/SMT | SOT-363T-6 | P-Channel | 1 Channel | 30 V | 2.5 A | 75 mOhms | 20 V | 2.5 V | 5.2 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RRL025P03FRA | |||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 24 A | 150 mOhms | 20 V | 5 V | 45 nC | - 55 C | + 150 C | 74 W | Enhancement | Bulk | R6024KNXC7G | |||||
Mfr: RSJ301N10FRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 100V Vds 30A 0.036Rds(on) 60Qg | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 100 V | 30 A | 46 mOhms | 20 V | 2.5 V | 60 nC | - 55 C | + 150 C | 50 W | Enhancement | AEC-Q101 | Reel | RSJ301N10FRA | |||
Not Available Online | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 12 V | 2.5 A | 61 mOhms | 10 V | 1 V | 13 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5A025ZP | |||||
0In Stock | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 30 V | 3.5 A | 50 mOhms | 20 V | 2.5 V | 3.3 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E035XN | |||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 30 V | 3.5 A | 62 mOhms | 20 V | 2.5 V | 5.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RSQ035N03HZG | ||||
Mfr: RD3H045SPFRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -45V Vdss -4.5A TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 45 V | 4.5 A | 155 mOhms | 20 V | 3 V | 12 nC | - 55 C | + 150 C | 15 W | Enhancement | AEC-Q101 | Reel | RD3H045SPFRA | |||
Mfr: RD3H200SNFRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 45V Vdss 20A ID TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 45 V | 20 A | 28 mOhms | 20 V | 2.5 V | 12 nC | - 55 C | + 150 C | 20 W | Enhancement | AEC-Q101 | Reel | RD3H200SNFRA | |||
Mfr: RD3P130SPFRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -100V Vdss -13A TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 100 V | 13 A | 200 mOhms | 20 V | 2.5 V | 40 nC | - 55 C | + 150 C | 20 W | Enhancement | AEC-Q101 | Reel | RD3P130SPFRA | |||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 4 A | 900 mOhms | 20 V | 4 V | 15 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | R6004ENXC7G | |||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 20 A | 170 mOhms | 20 V | 5 V | 40 nC | - 55 C | + 150 C | 68 W | Enhancement | Bulk | R6020KNXC7G | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 100 V | 50 A | 41 mOhms | 20 V | 4 V | 110 nC | - 55 C | + 150 C | 101 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 30 V | 78 A | 8.5 mOhms | - 20 V, 5 V | 2.5 V | 52 nC | - 55 C | + 175 C | 77 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 80 A | 7.6 mOhms | 20 V | 4 V | 22 nC | - 55 C | + 175 C | 76 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 30 V | 6 A | 26.4 mOhms | 20 V | 2.5 V | 25.9 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E060AT | |||||
Mfr: RD3L050SNTL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 5A TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 5 A | 109 mOhms | 20 V | 3 V | 8 nC | - 55 C | + 150 C | 15 W | Enhancement | Reel | RD3L050SN | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 59 A | 15.8 mOhms | 20 V | 2.5 V | 17.3 nC | - 55 C | + 175 C | 76 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 30 V | 3 A | 120 mOhms | 20 V | 2.5 V | 6.5 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 40 A | 13.6 mOhms | 20 V | 4 V | 12.1 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | DFN-8 | N-Channel, P-Channel | 2 Channel | 60 V | 2.5 A, 3.5 A | 95 mOhms, 280 mOhms | 20 V | 2.5 V | 3.1 nC, 6.3 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel |