ROHM Semiconductor - MOSFETs
2,169 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 600 V | 1.3 A | 1.5 Ohms | 20 V | 5.5 V | 8 nC | - 55 C | + 150 C | 7.8 W | Enhancement | Reel | ||||||
Mfr: R6502END3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 650V 1.7A TO-252, Low-noise Power MOSFET | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 650 V | 1.7 A | 4 Ohms | 20 V | 4 V | 6.5 nC | - 55 C | + 150 C | 26 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 65 A | 6.5 mOhms | 20 V | 2.5 V | 18.2 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | RD3G03BBG | |||||
0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 40 V | 16 A | 6.2 mOhms | 20 V | 1 V | 120 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RS3G160AT | |||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 80 A | 7.7 mOhms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 89 W | Enhancement | Reel | ||||||
Not Available Online | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 60 V | 240 A | 1.84 mOhms | 20 V | 2.5 V | 160 nC | - 55 C | + 150 C | 192 W | Enhancement | Tube | RX3L18BBG | |||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 650 V | 11 A | 400 mOhms | 20 V | 5 V | 22 nC | - 55 C | + 150 C | 124 W | Enhancement | Reel | R6511KND3 | |||||
Mfr: RRH050P03TB1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -30V -5A MOSFET | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 5 A | 50 mOhms | 20 V | 2.5 V | 9.2 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RRH050P03 | ||||
Mfr: RRH100P03TB1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Pch -30V -10A MOSFET | Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 10 A | 14 mOhms | 20 V | 2.5 V | 68 nC | + 150 C | 2 W | Enhancement | Reel | RRH100P03 | |||||
0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 2 Channel | 30 V | 9 A | 18.5 mOhms | 20 V | 2.5 V | 35 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8J66 | |||||
0In Stock | Si | SMD/SMT | SOT-25T-5 | N-Channel | 1 Channel | 20 V | 2.5 A | 10 V | 1.3 V | 3.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS5U36 | ||||||
Mfr: RF4E080GNTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | DFN-2020-8 | N-Channel | 1 Channel | 30 V | 8 A | 17.6 mOhms | 20 V | 2.5 V | 5.8 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RF4E080GN | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 80 A | 3.3 mOhms | 20 V | 2.5 V | 62 nC | - 55 C | + 175 C | 142 W | Enhancement | AEC-Q101 | Reel | |||||
Mfr: RH7P02BBJFRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -100V -21A, DFN3333T8LSAB, Power MOSFET for Automotive : RH7P02BBJFRA is an automotive grade MOSFET that is AEC-Q101 qualified. Ideal for ADAS and Info. and Lighting and Body. | 0In Stock | Reel | ||||||||||||||||||||
0In Stock | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 12 V | 6 A | 23 mOhms | 10 V | 1 V | 34 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
Mfr: AG162FNS4FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs N-channel 80V 79A, HPLF5060T5LSAH, Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 80 V | 79 A | 12 mOhms | 20 V | 4 V | 15.2 nC | - 55 C | + 175 C | 75 W | Enhancement | Reel | |||||
Mfr: RSJ550N10TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 4V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 100 V | 55 A | 16.8 mOhms | 20 V | 2.5 V | 143 nC | - 55 C | + 150 C | 100 W | Enhancement | Reel | RSJ550N10 | ||||
Mfr: RF4E070GNTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | DFN-2020-8 | N-Channel | 1 Channel | 30 V | 7 A | 21.4 mOhms | 20 V | 2.5 V | 4.8 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RF4E070GN | ||||
Mfr: RS1E200GNTB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 30 V | 57 A | 4.6 mOhms | 20 V | 2.5 V | 16.8 nC | - 55 C | + 150 C | 3 W | Enhancement | Reel | RS1E200GN | ||||
Mfr: R6004ENJTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 10V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 4 A | 900 mOhms | 20 V | 4 V | 15 nC | - 55 C | + 150 C | 58 W | Enhancement | Reel | R6004ENJ | ||||
Mfr: RS1E280BNTB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 4.5V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 30 V | 80 A | 2.3 mOhms | 20 V | 2.5 V | 94 nC | - 55 C | + 150 C | 30 W | Enhancement | Reel | RS1E280BN | ||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 30 V | 1 A | 600 mOhms | 20 V | 2.5 V | 1.7 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS6U24 | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 150 V | 50 A | 35 mOhms | 20 V | 4 V | 37 nC | - 55 C | + 150 C | 89 W | Enhancement | Reel | RD3R05BBH | |||||
Mfr: RUL035N02TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Med Pwr, Sw MOSFET N Chan, 20V, 3.5A | 0In Stock | Si | SMD/SMT | SOT-363T-6 | N-Channel | 1 Channel | 20 V | 3.5 A | 43 mOhms | 10 V | 1 V | 5.7 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RUL035N02 | ||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 250 V | 12 A | 235 mOhms | 30 V | 5 V | 35 nC | - 55 C | + 150 C | 40 W | Enhancement | Bulk |