• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,169 Results
2,169 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: RSQ030N08HZGTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-457T-6
N-Channel
1 Channel
80 V
3 A
131 mOhms
20 V
2.5 V
6.5 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
RSQ030N08HZG
Datasheet
Mfr: RTR025P02HZGTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
P-Channel
1 Channel
20 V
2.5 A
95 mOhms
12 V
2 V
7 nC
- 55 C
+ 150 C
1 W
Enhancement
AEC-Q101
Reel
RTR025P02HZG
Datasheet
Mfr: RUR040N02TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Med Pwr, Sw MOSFET N Chan, 20V, 4A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
N-Channel
1 Channel
20 V
4 A
35 mOhms
10 V
1.3 V
8 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RUR040N02
Datasheet
Mfr: QS5U33TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs 30V; 2A; P-Channel Single

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-25T-5
P-Channel
1 Channel
30 V
2 A
135 mOhms
20 V
2.5 V
3.4 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
QS5U33
Datasheet
Mfr: US6M11TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TRANS MOSFET N/P-CH 20V/12V 6PIN

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363T-6
N-Channel, P-Channel
2 Channel
12 V, 20 V
1.3 A, 1.5 A
180 mOhms, 260 mOhms
10 V
1 V
1.8 nC, 2.4 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
US6M11
Datasheet
Mfr: RU1C001ZPTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 1.2V Drive Pch MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323FL-3
P-Channel
1 Channel
20 V
100 mA
3.8 Ohms
10 V
1 V
- 55 C
+ 150 C
200 mW
Enhancement
Reel
RU1C001ZP
Datasheet
Mfr: UT6JC5TCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-8D
P-Channel
2 Channel
60 V
2.5 A
280 mOhms
10 V
1 V
6.3 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
UT6JC5
Datasheet
Mfr: SP8M21HZGTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs AECQ

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOP-8
N-Channel, P-Channel
2 Channel
45 V
4 A, 6 A
25 mOhms, 46 mOhms
20 V
2.5 V, 2.5 V
21.6 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
Reel
SP8M21HZG
Datasheet
Mfr: RSF014N03TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs N-CH 30V 1.4A TUMT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
30 V
1.4 A
240 mOhms
20 V
2.5 V
1.4 nC
- 55 C
+ 150 C
800 mW
Enhancement
Reel
RSF014N03
Datasheet
Mfr: UT6JA3TCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-8
P-Channel
2 Channel
20 V
5 A
59 mOhms
8 V
1.5 V
6.5 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
UT6JA3
Datasheet
Mfr: RS1E260ATTB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
HSOP-8
P-Channel
1 Channel
30 V
80 A
3.1 mOhms
20 V
2.5 V
175 nC
- 55 C
+ 150 C
40 W
Enhancement
Reel
RS1E260AT
Datasheet
Mfr: RD3G07BATTL1
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
40 V
70 A
7.1 mOhms
10 V
1 V
105 nC
- 55 C
+ 150 C
101 W
Enhancement
Reel
RD3G07BAT
Datasheet
Mfr: RSQ020N03HZGTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457T-6
N-Channel
1 Channel
30 V
2 A
134 mOhms
20 V
2.5 V
2.2 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
RSQ020N03HZG
Datasheet
Mfr: R6004JNXC7G
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
4 A
1.43 Ohms
30 V
5 V
10.5 nC
- 55 C
+ 150 C
35 W
Enhancement
PrestoMOS
Tube
R6004JNX
Datasheet
Mfr: RSH065N06TB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs Nch 60V 6.5A MOSFET

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
60 V
6.5 A
31 mOhms
20 V
2.5 V
11 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RSH065N06
Datasheet
Mfr: SH8K12TB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TRNSISTR 4V DRIVE NCH+NCH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
30 V
5 A
42 mOhms
20 V
2.5 V
4 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
SH8K12
Datasheet
Mfr: R6015KNZC17
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3PF-3
N-Channel
1 Channel
600 V
15 A
290 mOhms
20 V
5 V
27.5 nC
- 55 C
+ 150 C
60 W
Enhancement
Tube
R6015KNZ
Datasheet
Mfr: R6507KNXC7G
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
650 V
7 A
665 mOhms
20 V
5 V
14.5 nC
- 55 C
+ 150 C
46 W
Enhancement
Bulk
R6507KNX
Datasheet
Mfr: RX3G07BBGC16
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
40 V
130 A
3 mOhms
20 V
2.5 V
56 nC
- 55 C
+ 150 C
89 W
Enhancement
Tube
Datasheet
Mfr: RX3P10BBHC16
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
100 V
170 A
3.3 mOhms
20 V
4 V
135 nC
- 55 C
+ 155 C
189 W
Enhancement
Tube
Datasheet
Mfr: SH8MC4TB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 60V 3.5A/4A, Dual Nch+Pch, SOP8, Power MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel, P-Channel
2 Channel
60 V, 60 V
3.5 A, 4 A
95 mOhms, 96 mOhms
20 V
2.5 V, 2.5 V
3.1 nC, 17.3 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: RQ3N025ATTB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
HSMT-8
P-Channel
1 Channel
80 V
7 A
240 mOhms
20 V
4 V
13 nC
- 55 C
+ 150 C
14 W
Enhancement
Reel
Datasheet
Mfr: RJ2P17BBHTRDC
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs Nch 100V 295A, TOLL-9LSATAC, Power MOSFET with low on-resistance and high power package, suitable for Switching, Motor drives, and DC/DC converter.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TOLL-9
N-Channel
1 Channel
100 V
295 A
2 mOhms
20 V
4 V
145 nC
- 55 C
+ 175 C
375 W
Enhancement
Reel
Datasheet
Mfr: HP8JC5TB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Reel
Datasheet
Mfr: RS6G122CGTB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Reel
  • ...
  • 26
  • 27
  • 28