• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,169 Results
2,169 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: RD3L03BBJHRBTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
60 V
29 A
55 mOhms
- 20 V, 5 V
2.5 V
27 nC
- 55 C
+ 175 C
53 W
Enhancement
Reel
Datasheet
Mfr: RQ6P020ATTCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457T-6
P-Channel
1 Channel
100 V
2 A
220 mOhms
20 V
2.5 V
24 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: RD3G08BBJHRBTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch -40V -80A, TO-252 (DPAK), Power MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3
P-Channel
1 Channel
40 V
80 A
4.9 mOhms
- 20 V, 5 V
2.5 V
145 nC
- 55 C
+ 175 C
142 W
Enhancement
Reel
Datasheet
Mfr: HS8MA2TCR1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSML3333L-9
N-Channel, P-Channel
2 Channel
30 V
5.5 A, 7 A
35 mOhms, 80 mOhms
20 V
2.5 V
7.8 nC, 8.4 nC
- 55 C
+ 150 C
4 W
Enhancement
Reel
HS8MA2
Datasheet
Mfr: RSS100N03HZGTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs AECQ

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
30 V
10 A
13.3 mOhms
20 V
2.5 V
14 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
Reel
RSS100N03HZG
Datasheet
Mfr: R6070JNZ4C13
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247G-3
N-Channel
1 Channel
600 V
70 A
58 mOhms
30 V
7 V
165 nC
- 55 C
+ 150 C
770 W
Enhancement
Tube
R6070JNZ4
Datasheet
Mfr: RQ6E035SPTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-457-6
P-Channel
1 Channel
30 V
3.5 A
65 mOhms
20 V
2.5 V
9.2 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
RQ6E035SP
Datasheet
Mfr: SH8MA2GZETB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel, P-Channel
2 Channel
30 V, 30 V
4.5 A, 4.5 A
80 mOhms, 82 mOhms
20 V
2.5 V, 2.5 V
3 nC, 6.7 nC
- 55 C
+ 150 C
2.7 W
Enhancement
Reel
SH8MA2
Datasheet
Mfr: RD3P200SNFRATL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 100V Vdss 20A ID TO-252(DPAK); TO-252

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
100 V
20 A
46 mOhms
20 V
2.5 V
55 nC
- 55 C
+ 150 C
20 W
Enhancement
AEC-Q101
Reel
RD3P200SNFRA
US6M2GTR ROHM Semiconductor
Datasheet
Mfr: US6M2GTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs 2.5v Nch+Pch 6pin TUMT6; w/G-S Diode

Not Available Online

Call
or
View Details
Si
SMD/SMT
TUMT-6
N-Channel, P-Channel
2 Channel
20 V, 30 V
1 A, 1.5 A
170 mOhms, 280 mOhms
12 V
1.5 V, 2 V
1.6 nC, 2.1 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
Datasheet
Mfr: RTR020P02HZGTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
P-Channel
1 Channel
20 V
2 A
135 mOhms
12 V
2 V
4.9 nC
- 55 C
+ 150 C
1 W
Enhancement
AEC-Q101
Reel
RTR020P02HZG
Datasheet
Mfr: RTR025N03HZGTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
N-Channel
1 Channel
30 V
2.5 A
92 mOhms
12 V
1.5 V
3.3 nC
- 55 C
+ 150 C
1 W
Enhancement
AEC-Q101
Reel
RTR025N03HZG
Datasheet
Mfr: RAL035P01TCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Trans MOSFET P-CH 12V 3.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363T-3
P-Channel
1 Channel
12 V
3.5 A
42 mOhms
8 V
1 V
22 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RAL035P01
Datasheet
Mfr: RX3P12BATC16
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220AB-3
P-Channel
1 Channel
100 V
120 A
12.3 mOhms
20 V
4 V
385 nC
- 55 C
+ 150 C
201 W
Enhancement
Tube
Datasheet
Mfr: R6504KND3TL1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
650 V
4 A
1.05 Ohms
20 V
5 V
10 nC
- 55 C
+ 150 C
58 W
Enhancement
Reel
R6504KND3
Datasheet
Mfr: RAF040P01TCL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs MOSFET P-CH 1.5V 4A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323T-3
P-Channel
1 Channel
12 V
4 A
30 mOhms
8 V
1 V
37 nC
- 55 C
+ 150 C
800 mW
Enhancement
Reel
RAF040P01
Datasheet
Mfr: R6007KNX
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 600V 7A Si MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
7 A
570 mOhms
20 V
5 V
14.5 nC
- 55 C
+ 150 C
46 W
Enhancement
Bulk
R6007KNXC7G
Datasheet
Mfr: UT6JA2TCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs -30V Pch+Pch Si MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-8
P-Channel
2 Channel
30 V
4 A
70 mOhms
20 V
2.5 V
6.7 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
UT6JA2
Datasheet
Mfr: RSR025N03HZGTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
N-Channel
1 Channel
30 V
2.5 A
70 mOhms
20 V
2.5 V
2.9 nC
- 55 C
+ 150 C
1 W
Enhancement
AEC-Q101
Reel
RSR025N03HZG
Datasheet
Mfr: RSR030N06HZGTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
N-Channel
1 Channel
60 V
3 A
85 mOhms
20 V
2.5 V
5 nC
- 55 C
+ 150 C
1 W
Enhancement
AEC-Q101
Reel
RSR030N06HZG
Datasheet
Mfr: RUQ050N02HZGTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-457T-6
N-Channel
1 Channel
20 V
5 A
30 mOhms
10 V
1 V
12 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
RUQ050N02HZG
Datasheet
Mfr: HP8JE5TB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs -100V 12.5A, Dual Pch+Pch, HSOP8, Power MOSFET: HP8JE5 is a low on-resistance MOSFET ideal for Switching and Motor drives applications.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
P-Channel
2 Channel
100 V
12.5 A
127 mOhms
20 V
2.5 V
38 nC
- 55 C
+ 150 C
21 W
Enhancement
Reel
Datasheet
Mfr: RQ6A050ZPTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457-6
P-Channel
1 Channel
12 V
5 A
26 mOhms
10 V
1 V
35 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
RQ6A050ZP
Datasheet
Mfr: RX2G10BBGC7G
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
40 V
205 A
1.47 mOhms
20 V
2.5 V
210 nC
- 55 C
+ 150 C
100 W
Enhancement
Tube
Datasheet
Mfr: HP8JB5TB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Reel
  • ...
  • 25
  • 26
  • 27