ROHM Semiconductor - MOSFETs
2,169 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 60 V | 40 A | 6.4 mOhms | 20 V | 4 V | 24 nC | - 55 C | + 175 C | 75 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 60 V | 1.5 A | 280 mOhms | 20 V | 3 V | 10 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RSR015P06HZG | ||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 30 V | 4.5 A | 38 mOhms | 20 V | 2.5 V | 6.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RSQ045N03HZG | ||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 30 A | 115 mOhms | 20 V | 5 V | 56 nC | - 55 C | + 150 C | 86 W | Enhancement | Bulk | R6030KNXC7G | |||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 250 V | 33 A | 105 mOhms | 30 V | 5 V | 80 nC | - 55 C | + 150 C | 40 W | Enhancement | Bulk | ||||||
Mfr: R6011KNJTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 600V 11A Si MOSFET | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 11 A | 390 mOhms | 20 V | 5 V | 22 nC | - 55 C | + 150 C | 124 W | Enhancement | Reel | R6011KNJ | ||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 30 V | 4.5 A, 5 A | 51 mOhms, 56 mOhms | 20 V | 2.5 V, 2.5 V | 3.9 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8M3HZG | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 600 V | 2.4 A | 980 mOhms | 20 V | 4 V | 15 nC | - 55 C | + 150 C | 9.1 W | Enhancement | Reel | ||||||
Mfr: RU1C002UNTCL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Trans MOSFET N-CH 20V 0.2A | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | N-Channel | 1 Channel | 20 V | 200 mA | 1.2 Ohms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RU1C002UN | |||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 30 V | 4 A | 48 mOhms | 12 V | 1.5 V | 5.9 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RTR040N03HZG | ||||
0In Stock | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 12 V | 7 A | 12 mOhms | 10 V | 1 V | 58 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 1 Channel | 20 V | 7.5 A | 16 mOhms | 10 V | 1 V | 18 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 30 V, 30 V | 6 A, 7 A | 28 mOhms, 50 mOhms | 20 V | 2.5 V, 2.5 V | 7.2 nC, 10 nC | - 55 C | + 150 C | 2.8 W | Enhancement | Reel | SH8MA3 | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 20 A | 234 mOhms | 30 V | 7 V | 45 nC | - 55 C | + 150 C | 252 W | Enhancement | PrestoMOS | Tube | R6020JNZ4 | ||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 30 A | 143 mOhms | 30 V | 7 V | 74 nC | - 55 C | + 150 C | 370 W | Enhancement | PrestoMOS | Tube | R6030JNZ4 | ||||
0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 80 V | 65 A | 8.3 mOhms | 20 V | 4 V | 23 nC | - 55 C | + 150 C | 59 W | Enhancement | Reel | ||||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 100 V | 85 A | 5.2 mOhms | 20 V | 4 V | 73 nC | - 55 C | + 150 C | 69 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 40 V | 225 A | 1.2 mOhms | 20 V | 4 V | 52 nC | - 55 C | + 175 C | 125 W | Enhancement | Reel | ||||||
Mfr: RS1N110ATTB1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -80V -43A, HSOP8, Power MOSFET | 0In Stock | Si | SMD/SMT | HSOP-8 | P-Channel | 1 Channel | 80 V | 43 A | 21 mOhms | 20 V | 4 V | 135 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | |||||
Not Available Online | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 650 V | 20 A | 205 mOhms | 20 V | 5 V | 40 nC | - 55 C | + 150 C | 220 W | Enhancement | Tube | R6520KNX3 | |||||
Not Available Online | Si | SMD/SMT | HSOP-8 | N-Channel, P-Channel | 1 Channel | 60 V | 8.5 A | 65 mOhms, 70 mOhms | 20 V | 3 V | 12.3 nC, 38 nC | - 55 C | + 150 C | 7 W | Enhancement | Reel | HP8M31 | |||||
Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 2 Channel | 30 V | 7 A | 29 mOhms | 20 V | 2.5 V | 18 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8J65 | |||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 45 V | 4.5 A | 46 mOhms, 63 mOhms | 20 V | 2.5 V, 2.5 V | 6.8 nC | + 150 C | 2 W | Enhancement | Reel | SH8M24 | ||||||
Mfr: RRH140P03TB1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -30V -14A MOSFET | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 14 A | 7.3 mOhms | 20 V | 2.5 V | 80 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RRH140P03 | ||||
Mfr: RD3P175SNFRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V Vdss 17.5A TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 17.5 A | 105 mOhms | 20 V | 2.5 V | 24 nC | - 55 C | + 150 C | 20 W | Enhancement | AEC-Q101 | Reel | RD3P175SNFRA |