ROHM Semiconductor - MOSFETs
2,169 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 30 V | 5 A | 27 mOhms | 20 V | 2.5 V | 20.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E050AT | |||||
0In Stock | Si | SMD/SMT | DFN-2020-8 | N-Channel | 2 Channel | 40 V | 5 A | 48 mOhms | 20 V | 2.5 V | 3.5 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | UT6KB5 | |||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 800 V | 11 A | 450 mOhms | 20 V | 4.5 V | 37 nC | - 55 C | + 150 C | 65 W | Enhancement | Tube | R8011KNX | |||||
Mfr: RD3T050CNTL1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 200V 5A TO-252 (DPAK) | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 200 V | 5 A | 760 mOhms | 30 V | 5.25 V | 8.3 nC | - 55 C | + 150 C | 29 W | Enhancement | Reel | RD3T050CN | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 40 V | 68 A | 13.1 mOhms | - 20 V, 5 V | 2.5 V | 82 nC | - 55 C | + 175 C | 77 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 40 V | 40 A | 24 mOhms | - 20 V, 5 V | 2.5 V | 27.6 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | HPLF-5 | P-Channel | 30 V | 85 A | 10.3 mOhms | - 20 V, 5 V | 2.5 V | 38 nC | - 55 C | + 175 C | 75 W | Enhancement | AEC-Q101 | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 80 V | 3 A | 131 mOhms | 20 V | 2.5 V | 6.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RSQ030N08HZG | ||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 20 V | 2.5 A | 95 mOhms | 12 V | 2 V | 7 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RTR025P02HZG | ||||
Mfr: RUR040N02TL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Med Pwr, Sw MOSFET N Chan, 20V, 4A | 0In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 20 V | 4 A | 35 mOhms | 10 V | 1.3 V | 8 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RUR040N02 | ||||
Not Available Online | Si | SMD/SMT | SOT-25T-5 | P-Channel | 1 Channel | 30 V | 2 A | 135 mOhms | 20 V | 2.5 V | 3.4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS5U33 | |||||
0In Stock | Si | SMD/SMT | SOT-363T-6 | N-Channel, P-Channel | 2 Channel | 12 V, 20 V | 1.3 A, 1.5 A | 180 mOhms, 260 mOhms | 10 V | 1 V | 1.8 nC, 2.4 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | US6M11 | |||||
Mfr: RU1C001ZPTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 1.2V Drive Pch MOSFET | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | P-Channel | 1 Channel | 20 V | 100 mA | 3.8 Ohms | 10 V | 1 V | - 55 C | + 150 C | 200 mW | Enhancement | Reel | RU1C001ZP | |||||
0In Stock | Si | SMD/SMT | DFN-2020-8D | P-Channel | 2 Channel | 60 V | 2.5 A | 280 mOhms | 10 V | 1 V | 6.3 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | UT6JC5 | |||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 45 V | 4 A, 6 A | 25 mOhms, 46 mOhms | 20 V | 2.5 V, 2.5 V | 21.6 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8M21HZG | ||||
Mfr: RSF014N03TL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs N-CH 30V 1.4A TUMT3 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 1.4 A | 240 mOhms | 20 V | 2.5 V | 1.4 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RSF014N03 | ||||
0In Stock | Si | SMD/SMT | DFN-2020-8 | P-Channel | 2 Channel | 20 V | 5 A | 59 mOhms | 8 V | 1.5 V | 6.5 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | UT6JA3 | |||||
Not Available Online | Si | SMD/SMT | HSOP-8 | P-Channel | 1 Channel | 30 V | 80 A | 3.1 mOhms | 20 V | 2.5 V | 175 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | RS1E260AT | |||||
Not Available Online | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 40 V | 70 A | 7.1 mOhms | 10 V | 1 V | 105 nC | - 55 C | + 150 C | 101 W | Enhancement | Reel | RD3G07BAT | |||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 30 V | 2 A | 134 mOhms | 20 V | 2.5 V | 2.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RSQ020N03HZG | ||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 4 A | 1.43 Ohms | 30 V | 5 V | 10.5 nC | - 55 C | + 150 C | 35 W | Enhancement | PrestoMOS | Tube | R6004JNX | ||||
Mfr: RSH065N06TB1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 60V 6.5A MOSFET | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 6.5 A | 31 mOhms | 20 V | 2.5 V | 11 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RSH065N06 | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 30 V | 5 A | 42 mOhms | 20 V | 2.5 V | 4 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8K12 | |||||
0In Stock | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 600 V | 15 A | 290 mOhms | 20 V | 5 V | 27.5 nC | - 55 C | + 150 C | 60 W | Enhancement | Tube | R6015KNZ | |||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 650 V | 7 A | 665 mOhms | 20 V | 5 V | 14.5 nC | - 55 C | + 150 C | 46 W | Enhancement | Bulk | R6507KNX |