ROHM Semiconductor - MOSFETs
2,169 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 60 V | 36 A | 26 mOhms | 20 V | 2.5 V | 6.8 nC | + 175 C | 34 W | Enhancement | AEC-Q101 | Reel | ||||||
Mfr: RSQ015N06TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs SW MOSFET MID PWR N-CH 60V 1.5A | 0In Stock | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 60 V | 1.5 A | 290 mOhms | 20 V | 2.5 V | 2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RSQ015N06 | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 80 A | 6.2 mOhms | 20 V | 4 V | 55 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | HSML3030L-10 | N-Channel | 2 Channel | 30 V | 10 A, 11 A | 11.8 mOhms, 14.6 mOhms | 20 V | 2.5 V | 6 nC, 7.4 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | HS8K1 | |||||
Mfr: RD3H160SPTL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -45V -16A TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 45 V | 16 A | 50 mOhms | 20 V | 3 V | 16 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RD3H160SP | ||||
0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 2 Channel | 30 V | 27 A, 57 A | 4.6 mOhms, 8.8 mOhms | 20 V | 2.5 V | 10 nC, 16.8 nC | - 55 C | + 150 C | 3 W | Enhancement | Reel | HP8K22 | |||||
Mfr: RD3P100SNTL1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 100V 10A TO-252 (DPAK) | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 10 A | 133 mOhms | 20 V | 2.5 V | 18 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RD3P100SN | ||||
Mfr: RQ5L045BGTCL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 4.5A, TSMT3, Power MOSFET | 0In Stock | Si | SMD/SMT | SC-96-3 | N-Channel | 1 Channel | 60 V | 4.5 A | 32 mOhms | 20 V | 2.5 V | 7.6 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 4 A | 900 mOhms | 20 V | 5 V | 10.2 nC | - 55 C | + 150 C | 40 W | Enhancement | Bulk | ||||||
Mfr: RTL035N03FRATR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 30V Vds 3.5A 0.056Rds(on) 4.6Qg | 0In Stock | Si | SMD/SMT | SOT-363T-6 | N-Channel | 1 Channel | 30 V | 3.5 A | 56 mOhms | 12 V | 1.5 V | 4.6 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RTL035N03FRA | |||
0In Stock | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 30 V | 10 A | 11.2 mOhms | 20 V | 2.5 V | 53 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | RQ7E100AT | |||||
0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 30 V | 5 A | 26 mOhms | 20 V | 2.5 V | 19.4 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E050AT | |||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 45 V | 4 A | 53 mOhms | 21 V | 2.5 V | 6.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RVQ040N05HZG | ||||
Mfr: RJ1U330AAFRGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 250V Vds 33A 0.077Rds(on) 80Qg | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 250 V | 33 A | 105 mOhms | 30 V | 5 V | 80 nC | - 55 C | + 150 C | 211 W | Enhancement | AEC-Q101 | Reel | RJ1U330AAFRG | |||
0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 50 V | 200 mA | 1.6 Ohms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | EM6K33 | ||||||
Mfr: RS1G120MNTB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 40 V | 12 A | 16.2 mOhms | 20 V | 2.5 V | 9.4 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | RS1G120MN | ||||
0In Stock | Si | SMD/SMT | DFN-2020-8 | P-Channel | 1 Channel | 20 V | 10 A | 26 mOhms | 8 V | 1 V | 55 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RF4C050AP | |||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel, P-Channel | 2 Channel | 60 V | 3 A, 3.5 A | 90 mOhms, 91 mOhms | 20 V | 2.5 V | 3.1 nC, 17.3 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QH8MC5 | |||||
Mfr: AG042FGS4FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 120A, HPLF5060T5LSAH, Power MOSFET for Automotive AEC-Q101 qualified. Ideal for Automotive Systems. | 0In Stock | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 40 V | 120 A | 4.4 mOhms | 20 V | 2.5 V | 19.1 nC | - 55 C | + 175 C | 75 W | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 11 A | 340 mOhms | 20 V | 5 V | 22 nC | - 55 C | + 150 C | 53 W | Enhancement | Bulk | R6011KNXC7G | |||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 2 Channel | 30 V | 4.5 A | 35 mOhms | 20 V | 1 V | 8.4 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QH8KA2 | |||||
0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 20 V | 200 mA | 800 mOhms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | EM6K7 | ||||||
Mfr: AG142FGS4FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 120A, HPLF5060T5LSAH, Power MOSFET for Automotive, AEC-Q101 qualified. Ideal for Automotive Systems | 0In Stock | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 40 V | 120 A | 4.5 mOhms | 20 V | 4 V | 19.1 nC | - 55 C | + 175 C | 75 W | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 30 V | 4.5 A | 80 mOhms | 20 V | 2.5 V | 3 nC | - 55 C | + 150 C | 2.7 W | Enhancement | Reel | SH8KA1 | |||||
0In Stock | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 30 V | 3.5 A | 50 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E035AT |