ROHM Semiconductor - MOSFETs
2,169 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 100 V | 80 A | 8.4 mOhms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 89 W | Enhancement | Tube | ||||||
Mfr: R6010YND3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 600V 10A TO-252, High-speed switching Power MOSFET | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 10 A | 390 mOhms | 30 V | 6 V | 15 nC | - 55 C | + 150 C | 92 W | Enhancement | Reel | |||||
Mfr: R6010YNXC7G TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 600V 7A TO-220FM, High-speed switching Power MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 7 A | 390 mOhms | 30 V | 6 V | 15 nC | - 55 C | + 150 C | 47 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 30 V | 5 A | 31 mOhms | 20 V | 2.5 V | 13 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
0In Stock | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 600 V | 20 A | 196 mOhms | 20 V | 4 V | 60 nC | - 55 C | + 150 C | 120 W | Enhancement | Tube | R6020ENZ | |||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 650 V | 4 A | 1.05 Ohms | 20 V | 4 V | 15 nC | - 55 C | + 150 C | 58 W | Enhancement | Reel | R6504END3 | |||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 650 V | 7 A | 665 mOhms | 20 V | 5 V | 14.5 nC | - 55 C | + 150 C | 78 W | Enhancement | Reel | R6507KND3 | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 2.3 mOhms | 20 V | 4 V | 82 nC | - 55 C | + 175 C | 142 W | Enhancement | AEC-Q101 | Reel | |||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 60 V | 4.5 A | 65 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8K32HZG | ||||
0In Stock | Si | SMD/SMT | SOT-363T-6 | P-Channel | 2 Channel | 12 V | 2 A | 105 mOhms | 8 V | 1 V | 7.6 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | US6J12 | |||||
0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 20 V | 1.5 A | 180 mOhms | 10 V | 1 V | 1.8 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | US6K4 | |||||
Mfr: RAL025P01TCR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 1.5V Drive Pch MOSFET | 0In Stock | Si | SMD/SMT | SOT-363T-3 | P-Channel | 1 Channel | 12 V | 2.5 A | 62 mOhms | 8 V | 1 V | 16 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RAL025P01 | ||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 9 A | 500 mOhms | 20 V | 2 V | 23 nC | - 55 C | + 150 C | 48 W | Enhancement | Reel | R6009ENXC7G | |||||
Mfr: RS3E135BNGZETB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 30V 13.5A Si MOSFET | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 13.5 A | 7.4 mOhms | 20 V | 2.5 V | 33 nC | + 150 C | 2 W | Enhancement | Reel | RS3E135BN | |||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 200 V | 16 A | 180 mOhms | 30 V | 5.25 V | 26 nC | - 55 C | + 150 C | 43 W | Enhancement | Bulk | ||||||
Mfr: RD3L140SPTL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -60V -14A TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 60 V | 14 A | 84 mOhms | 20 V | 3 V | 27 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RD3L140SP | ||||
Mfr: RRQ020P03TCR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Trans MOSFET P-CH 30V 2A | 0In Stock | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 30 V | 2 A | 160 mOhms | 20 V | 2.5 V | 3.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RRQ020P03 | ||||
Not Available Online | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 60 V | 2 A | 170 mOhms | 20 V | 2.5 V | 2.7 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5L020SN | |||||
0In Stock | Si | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 100 V | 40 A | 15.1 mOhms | 20 V | 4 V | 18.2 nC | - 55 C | + 175 C | 75 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 9 A | 500 mOhms | 20 V | 5 V | 16.5 nC | - 55 C | + 150 C | 48 W | Enhancement | Bulk | R6009KNXC7G | |||||
Mfr: RD3P050SNFRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V Vdss 5A ID TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 5 A | 190 mOhms | 20 V | 2.5 V | 14 nC | - 55 C | + 150 C | 15 W | Enhancement | AEC-Q101 | Reel | RD3P050SNFRA | |||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 40 A | 7 mOhms | 20 V | 2.5 V | 14.9 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | DFN-8 | P-Channel | 1 Channel | 40 V | 40 A | 17.7 mOhms | - 20 V, 5 V | 2.5 V | 33 nC | - 55 C | + 175 C | 62 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | HPLF-5 | P-Channel | 1 Channel | 30 V | 35 A | 28 mOhms | - 20 V, 5 V | 2.5 V | 15.6 nC | - 55 C | + 175 C | 34 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 57 A | 16.8 mOhms | 20 V | 4 V | 17.3 nC | - 55 C | + 175 C | 76 W | Enhancement | AEC-Q101 | Reel |