• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,169 Results
2,169 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: RV4E031RPHZGTCR1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs AECQ

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1616-6W
P-Channel
1 Channel
30 V
3.1 A
105 mOhms
20 V
2.5 V
4.8 nC
- 55 C
+ 150 C
1.5 W
Enhancement
AEC-Q101
Reel
RV4E031RPHZG
Datasheet
Mfr: SP8M4HZGTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs AECQ

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOP-8
N-Channel, P-Channel
2 Channel
30 V
7 A, 9 A
18 mOhms, 28 mOhms
20 V
2.5 V, 2.5 V
15 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
Reel
SP8M4HZG
Datasheet
Mfr: AG084FGD3HRBTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
40 V
80 A
2.2 mOhms
20 V
2.5 V
82 nC
- 55 C
+ 175 C
142 W
Enhancement
Reel
Datasheet
Mfr: RSQ025P03HZGTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457T-6
P-Channel
1 Channel
30 V
2.5 A
110 mOhms
20 V
2.5 V
4.4 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
RSQ025P03HZG
Datasheet
Mfr: RQ5A040ZPTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
P-Channel
1 Channel
12 V
4 A
30 mOhms
10 V
1 V
30 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RQ5A040ZP
Datasheet
Mfr: RQ5E015RPTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-346-3
P-Channel
1 Channel
30 V
1.5 A
160 mOhms
20 V
2.5 V
3.2 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RQ5E015RP
Datasheet
Mfr: RQ5H025TNTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
N-Channel
1 Channel
45 V
2.5 A
130 mOhms
12 V
1.5 V
3.2 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RQ5H025TN
Datasheet
Mfr: RF4P025ATTCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-8
P-Channel
1 Channel
100 V
2.5 A
260 mOhms
20 V
2.5 V
19.7 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: QH8JB5TCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSMT-8
P-Channel
2 Channel
40 V
5 A
41 mOhms
10 V
1 V
17.2 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
QH8JB5
Datasheet
Mfr: RF4C100BCTCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-8
P-Channel
1 Channel
20 V
10 A
15.6 mOhms
8 V
1.2 V
23.5 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RF4C100BC
Datasheet
Mfr: AG541EGS4FRATCB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
HPLF-5
P-Channel
1 Channel
40 V
120 A
5.9 mOhms
- 20 V, 5 V
2.5 V
96 nC
- 55 C
+ 175 C
125 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: SP8K22HZGTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs AECQ

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
45 V
4.5 A
46 mOhms
20 V
2.5 V
9.6 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
Reel
SP8K22HZG
Datasheet
Mfr: RTQ035P02FHATR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
MOSFETs Pch -20V Vds -3.5A 0.08Rds(on) 10.5Qg

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-457T-6
P-Channel
1 Channel
20 V
3.5 A
65 mOhms
12 V
2 V
10.5 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
RTQ035P02FHA
Datasheet
Mfr: QS5U12TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs N-CH 30V 2A TSMT5

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-25T-2
N-Channel
1 Channel
30 V
2 A
100 mOhms
12 V
1.5 V
2.8 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
QS5U12
Datasheet
Mfr: RH7L04BBLFRATCB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
60 V
40 A
6.4 mOhms
20 V
4 V
24 nC
- 55 C
+ 175 C
75 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RSR015P06HZGTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
P-Channel
1 Channel
60 V
1.5 A
280 mOhms
20 V
3 V
10 nC
- 55 C
+ 150 C
1 W
Enhancement
AEC-Q101
Reel
RSR015P06HZG
Datasheet
Mfr: RSQ045N03HZGTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457T-6
N-Channel
1 Channel
30 V
4.5 A
38 mOhms
20 V
2.5 V
6.8 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
RSQ045N03HZG
Datasheet
Mfr: R6030KNX
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 600V 30A Si MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
30 A
115 mOhms
20 V
5 V
56 nC
- 55 C
+ 150 C
86 W
Enhancement
Bulk
R6030KNXC7G
Datasheet
Mfr: RCX330N25
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 250V 33A MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
250 V
33 A
105 mOhms
30 V
5 V
80 nC
- 55 C
+ 150 C
40 W
Enhancement
Bulk
Datasheet
Mfr: R6011KNJTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 600V 11A Si MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
600 V
11 A
390 mOhms
20 V
5 V
22 nC
- 55 C
+ 150 C
124 W
Enhancement
Reel
R6011KNJ
Datasheet
Mfr: SP8M3HZGTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs AECQ

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOP-8
N-Channel, P-Channel
2 Channel
30 V
4.5 A, 5 A
51 mOhms, 56 mOhms
20 V
2.5 V, 2.5 V
3.9 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
Reel
SP8M3HZG
Datasheet
Mfr: R6004END4TL1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
N-Channel
1 Channel
600 V
2.4 A
980 mOhms
20 V
4 V
15 nC
- 55 C
+ 150 C
9.1 W
Enhancement
Reel
Datasheet
Mfr: RU1C002UNTCL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Trans MOSFET N-CH 20V 0.2A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323FL-3
N-Channel
1 Channel
20 V
200 mA
1.2 Ohms
8 V
1 V
- 55 C
+ 150 C
150 mW
Enhancement
Reel
RU1C002UN
Datasheet
Mfr: RTR040N03HZGTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
N-Channel
1 Channel
30 V
4 A
48 mOhms
12 V
1.5 V
5.9 nC
- 55 C
+ 150 C
1 W
Enhancement
AEC-Q101
Reel
RTR040N03HZG
Datasheet
Mfr: R6004JNXC7G
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
4 A
1.43 Ohms
30 V
5 V
10.5 nC
- 55 C
+ 150 C
35 W
Enhancement
PrestoMOS
Tube
R6004JNX
  • ...
  • 16
  • 17
  • 18