ROHM Semiconductor - MOSFETs
2,169 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RD3P130SPFRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -100V Vdss -13A TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 100 V | 13 A | 200 mOhms | 20 V | 2.5 V | 40 nC | - 55 C | + 150 C | 20 W | Enhancement | AEC-Q101 | Reel | RD3P130SPFRA | |||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 4 A | 900 mOhms | 20 V | 4 V | 15 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | R6004ENXC7G | |||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 20 A | 170 mOhms | 20 V | 5 V | 40 nC | - 55 C | + 150 C | 68 W | Enhancement | Bulk | R6020KNXC7G | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 100 V | 50 A | 41 mOhms | 20 V | 4 V | 110 nC | - 55 C | + 150 C | 101 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 30 V | 78 A | 8.5 mOhms | - 20 V, 5 V | 2.5 V | 52 nC | - 55 C | + 175 C | 77 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 80 A | 7.6 mOhms | 20 V | 4 V | 22 nC | - 55 C | + 175 C | 76 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 30 V | 6 A | 26.4 mOhms | 20 V | 2.5 V | 25.9 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E060AT | |||||
Mfr: RD3L050SNTL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 5A TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 5 A | 109 mOhms | 20 V | 3 V | 8 nC | - 55 C | + 150 C | 15 W | Enhancement | Reel | RD3L050SN | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 59 A | 15.8 mOhms | 20 V | 2.5 V | 17.3 nC | - 55 C | + 175 C | 76 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 30 V | 3 A | 120 mOhms | 20 V | 2.5 V | 6.5 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 40 A | 13.6 mOhms | 20 V | 4 V | 12.1 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | DFN-8 | N-Channel, P-Channel | 2 Channel | 60 V | 2.5 A, 3.5 A | 95 mOhms, 280 mOhms | 20 V | 2.5 V | 3.1 nC, 6.3 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 4.2 mOhms | 20 V | 4 V | 28 nC | - 55 C | + 175 C | 76 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 2 Channel | 100 V | 4 A | 56 mOhms | 20 V | 2.5 V | 6.7 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
Mfr: RE1E002SPTCL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 4V Drive Pch MOSFET Drive Pch | 0In Stock | Si | SMD/SMT | SOT-416-3 | P-Channel | 1 Channel | 30 V | 250 mA | 1.4 Ohms | 20 V | 2.5 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RE1E002SP | |||||
0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 2 Channel | 100 V | 4.5 A | 91 mOhms | 20 V | 2.5 V | 52 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 2 Channel | 60 V | 3 A | 90 mOhms | 20 V | 2.5 V | 3.1 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QH8KC5 | |||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel, P-Channel | 2 Channel | 100 V | 2 A | 202 mOhms, 270 mOhms | 20 V | 2.5 V | 2.8 nC, 19.7 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 1 Channel | 100 V | 4.5 A, 4.5 A | 58 mOhms, 91 mOhms | 20 V | 2.5 V, 2.5 V | 6.7 nC, 52 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | DFN-8 | N-Channel, P-Channel | 2 Channel | 40 V | 3.5 A, 5 A | 48 mOhms, 122 mOhms | 20 V | 2.5 V | 3.5 nC, 6.2 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 40 A | 13.5 mOhms | 20 V | 2.5 V | 13 nC | - 55 C | + 175 C | 53 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 57 A | 16.8 mOhms | 20 V | 4 V | 17.3 nC | - 55 C | + 175 C | 76 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 30 V | 6.5 A | 18.1 mOhms | 12 V | 1.5 V | 12.2 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E065AJ | |||||
Mfr: AG166FNH7FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs AG160FNS4FRA is an automotive grade MOSFET that is AEC-Q101 qualified. Ideal for Automotive Systems | 0In Stock | Si | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 80 V | 40 A | 11.7 mOhms | 20 V | 4 V | 15.2 nC | - 55 C | + 175 C | 62 W | Enhancement | Reel | |||||
Mfr: AG050FPS4FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 120A, HPLF5060T5LSAH, Power MOSFET for Automotive, AEC-Q101 qualified. Ideal for Automotive Systems. | 0In Stock | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 100 V | 120 A | 5.5 mOhms | 20 V | 2.5 V | 49 nC | - 55 C | + 175 C | 150 W | Enhancement | AEC-Q101 | Reel |