ROHM Semiconductor - MOSFETs
2,169 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RJ1P10BBHTL1 TTI: RJ1P10BBHTL1 ROHM Semiconductor Availability: 0In StockMOSFETs TO263 100V 170A N-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-263AB-3 | N-Channel | 1 Channel | 100 V | 105 A | 3 mOhms | 20 V | 4 V | 135 nC | - 55 C | + 150 C | 189 W | Enhancement | Reel | |||||
Mfr: RQ3G270BKFRATCB TTI: RQ3G270BKFRATCB ROHM Semiconductor Availability: 0In StockMOSFETs Automotive Nch 40V 27A Power MOSFET for ADAS/Info./Lighting/Body. | 0In Stock | Si | SMD/SMT | HSMT-8AG | N-Channel | 1 Channel | 40 V | 27 A | 9.6 mOhms | 20 V | 2.5 V | 19 nC | - 55 C | + 150 C | 69 W | Enhancement | Reel | |||||
Mfr: RH6R025BHTB1 TTI: RH6R025BHTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSMT8 150V 25A N-CH | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 150 V | 25 A | 60 mOhms | 20 V | 4 V | 16.7 nC | - 55 C | + 150 C | 59 W | Enhancement | Reel | RH6R025BH | ||||
Mfr: RSL020P03FRATR TTI: RSL020P03FRATR ROHM Semiconductor Availability: 0In StockMOSFETs Pch -30V Vds -2A 0.14Rds(on) 3.9Qg | 0In Stock | Si | SMD/SMT | TUMT-6 | P-Channel | 1 Channel | 30 V | 2 A | 120 mOhms | 20 V | 2.5 V | 3.9 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RSL020P03FRA | |||
Mfr: RF4E075ATTCR TTI: RF4E075ATTCR ROHM Semiconductor Availability: 0In StockMOSFETs DFN-2020 MOSFET 30V 7.5A | 0In Stock | Si | SMD/SMT | DFN-2020-8 | P-Channel | 1 Channel | 30 V | 7.5 A | 21.7 mOhms | 20 V | 2.5 V | 22 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RF4E075AT | ||||
0In Stock | Si | SMD/SMT | DFN-2020-8D | N-Channel, P-Channel | 2 Channel | 100 V | 1 A, 2 A | 207 mOhms, 840 mOhms | 20 V | 2.5 V | 2.8 nC, 6.7 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
Mfr: RHK003N06FRAT146 TTI: RHK003N06FRAT146 ROHM Semiconductor Availability: 0In StockMOSFETs SOT346 N-CH 60V .3A | 0In Stock | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 60 V | 300 mA | 1 Ohms | 20 V | 1 V | 3 nC | - 55 C | + 150 C | 200 mW | Enhancement | AEC-Q101 | Reel | RHK003N06FRA | |||
0In Stock | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 40 V | 35 A | 12.4 mOhms | 20 V | 2.5 V | 46 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RQ3G110AT | |||||
Mfr: RSJ250P10FRATL TTI: RSJ250P10FRATL ROHM Semiconductor Availability: 0In StockMOSFETs Pch -100V Vds -25A 0.05Rds(on) 60Qg | 0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 100 V | 25 A | 63 mOhms | 20 V | 2.5 V | 60 nC | - 55 C | + 150 C | 50 W | Enhancement | AEC-Q101 | Reel | RSJ250P10FRA | |||
Mfr: RTF025N03FRATL TTI: RTF025N03FRATL ROHM Semiconductor Availability: 0In StockMOSFETs Nch 30V Vds 2.5A 0.07Rds(on) 3.7Qg | 0In Stock | Si | SMD/SMT | SOT-323T-3 | N-Channel | 1 Channel | 30 V | 2.5 A | 67 mOhms | 12 V | 1.5 V | 3.7 nC | - 55 C | + 150 C | 800 mW | Enhancement | AEC-Q101 | Reel | RTF025N03FRA | |||
Mfr: RTF025N03TL TTI: RTF025N03TL ROHM Semiconductor Availability: 0In StockMOSFETs N-CH 30V 1.4A TUMT3 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 2.5 A | 67 mOhms | 12 V | 1.5 V | 3.7 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RTF025N03 | ||||
0In Stock | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 100 V | 1.5 A | 470 mOhms | 20 V | 2.5 V | 32 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6P015SP | |||||
0In Stock | Si | SMD/SMT | DFN-2020-8D | P-Channel | 2 Channel | 40 V | 3.5 A | 122 mOhms | 10 V | 1 V | 6.2 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | UT6JB5 | |||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 60 V | 10.5 A | 12.4 mOhms | 20 V | 2.5 V | 22 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8KC7 | |||||
Mfr: RD3H200SNTL1 TTI: RD3H200SNTL1 ROHM Semiconductor Availability: 0In StockMOSFETs Nch 45V 20A TO-252 (DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 45 V | 20 A | 28 mOhms | 20 V | 2.5 V | 12 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RD3H200SN | ||||
Mfr: RZF020P01TL TTI: RZF020P01TL ROHM Semiconductor Availability: 0In StockMOSFETs 1.5V DRVE PCH MOSFET | 0In Stock | Si | SMD/SMT | SOT-323T-3 | P-Channel | 1 Channel | 12 V | 2 A | 105 mOhms | 10 V | 1 V | 6.5 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RZF020P01 | ||||
Mfr: RV3C002UNT2CL TTI: RV3C002UNT2CL ROHM Semiconductor Availability: 0In StockMOSFETs 20V Vdss 2ohm Rds on Id +/-150mA N-Ch | 0In Stock | Si | SMD/SMT | DFN-0604-3 | N-Channel | 1 Channel | 20 V | 150 mA | 2 Ohms | 10 V | 800 mV | - 55 C | + 150 C | 100 mW | Enhancement | Reel | RV3C002UN | |||||
Mfr: RW4E065GNTCL1 TTI: RW4E065GNTCL1 ROHM Semiconductor Availability: 0In StockMOSFETs DFN1616 N-CH 30V 6.5A | 0In Stock | Si | SMD/SMT | DFN-1616-7T | N-Channel | 1 Channel | 30 V | 6.5 A | 22.5 mOhms | 20 V | 2.5 V | 4.3 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | RW4E065GN | ||||
0In Stock | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 45 V | 3 A | 67 mOhms | 12 V | 500 mV | 6.2 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5H030TN | |||||
Mfr: RSJ151P10TL TTI: RSJ151P10TL ROHM Semiconductor Availability: 0In StockMOSFETs 4V Drive Pch MOSFET Drive Pch | 0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 100 V | 15 A | 120 mOhms | 20 V | 2.5 V | 64 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | RSJ151P10 | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 80 A | 3.3 mOhms | 20 V | 4 V | 62 nC | - 55 C | + 175 C | 142 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | DFN-1006-3 | N-Channel | 1 Channel | 30 V | 1.4 A | 290 mOhms | 12 V | 1.5 V | - 55 C | + 150 C | 600 mW | Enhancement | Reel | RV2E014AJ | ||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 115 A | 3.9 mOhms | 20 V | 2.5 V | 47 nC | - 55 C | + 150 C | 102 W | Enhancement | Reel | RD3L07BBG | |||||
Not Available Online | Si | Through Hole | TO-247G-3 | N-Channel | 1 Channel | 650 V | 20 A | 205 mOhms | 20 V | 4 V | 61 nC | - 55 C | + 150 C | 231 W | Enhancement | Tube | R6520ENZ4 | |||||
Mfr: RSS130N03HZGTB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs AECQ | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 13 A | 8.3 mOhms | 20 V | 2.5 V | 25 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | RSS130N03HZG |