ROHM Semiconductor - MOSFETs
2,169 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RD3N07BBHTL1 TTI: RD3N07BBHTL1 ROHM Semiconductor Availability: 0In StockMOSFETs TO252 N-CH 80V 105A | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 80 V | 105 A | 4.4 mOhms | 20 V | 4 V | 46 nC | - 55 C | + 150 C | 89 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 100 V | 100 A | 5.9 mOhms | 20 V | 4 V | 45 nC | - 55 C | + 150 C | 104 W | Enhancement | Reel | RS6P100BH | |||||
Mfr: R6011ENXC7G TTI: R6011ENXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 600V 11A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 11 A | 390 mOhms | 20 V | 4 V | 32 nC | - 55 C | + 155 C | 53 W | Enhancement | Tube | R6011ENX | ||||
Mfr: R6015KNXC7G TTI: R6015KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 600V 15A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 15 A | 290 mOhms | 20 V | 5 V | 27.5 nC | - 55 C | + 150 C | 60 W | Enhancement | Tube | R6015KNX | ||||
Mfr: RQ3L270BLFRATCB TTI: RQ3L270BLFRATCB ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 27A, HSMT8AG, Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | HSMT-8AG | N-Channel | 1 Channel | 60 V | 27 A | 14.7 mOhms | 20 V | 4 V | 15 nC | - 55 C | + 150 C | 69 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel, P-Channel | 2 Channel | 40 V, 40 V | 12 A, 15 A | 47 mOhms, 56 mOhms | 20 V | 2.5 V, 2.5 V | 3.5 nC, 16.7 nC | - 55 C | + 150 C | 13 W | Enhancement | Reel | ||||||
Mfr: RD3P03BBHTL1 TTI: RD3P03BBHTL1 ROHM Semiconductor Availability: 0In StockMOSFETs TO252 100V 35A N-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 35 A | 23 mOhms | 20 V | 4 V | 12.4 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | |||||
Mfr: RJ1P04BBHTL1 TTI: RJ1P04BBHTL1 ROHM Semiconductor Availability: 0In StockMOSFETs TO263 100V 80A N-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-263AB-3 | N-Channel | 1 Channel | 100 V | 80 A | 8.8 mOhms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 89 W | Enhancement | Reel | |||||
Mfr: RQ3E070BNTB1 TTI: RQ3E070BNTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSMT8 N-CH 30V 15A | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 15 A | 27 mOhms | 20 V | 2.5 V | 8.9 nC | - 55 C | + 150 C | 13 W | Enhancement | Reel | RQ3E070BN | ||||
Mfr: R6030KNZ4C13 TTI: R6030KNZ4C13 ROHM Semiconductor Availability: 0In StockMOSFETs TO247 600V 30A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 30 A | 130 mOhms | 20 V | 5 V | 56 nC | - 55 C | + 150 C | 305 W | Enhancement | Tube | R6030KNZ4 | ||||
Mfr: RU1E002SPTCL TTI: RU1E002SPTCL ROHM Semiconductor Availability: 0In StockMOSFETs 4V Drive Pch MOSFET Drive Pch | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | P-Channel | 1 Channel | 30 V | 250 mA | 1.4 Ohms | 20 V | 2.5 V | - 55 C | + 150 C | 200 mW | Enhancement | Reel | RU1E002SP | |||||
Mfr: RF6C055BCTCR TTI: RF6C055BCTCR ROHM Semiconductor Availability: 0In StockMOSFETs Pch -20V -5.5A Si MOSFET | 0In Stock | Si | SMD/SMT | SOT-363T-6 | P-Channel | 1 Channel | 20 V | 5.5 A | 25.8 mOhms | 8 V | 1.2 V | 15.2 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RF6C055BC | ||||
Mfr: RSS070N05HZGTB TTI: RSS070N05HZGTB ROHM Semiconductor Availability: 0In StockMOSFETs SOP8 N-CH 45V 7A | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 45 V | 7 A | 25 mOhms | 20 V | 2.5 V | 12 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RSS070N05HZG | ||||
Mfr: RD3G08DBKHRBTL TTI: RD3G08DBKHRBTL ROHM Semiconductor Availability: 0In StockMOSFETs TO252 N-CH 40V 80A | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 4.1 mOhms | 20 V | 2.5 V | 28 nC | - 55 C | + 175 C | 76 W | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | SMD/SMT | WLCSP-22 | N-Channel | 2 Channel | 30 V | 20 A | 3 mOhms | - 2 V, 10 V | 2 V | 29 nC | - 55 C | + 150 C | 1.6 W | Enhancement | Reel | ||||||
Mfr: RH7G04BBKFRATCB TTI: RH7G04BBKFRATCB ROHM Semiconductor Availability: 0In StockMOSFETs DFN8 P CHAN 30V | 0In Stock | Si | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 40 V | 40 A | 3.1 mOhms | 20 V | 2.5 V | 7.6 nC | - 55 C | + 175 C | 75 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: RD3G08BBKHRBTL TTI: RD3G08BBKHRBTL ROHM Semiconductor Availability: 0In StockMOSFETs TO252 N-CH 40V 80A | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 2.2 mOhms | 20 V | 2.5 V | 82 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | |||||
Mfr: RF7P120BKFRATCR TTI: RF7P120BKFRATCR ROHM Semiconductor Availability: 0In StockMOSFETs DFN 100V 12A N-CH | 0In Stock | Si | SMD/SMT | DFN2020-8 | N-Channel | 1 Channel | 100 V | 12 A | 59 mOhms | 20 V | 2.5 V | 6.9 nC | - 55 C | + 150 C | 23 W | Enhancement | Reel | |||||
Mfr: RS7G200CHTB1 TTI: RS7G200CHTB1 ROHM Semiconductor Availability: 0In StockMOSFETs DFN5060 N-CH 40V 445A | 0In Stock | Si | SMD/SMT | DFN5060-8 | N-Channel | 1 Channel | 40 V | 445 A | 650 uOhms | 20 V | 4 V | 107 nC | - 55 C | + 175 C | 216 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 20 V | 200 mA | 1.2 Ohms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | EM6K7 | ||||||
Mfr: RQ6C050BCTCR TTI: RQ6C050BCTCR ROHM Semiconductor Availability: 0In StockMOSFETs Pch -20V -5A Si MOSFET | 0In Stock | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 20 V | 5 A | 36 mOhms | 8 V | 1.2 V | 10.4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6C050BC | ||||
Mfr: AG511EGH7FRATCB TTI: AG511EGH7FRATCB ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -40A, DFN3333T8LSAB, Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | DFN-8 | P-Channel | 1 Channel | 40 V | 40 A | 17.7 mOhms | - 20 V, 5 V | 2.5 V | 33 nC | - 55 C | + 175 C | 62 W | Enhancement | Reel | |||||
Mfr: RQ3G120BJFRATCB TTI: RQ3G120BJFRATCB ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -12A, HSMT8AG, Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 40 V | 12 A | 48 mOhms | - 20 V, 5 V | 2.5 V | 15.5 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | |||||
Mfr: RE1C001UNTCL TTI: RE1C001UNTCL ROHM Semiconductor Availability: 0In StockMOSFETs SOT416 N-CH 20V .1A | 0In Stock | Si | SMD/SMT | SOT-416FL-3 | N-Channel | 1 Channel | 20 V | 100 mA | 3.5 Ohms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RE1C001UN | |||||
0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 2 Channel | 100 V | 13 A | 57 mOhms | 20 V | 2.5 V | 6.7 nC | - 55 C | + 150 C | 14 W | Enhancement | Reel |