• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,169 Results
2,169 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: RUM001L02T2CL
TTI: RUM001L02T2CL
ROHM Semiconductor
Availability:

48,000In Stock

24,000 On Order
Expected 14-Jan-27
MOSFETs SOT723 N-CH 20V .1A

48,000In Stock

24,000 On Order
Expected 14-Jan-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-723-3
N-Channel
1 Channel
20 V
100 mA
3.5 Ohms
8 V
1 V
- 55 C
+ 150 C
150 mW
Enhancement
Reel
RUM001L02
Datasheet
Mfr: RU1J002YNTCL
TTI: RU1J002YNTCL
ROHM Semiconductor
Availability:

12,000In Stock

3,000 On Order
Expected 28-Jan-27
MOSFETs 0.9V Drive Nch MOSFET

12,000In Stock

3,000 On Order
Expected 28-Jan-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323FL-3
N-Channel
1 Channel
50 V
200 mA
2.2 Ohms
8 V
800 mV
- 55 C
+ 150 C
150 mW
Enhancement
Reel
RU1J002YN
Datasheet
Mfr: RSC002P03T316
TTI: RSC002P03T316
ROHM Semiconductor
Availability:

51,000In Stock

MOSFETs Pch -30V -250mA SOT-23

51,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
250 mA
1.4 Ohms
20 V
2.5 V
- 55 C
+ 150 C
200 mW
Enhancement
Reel
RSC002P03
Datasheet
Mfr: UM6K33NTN
TTI: UM6K33NTN
ROHM Semiconductor
Availability:

12,000In Stock

93,000 On Order
Expected
MOSFETs 1.2V Drive Nch+Nch MOSFET

12,000In Stock

93,000 On Order
Expected
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
N-Channel
2 Channel
50 V
200 mA
2.2 Ohms
8 V
1 V
- 55 C
+ 150 C
150 mW
Enhancement
Reel
UM6K33N
Datasheet
Mfr: QS5K2TR
TTI: QS5K2TR
ROHM Semiconductor
Availability:

141,000In Stock

MOSFETs N-CHAN MOSF 30V 2A TSMT5

141,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-25T-5
N-Channel
2 Channel
30 V
2 A
100 mOhms
12 V
1.5 V
2.8 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
QS5K2
Datasheet
Mfr: RUC002N05T116
TTI: RUC002N05T116
ROHM Semiconductor
Availability:

36,000In Stock

MOSFETs Ultra Lo Vtg 1.2V drive Nch MOSFET

36,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
50 V
200 mA
2.2 Ohms
8 V
1 V
- 55 C
+ 150 C
350 mW
Enhancement
Reel
RUC002N05
Datasheet
Mfr: US6M2TR
TTI: US6M2TR
ROHM Semiconductor
Availability:

15,000In Stock

MOSFETs N+P 20V 1.5A/1A

15,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363T-6
N-Channel, P-Channel
2 Channel
20 V, 30 V
1 A, 1.5 A
240 mOhms, 390 mOhms
12 V
1.5 V, 2 V
1.6 nC, 2.1 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
US6M2
Datasheet
Mfr: UM6K34NTCN
TTI: UM6K34NTCN
ROHM Semiconductor
Availability:

3,000In Stock

12,000 On Order
Expected 11-Nov-26
MOSFETs 10V Drive N Ch MOSFET

3,000In Stock

12,000 On Order
Expected 11-Nov-26
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
N-Channel
2 Channel
50 V
200 mA
2.2 Ohms
8 V
0 V
- 55 C
+ 150 C
150 mW
Enhancement
Reel
UM6K34N
Datasheet
Mfr: RTF016N05FRATL
TTI: RTF016N05FRATL
ROHM Semiconductor
Availability:

60,000In Stock

MOSFETs AECQ

60,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323T-3
N-Channel
1 Channel
45 V
1.6 A
190 mOhms
12 V
1.5 V
2.3 nC
- 55 C
+ 150 C
800 mW
Enhancement
AEC-Q101
Reel
RTF016N05FRA
Datasheet
Mfr: RUM002N02T2L
TTI: RUM002N02T2L
ROHM Semiconductor
Availability:

40,000In Stock

MOSFETs SW MOSFET SMLL SIG N-CH 20V .2A

40,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-723-3
N-Channel
1 Channel
20 V
200 mA
1.2 Ohms
8 V
1 V
- 55 C
+ 150 C
150 mW
Enhancement
Reel
RUM002N02
Datasheet
Mfr: US6K1TR
TTI: US6K1TR
ROHM Semiconductor
Availability:

54,000In Stock

MOSFETs 2N-CH 30V 1.5A

54,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363T-6
N-Channel
2 Channel
30 V
1.5 A
240 mOhms
12 V
1.5 V
1.6 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
US6K1
Datasheet
Mfr: RSR020N06HZGTL
TTI: RSR020N06HZGTL
ROHM Semiconductor
Availability:

198,000In Stock

MOSFETs SOT346 N-CH 60V 2A

198,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
N-Channel
1 Channel
60 V
2 A
170 mOhms
20 V
2.5 V
2.7 nC
- 55 C
+ 150 C
1 W
Enhancement
AEC-Q101
Reel
RSR020N06HZG
Datasheet
Mfr: BSS670AHZGT116
TTI: BSS670AHZGT116
ROHM Semiconductor
Availability:

21,000In Stock

MOSFETs SOT23 N-CH 60V .65A

21,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
650 mA
680 mOhms
20 V
2 V
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Datasheet
Mfr: RHP020N06T100
TTI: RHP020N06T100
ROHM Semiconductor
Availability:

6,000In Stock

Not Recommended for New Designs
MOSFETs N-CH 60V 200MA

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
N-Channel
1 Channel
60 V
2 A
200 mOhms
20 V
2.5 V
7 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RHP020N06
Datasheet
Mfr: BSS138BKT116
TTI: BSS138BKT116
ROHM Semiconductor
Availability:

12,000In Stock

MOSFETs SOT23 N-CH 60V .4A

12,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
400 mA
680 mOhms
20 V
2 V
- 55 C
+ 150 C
350 mW
Enhancement
Reel
BSS138BK
Datasheet
Mfr: RTL035N03TR
TTI: RTL035N03TR
ROHM Semiconductor
Availability:

6,000In Stock

MOSFETs N-CH 30V 3.5A TUMT6

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363T-6
N-Channel
1 Channel
30 V
3.5 A
56 mOhms
12 V
1.5 V
4.6 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RTL035N03
Datasheet
Mfr: RSQ035N06HZGTR
TTI: RSQ035N06HZGTR
ROHM Semiconductor
Availability:

12,000In Stock

MOSFETs SOT457 N-CH 60V 3.5A

12,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457T-6
N-Channel
1 Channel
60 V
3.5 A
70 mOhms
20 V
3 V
6.5 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
RSQ035N06HZG
Datasheet
Mfr: RSS070P05HZGTB
TTI: RSS070P05HZGTB
ROHM Semiconductor
Availability:

7,500In Stock

2,500 On Order
Expected 21-Jan-27
MOSFETs AECQ

7,500In Stock

2,500 On Order
Expected 21-Jan-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
45 V
7 A
27 mOhms
20 V
2.5 V
34 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
Reel
RSS070P05HZG
Datasheet
Mfr: RYC002N05T316
TTI: RYC002N05T316
ROHM Semiconductor
Availability:

9,000In Stock

MOSFETs 0.9V Drive Nch Si MOSFET

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
50 V
200 mA
2.2 Ohms
8 V
800 mV
- 55 C
+ 150 C
350 mW
Enhancement
Reel
RYC002N05
Datasheet
Mfr: RQ6C050UNTR
TTI: RQ6C050UNTR
ROHM Semiconductor
Availability:

3,000In Stock

MOSFETs 1.5V Drive Nch MOSFET

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457-6
N-Channel
1 Channel
20 V
5 A
30 mOhms
10 V
1 V
12 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
RQ6C050UN
Datasheet
Mfr: QS6J1TR
TTI: QS6J1TR
ROHM Semiconductor
Availability:

3,000In Stock

MOSFETs 2P-CH 20V 1.5A TSMT6

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457T-6
P-Channel
2 Channel
20 V
1.5 A
215 mOhms
12 V
2 V
3 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
QS6J1
Datasheet
Mfr: RUE002N02TL
TTI: RUE002N02TL
ROHM Semiconductor
Availability:

90,000In Stock

Not Recommended for New Designs
MOSFETs Sm Signal, Sw MOSFET N Chan, 20V, 0.2A

90,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416-3
N-Channel
1 Channel
20 V
200 mA
1.2 Ohms
8 V
1 V
+ 150 C
150 mW
Enhancement
Reel
RUE002N02
Datasheet
Mfr: RZF030P01TL
TTI: RZF030P01TL
ROHM Semiconductor
Availability:

6,000In Stock

MOSFETs Med Pwr, Sw MOSFET P Chan, -12V, 1.5A

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323T-3
P-Channel
1 Channel
12 V
3 A
39 mOhms
10 V
1 V
18 nC
- 55 C
+ 150 C
800 mW
Enhancement
Reel
RZF030P01
Datasheet
Mfr: RYM002N05T2CL
TTI: RYM002N05T2CL
ROHM Semiconductor
Availability:

8,000In Stock

MOSFETs .9V DRIVE N-Ch MOSFET

8,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-723-3
N-Channel
1 Channel
50 V
200 mA
2.2 Ohms
8 V
800 mV
- 55 C
+ 150 C
150 mW
Enhancement
Reel
RYM002N05
Datasheet
Mfr: RUF015N02TL
TTI: RUF015N02TL
ROHM Semiconductor
Availability:

48,000In Stock

MOSFETs Med Pwr, Sw MOSFET P Chan, 20V, 1.5A

48,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
20 V
1.5 A
180 mOhms
10 V
1 V
1.8 nC
- 55 C
+ 150 C
800 mW
Enhancement
Reel
RUF015N02
  • 1
  • 2
  • 3
  • 4