Panjit - MOSFETs
523 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJQ4548P-AU-R2-002A1 TTI: PJQ4548P-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs DFN3333 N-CH 40V 43A | 0In Stock | Si | SMD/SMT | DFN-3333-8 | N-Channel | 1 Channel | 40 V | 43 A | 9.1 mOhms | 20 V | 2.3 V | 13 nC | - 55 C | + 175 C | 30 W | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 20 V | 500 mA | 3 Ohms | 10 V | 900 mV | 1.4 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 5.8 A | 27 mOhms | 12 V | 1.2 V | 6.7 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 3.1 A | 88 mOhms | 20 V | 2.5 V | 6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 30 V | 300 mA | 4 Ohms | 10 V | 1 V | 900 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | |||||
Mfr: PJX8839-R1-00001 TTI: PJX8839-R1-00001 Panjit Availability: Not Available OnlineMOSFETs SOT563 N-CH 60V .2A | Not Available Online | Si | SMD/SMT | SOT-563-6 | P-Channel | 2 Channel | 60 V | 200 mA | 13 Ohms | 20 V | 2.5 V | 1.1 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 1.9 A | 240 mOhms | 20 V | 2.5 V | 8.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 20 V | 1.3 A | 200 mOhms | 12 V | 1.2 V | 5.4 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
0In Stock | Si | 30 V | 6.8 A | 32 mOhms | 20 V | 2.1 V | 7.8 nC | Reel | |||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.6 A | 72 mOhms | 12 V | 1.3 V | 15 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PJL9414-R2-00001 TTI: PJL9414-R2-00001 Panjit Availability: Not Available OnlineMOSFETs SOP8 N-CH 30V 15A | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 15 A | 6 mOhms | 20 V | 2.5 V | 12 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | ||||
Mfr: PJL9854-R2-00001 TTI: PJL9854-R2-00001 Panjit Availability: Not Available OnlineMOSFETs SOP8 2NCH 40V 9A | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 40 V | 9 A | 17 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | ||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJA3402-AU-R1-000A1 TTI: PJA3402-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs SOT23 N-CH 30V 4.4A | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 4.4 A | 48 mOhms | 12 V | 1.2 V | 11.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA3438-AU-R1-000A1 TTI: PJA3438-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs SOT23 N-CH 50V .5A | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 500 mA | 6 Ohms | 20 V | 1 V | 950 pC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 5 Ohms | 20 V | 3 V | 1.3 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 20 V | 700 mA | 600 mOhms | 8 V | 1 V | 2.2 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 20 V | 500 mA | 3 Ohms | 10 V | 900 mV | 1.4 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: PJQ5548-AU-R2-002A1 TTI: PJQ5548-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs DFN5060 N-CH 40V 14.5A | 0In Stock | Si | SMD/SMT | DFN-5060-8 | N-Channel | 1 Channel | 40 V | 48 A | 8.8 mOhms | 20 V | 2.3 V | 13 nC | - 55 C | + 175 C | 36 W | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | 30 V | 6.4 A | 37 mOhms | 20 V | 2.5 V | 7.8 nC | Reel | |||||||||||||
0In Stock | Si | 20 V | 6.5 A | 35 mOhms | 8 V | 900 mV | 18.9 nC | Reel | |||||||||||||
Mfr: PJS6421-AU-S1-000A1 TTI: PJS6421-AU-S1-000A1 Panjit Availability: 0In StockMOSFETs SOT23 P-CH 20V 7.4A | 0In Stock | Si | 20 V | 7.4 A | 26 mOhms | 10 V | 1 V | 16.5 nC | AEC-Q101 | Reel | |||||||||||
0In Stock | Si | SMD/SMT | SOT-23-6 | P-Channel | 1 Channel | 20 V | 7.4 A | 26 mOhms | 10 V | 1 V | 16.5 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel |