• Transistors
  • MOSFETs

Panjit - MOSFETs

523 Results
523 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: PJS6405-S1-00001
TTI: PJS6405-S1-00001
Panjit
Availability:

0In Stock

48,000 On Order
Expected
MOSFETs SOT23 P-CH 30V 4.6A

0In Stock

48,000 On Order
Expected
Please adjust quantity to Min / Mult value
Si
30 V
4.6 A
72 mOhms
20 V
2.1 V
5.2 nC
Reel
Datasheet
Mfr: PJX138L-R1-00001
TTI: PJX138L-R1-00001
Panjit
Availability:

0In Stock

80,000 On Order
Expected
MOSFETs SOT563 N-CH 60V .16A

0In Stock

80,000 On Order
Expected
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-6
N-Channel
2 Channel
60 V
160 mA
7 Ohms
20 V
1.5 V
700 pC
- 55 C
+ 150 C
223 mW
Enhancement
Reel
Datasheet
Mfr: PJA3407-R1-00001
TTI: PJA3407-R1-00001
Panjit
Availability:

0In Stock

MOSFETs SOT23 P-CH 30V 3.8A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
3.8 A
65 mOhms
20 V
2.1 V
12 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJD40N06A-L2-00001
TTI: PJD40N06A-L2-00001
Panjit
Availability:

Not Available Online

MOSFETs TO252 N-CH 60V 40A

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252AA-3
N-Channel
1 Channel
60 V
40 A
20 mOhms
20 V
2.5 V
13.5 nC
- 55 C
+ 150 C
60 W
Enhancement
Reel
Datasheet
Mfr: PJT7838-R1-00001
TTI: PJT7838-R1-00001
Panjit
Availability:

0In Stock

MOSFETs SOT363 N-CH 50V .4A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
N-Channel
2 Channel
50 V
400 mA
1.45 Ohms
20 V
1 V
950 pC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
PJD25N06A-AU-L2-000A1 Panjit
Datasheet
Mfr: PJD25N06A-AU-L2-000A1
TTI: PJD25N06A-AU-L2
Panjit
Availability:

0In Stock

MOSFETs TO252 N-CH 60V 25A

0In Stock

Please adjust quantity to Min / Mult value
Si
AEC-Q101
Reel
Datasheet
Mfr: PJA3461-R1-00001
TTI: PJA3461-R1-00001
Panjit
Availability:

0In Stock

MOSFETs SOT23 P-CH 60V 1.9A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
60 V
1.9 A
240 mOhms
20 V
2.5 V
8.3 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJC7407-R1-00001
TTI: PJC7407-R1-00001
Panjit
Availability:

0In Stock

Other Available Inventory
MOSFETs SOT323 P-CH 20V 1.3A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
P-Channel
1 Channel
20 V
1.3 A
200 mOhms
12 V
1.2 V
5.4 nC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Datasheet
Mfr: PJS6404-S1-00001
TTI: PJS6404-S1-00001
Panjit
Availability:

0In Stock

MOSFETs SOT23 N-CH 30V 6.8A

0In Stock

Please adjust quantity to Min / Mult value
Si
30 V
6.8 A
32 mOhms
20 V
2.1 V
7.8 nC
Reel
Datasheet
Mfr: PJA3401-R1-00001
TTI: PJA3401-R1-00001
Panjit
Availability:

0In Stock

MOSFETs SOT23 P-CH 30V 3.6A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
3.6 A
72 mOhms
12 V
1.3 V
15 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3416-R1-00001
TTI: PJA3416-R1-00001
Panjit
Availability:

0In Stock

MOSFETs SOT23 N-CH 20V 5.8A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
5.8 A
27 mOhms
12 V
1.2 V
6.7 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJA3441-R2-00001
TTI: PJA3441-R2-00001
Panjit
Availability:

0In Stock

MOSFETs SOT23 P-CH 40V 3.1A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
40 V
3.1 A
88 mOhms
20 V
2.5 V
6 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJX8828-R1-00001
TTI: PJX8828-R1-00001
Panjit
Availability:

0In Stock

MOSFETs SOT563 N-CH 30V .3A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-6
N-Channel
2 Channel
30 V
300 mA
4 Ohms
10 V
1 V
900 pC
- 55 C
+ 150 C
300 mW
Enhancement
Reel
Datasheet
Mfr: PJX8839-R1-00001
TTI: PJX8839-R1-00001
Panjit
Availability:

Not Available Online

MOSFETs SOT563 N-CH 60V .2A

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-563-6
P-Channel
2 Channel
60 V
200 mA
13 Ohms
20 V
2.5 V
1.1 nC
- 55 C
+ 150 C
300 mW
Enhancement
Reel
Datasheet
Mfr: 2N7002KW-R1-00001
TTI: 2N7002KW-R1-00001
Panjit
Availability:

0In Stock

Other Available Inventory
MOSFETs SOT323 N-CH 60V .115A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
60 V
115 mA
3 Ohms
20 V
2.5 V
800 pC
- 55 C
+ 150 C
200 mW
Enhancement
Reel
PJA3430-AU-R1-000A1 Panjit
Datasheet
Mfr: PJA3430-AU-R1-000A1
TTI: PJA3430-AU-R1-000A1
Panjit
Availability:

0In Stock

MOSFETs SOT23 N-CH 20V 2A

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
Datasheet
Mfr: PJA3430-R1-00001
TTI: PJA3430-R1-00001
Panjit
Availability:

0In Stock

MOSFETs SOT23 N-CH 20V 2A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
2 A
150 mOhms
8 V
1 V
1.8 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJC7404-R1-00001
TTI: PJC7404-R1-00001
Panjit
Availability:

0In Stock

MOSFETs SOT323 N-CH 20V 1A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
20 V
1 A
400 mOhms
8 V
1 V
1.6 nC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
PJA3415AE-AU-R1-000A1 Panjit
Datasheet
Mfr: PJA3415AE-AU-R1-000A1
TTI: PJA3415AE-AU-R1-000A1
Panjit
Availability:

0In Stock

MOSFETs SOT23 P-CH 20V 4.3A

0In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: PJA3433-R1-00001
TTI: PJA3433-R1-00001
Panjit
Availability:

0In Stock

MOSFETs SOT23 P-CH 30V 1.1A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
1.1 A
370 mOhms
8 V
1.3 V
1.6 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Datasheet
Mfr: PJC138K-R1-00001
TTI: PJC138K-R1-00001
Panjit
Availability:

0In Stock

MOSFETs SOT323 N-CH 50V .36A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
50 V
360 mA
4.5 Ohms
20 V
1.5 V
630 pC
- 55 C
+ 150 C
236 mW
Enhancement
Reel
Datasheet
Mfr: PJQ5546-AU-R2-002A1
TTI: PJQ5546-AU-R2-002A1
Panjit
Availability:

Not Available Online

MOSFETs DFN5060 N-CH 40V 18.7A

Not Available Online

Call
or
View Details
Si
SMD/SMT
DFN-5060-8
N-Channel
1 Channel
40 V
85 A
5.3 mOhms
20 V
2.3 V
20 nC
- 55 C
+ 175 C
68 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJQ5948-AU-R2-002A1
TTI: PJQ5948-AU-R2-002A1
Panjit
Availability:

Not Available Online

MOSFETs DFN5060 2NCH 40V 10.6A

Not Available Online

Call
or
View Details
Si
SMD/SMT
DFN-5060B-8
N-Channel
2 Channel
40 V
37 A
12.3 mOhms
20 V
2.3 V
13 nC
- 55 C
+ 175 C
30 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: PJE8403-R1-00001
TTI: PJE8403-R1-00001
Panjit
Availability:

0In Stock

MOSFETs SOT523 P-CH 20V .6A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-523-3
P-Channel
1 Channel
20 V
600 mA
600 mOhms
8 V
1 V
2.2 nC
- 55 C
+ 150 C
300 mW
Enhancement
Reel
Datasheet
Mfr: PJT7828-R1-00001
TTI: PJT7828-R1-00001
Panjit
Availability:

0In Stock

MOSFETs SOT363 N-CH 30V .3A

0In Stock

Please adjust quantity to Min / Mult value
Si
Reel
  • ...
  • 3
  • 4
  • 5