Panjit - MOSFETs
524 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJA3405-AU-R1-000A1 TTI: PJA3405-AU-R1-000A1 Panjit Availability: 0In Stock90,000 On Order Expected 13-Nov-26 MOSFETs SOT23 P-CH 30V 3.6A | 0In Stock90,000 On Order Expected 13-Nov-26 | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.6 A | 73 mOhms | - 20 V, 20 V | 2.1 V | 10 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA3460-AU-R2-000A1 TTI: PJA3460-AU-R2-000A1 Panjit Availability: 0In Stock180,000 On Order Expected MOSFETs SOT23 N-CH 60V 2.5A | 0In Stock180,000 On Order Expected | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 2.5 A | 90 mOhms | - 20 V, 20 V | 2.5 V | 9.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJT7600-R1-00001 TTI: PJT7600-R1-00001 Panjit Availability: 0In Stock6,000 On Order Expected 18-Dec-26 MOSFETs SOT363 N-CH 20V 1A | 0In Stock6,000 On Order Expected 18-Dec-26 | Si | SMD/SMT | SOT-363-6 | N-Channel, P-Channel | 2 Channel | 20 V | 700 mA, 1 A | 150 mOhms, 325 mOhms | - 8 V, 8 V | 1 V | 1.6 nC, 2.2 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJX8806-R1-00001 TTI: PJX8806-R1-00001 Panjit Availability: 0In Stock32,000 On Order Expected 21-Sep-26 MOSFETs SOT563 N-CH 20V .8A | 0In Stock32,000 On Order Expected 21-Sep-26 | Si | SMD/SMT | SOT-563-3 | N-Channel | 2 Channel | 20 V | 800 mA | 700 mOhms | - 12 V, 12 V | 1 V | 920 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 4.9 A | 38 mOhms | - 12 V, 12 V | 1.3 V | 5.7 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PJS6461-S1-00001 TTI: PJS6461-S1-00001 Panjit Availability: 0In Stock60,000 On Order Expected MOSFETs SOT23 P-CH 60V 3.2A | 0In Stock60,000 On Order Expected | Si | Reel | ||||||||||||||||||
Mfr: PJE138K-AU-R1-000A1 TTI: PJE138K-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs SOT523 N-CH 50V .35A | 0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJA3430-R1-00001 TTI: PJA3430-R1-00001 Panjit Availability: 0In Stock6,000 On Order Expected 18-Jan-27 MOSFETs SOT23 N-CH 20V 2A | 0In Stock6,000 On Order Expected 18-Jan-27 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 2 A | 150 mOhms | - 8 V, 8 V | 1 V | 1.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 1.6 A | 200 mOhms | - 8 V, 8 V | 1.3 V | 1.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PJA3439-R1-00001 TTI: PJA3439-R1-00001 Panjit Availability: 0In Stock300,000 On Order Expected MOSFETs SOT23 P-CH 60V .3A | 0In Stock300,000 On Order Expected | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 300 mA | 13 Ohms | - 20 V, 20 V | 2.5 V | 1.1 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-523-3 | N-Channel | 1 Channel | 20 V | 500 mA | 3 Ohms | - 10 V, 10 V | 900 mV | 1.4 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | |||||
Mfr: BSS123-R1-00001 TTI: BSS123-R1-00001 Panjit Availability: 0In Stock810,000 On Order Expected MOSFETs SOT23 100V .17A N-CH | 0In Stock810,000 On Order Expected | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 170 mA | 10 Ohms | - 20 V, 20 V | 2.5 V | 1.8 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||
Mfr: PJQ4441P-AU-R2-000A1 TTI: PJQ4441P-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs DFN3333 P-CH 40V 44A | 0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4 A | 57 mOhms | - 12 V, 12 V | 1.2 V | 18 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PJA3441-AU-R1-000A1 TTI: PJA3441-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs SOT23 P-CH 40V 3.1A | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 3.1 A | 88 mOhms | - 20 V, 20 V | 2.5 V | 6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | SMD/SMT | SOT-523-3 | P-Channel | 1 Channel | 20 V | 600 mA | 600 mOhms | - 8 V, 8 V | 1 V | 2.2 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | |||||
Mfr: PJQ5524-R2-00201 TTI: PJQ5524-R2-00201 Panjit Availability: Not Available OnlineMOSFETs DFN5060 N-CH 30V 85A | Not Available Online | Reel | |||||||||||||||||||
Mfr: PJA3416AE-R1-00001 TTI: PJA3416AE-R1-00001 Panjit Availability: 0In StockMOSFETs SOT23 N-CH 20V 6.5A | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 6.5 A | 22 mOhms | - 8 V, 8 V | 1 V | 8.6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 300 mA | 4 Ohms | - 10 V, 10 V | 1 V | 900 pC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||
Mfr: PJQ4443P-AU-R2-000A1 TTI: PJQ4443P-AU-R2-000A1 Panjit Availability: Not Available OnlineMOSFETs DFN3333 P-CH 40V 46A | Not Available Online | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJA3433-AU-R1-000A1 TTI: PJA3433-AU-R1-000A1 Panjit Availability: 0In Stock30,000 On Order Expected 28-Aug-26 MOSFETs SOT23 P-CH 30V 1.1A | 0In Stock30,000 On Order Expected 28-Aug-26 | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 1.1 A | 970 mOhms | - 8 V, 8 V | 1.3 V | 1.6 nC | - 50 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 250 mA | 4 Ohms | - 20 V, 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 350 mW | Enhancement | AEC-Q101 | Reel | ||||
Mfr: PJC7439-R1-00001 TTI: PJC7439-R1-00001 Panjit Availability: 0In Stock156,000 On Order Expected MOSFETs SOT323 P-CH 60V .25A | 0In Stock156,000 On Order Expected | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 60 V | 250 mA | 13 Ohms | - 20 V, 20 V | 2.5 V | 1.1 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
0In Stock150,000 On Order Expected | Si | AEC-Q101 | Reel |