Panjit - MOSFETs
523 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 20 V | 500 mA | 700 mOhms | 12 V | 1 V | 900 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Panjit Availability: Not Available OnlineMOSFETs TO252 100V 42A N-CH | Not Available Online | Reel | |||||||||||||||||||
Panjit MOSFETs SOT363 N-CH 60V .25A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: Not Available OnlineMOSFETs DFN 100V 42A N-CH | Not Available Online | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJA3400-AU-R1-000A1 TTI: PJA3400-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs SOT23 N-CH 30V 4.9A | 0In Stock | Si | Reel | ||||||||||||||||||
Not Available Online | Si | AEC-Q101 | Reel | ||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 500 mA | 6 Ohms | 20 V | 1 V | 950 pC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||
Mfr: PJQ4546P-AU-R2-002A1 TTI: PJQ4546P-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs DFN3333 N-CH 40V 64A | 0In Stock | Si | SMD/SMT | DFN-3333-8 | N-Channel | 1 Channel | 40 V | 64 A | 5.6 mOhms | 20 V | 2.3 V | 20 nC | - 55 C | + 175 C | 42 W | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: 2N7002KTB-R1-00001 TTI: 2N7002KTB-R1-00001 Panjit Availability: 0In StockMOSFETs SOT523 N-CH 60V .115A | 0In Stock | Si | SMD/SMT | SOT-523-3 | N-Channel | 1 Channel | 60 V | 115 mA | 4 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 200 mW | Enhancement | Reel | ||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 50 V | 360 mA | 6 Ohms | 20 V | 1 V | 950 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 4.4 A | 48 mOhms | 20 V | 2.1 V | 5.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 40 V | 4.3 A | 42 mOhms | 20 V | 2.5 V | 4.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 4.1 A | 56 mOhms | 12 V | 1.2 V | 4.6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Si | AEC-Q101 | |||||||||||||||||||
Not Available Online |