Panjit - MOSFETs
523 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Availability: Not Available OnlineMOSFETs DFN5060 N-CH 60V 7.4A | Not Available Online | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 P-CH 30V 33A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 N-CH 40V 167A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 P-CH 30V 88A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO220 600V 4.4A N-CH | 0In Stock | Tube | |||||||||||||||||||
Mfr: PJQ5542-AU-R2-002A1 TTI: PJQ5542-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs DFN5060 N-CH 40V 136A | 0In Stock | Si | SMD/SMT | DFN-5060-8 | N-Channel | 1 Channel | 40 V | 136 A | 3 mOhms | 20 V | 3.5 V | 43 nC | - 55 C | + 175 C | 100 W | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 100 V | 900 mA | 650 mOhms | 20 V | 2.5 V | 8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 1 Channel | 20 V | 500 mA | 400 mOhms | 10 V | 900 mV | 1.4 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-563-6 | P-Channel | 2 Channel | 20 V | 600 mA | 600 mOhms | 8 V | 1 V | 2.2 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | |||||
Panjit Availability: 0In StockMOSFETs TO263 650V 19A N-CH SJUNC | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-523-3 | P-Channel | 1 Channel | 30 V | 500 mA | 990 mOhms | 8 V | 1.3 V | 1.6 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | |||||
Panjit MOSFETs SOT363 N-CH 60V .25A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: Not Available OnlineMOSFETs DFN 100V 42A N-CH | Not Available Online | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJA3400-AU-R1-000A1 TTI: PJA3400-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs SOT23 N-CH 30V 4.9A | 0In Stock | Si | Reel | ||||||||||||||||||
Not Available Online | Si | AEC-Q101 | Reel | ||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 500 mA | 6 Ohms | 20 V | 1 V | 950 pC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||
Mfr: PJQ4546P-AU-R2-002A1 TTI: PJQ4546P-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs DFN3333 N-CH 40V 64A | 0In Stock | Si | SMD/SMT | DFN-3333-8 | N-Channel | 1 Channel | 40 V | 64 A | 5.6 mOhms | 20 V | 2.3 V | 20 nC | - 55 C | + 175 C | 42 W | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.6 A | 73 mOhms | 20 V | 2.1 V | 10 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Panjit Availability: 0In StockMOSFETs TO263 650V 10A N-CH | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJQ5546V-AU-R2-002A1 TTI: PJQ5546V-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs DFN5060 N-CH 40V 17.7A | 0In Stock | Si | SMD/SMT | DFN-5060-8 | N-Channel | 1 Channel | 40 V | 79 A | 5.9 mOhms | 20 V | 3.5 V | 23 nC | - 55 C | + 175 C | 65 W | Enhancement | AEC-Q101 | Reel |