Panjit - MOSFETs
523 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJA3415-R2-00001 TTI: PJA3415 R2 00001 Panjit Availability: 336,000In StockMOSFETs SOT23 P-CH 20V 4A | 336,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4 A | 57 mOhms | 12 V | 1.2 V | 18 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3441-AU-R1-000A1 TTI: PJA3441-AU-R1-000A1 Panjit Availability: 24,000In Stock1,365,000 On Order Expected MOSFETs SOT23 P-CH 40V 3.1A | 24,000In Stock1,365,000 On Order Expected | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 3.1 A | 88 mOhms | 20 V | 2.5 V | 6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA3415-R2-00001 TTI: PJA3415-R2-00001 Panjit Availability: 336,000In StockMOSFETs SOT23 P-CH 20V 4A | 336,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4 A | 57 mOhms | 12 V | 1.2 V | 18 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3416AE-R1-00001 TTI: PJA3416AE-R1-00001 Panjit Availability: 6,000In Stock21,000 On Order Expected 13-Jan-27 MOSFETs SOT23 N-CH 20V 6.5A | 6,000In Stock21,000 On Order Expected 13-Jan-27 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 6.5 A | 22 mOhms | 8 V | 1 V | 8.6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3401A-R1-00001 TTI: PJA3401A-R1-00001 Panjit Availability: 6,000In StockMOSFETs SOT23 P-CH 30V 3.6A | 6,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.6 A | 54 mOhms | 12 V | 1.3 V | 19 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJD18N20-L2-00001 TTI: PJD18N20-L2-00001 Panjit Availability: 51,000In StockMOSFETs TO252 200V 18A N-CH | 51,000In Stock | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 200 V | 18 A | 160 mOhms | 20 V | 3 V | 24 nC | - 55 C | + 150 C | 83 W | Enhancement | Reel | ||||
Mfr: PJX8603-R1-00001 TTI: PJX8603-R1-00001 Panjit Availability: 4,000In StockMOSFETs SOT563 N-CH 50V .36A | 4,000In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel, P-Channel | 2 Channel | 50 V | 200 mA, 360 mA | 2.5 Ohms | 20 V | 1 V | 950 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJE138K-AU-R1-000A1 TTI: PJE138K-AU-R1-000A1 Panjit Availability: 80,000In StockMOSFETs SOT523 N-CH 50V .35A | 80,000In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJT7601-R1-00001 TTI: PJT7601-R1-00001 Panjit Availability: 3,000In StockMOSFETs SOT363 N-CH 20V .5A | 3,000In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJT7839-R1-00001 TTI: PJT7839-R1-00001 Panjit Availability: 9,000In StockMOSFETs SOT363 P-CH 60V .25A | 9,000In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJX8601-R1-00001 TTI: PJX8601-R1-00001 Panjit Availability: 120,000In StockMOSFETs SOT563 N-CH 20V .5A | 120,000In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel, P-Channel | 2 Channel | 20 V | 500 mA, 500 mA | 6 Ohms | 10 V | 900 mV | 14 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJQ4404P-AU-R2-000A1 TTI: PJQ4404P-AU-R2-000A1 Panjit Availability: 25,000In StockMOSFETs DFN3333 N-CH 30V 60A | 25,000In Stock | Si | 30 V | 60 A | 6 mOhms | 20 V | 2.5 V | 12 nC | AEC-Q101 | Reel | |||||||||||
Mfr: PJA3402-R1-00001 TTI: PJA3402-R1-00001 Panjit Availability: 66,000In StockMOSFETs SOT23 N-CH 30V 4.4A | 66,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 4.4 A | 48 mOhms | 12 V | 1.2 V | 11.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3415-R1-00001 TTI: PJA3415-R1-00001 Panjit Availability: 30,000In StockMOSFETs SOT23 P-CH 20V 5.2A | 30,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4 A | 57 mOhms | 12 V | 1.2 V | 18 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3413-R1-00001 TTI: PJA3413-R1-00001 Panjit Availability: 9,000In Stock15,000 On Order Expected 28-Sep-26 MOSFETs SOT23 P-CH 20V 3.4A | 9,000In Stock15,000 On Order Expected 28-Sep-26 | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.4 A | 82 mOhms | 12 V | 1.2 V | 7 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJA3428-R1-00001 TTI: PJA3428-R1-00001 Panjit Availability: 12,000In StockMOSFETs SOT23 N-CH 30V .3A | 12,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 300 mA | 4 Ohms | 10 V | 1 V | 900 pC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||
Mfr: PJA3415A-R1-00001 TTI: PJA3415A-R1-00001 Panjit Availability: 3,000In StockMOSFETs SOT23 P-CH 20V 4.5A | 3,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4.5 A | 46 mOhms | 12 V | 1.3 V | 10 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Panjit Availability: 5,000In StockMOSFETs DFN3333 P-CH 60V 4.2A | 5,000In Stock | Reel | |||||||||||||||||||
Mfr: PJC7439-R1-00001 TTI: PJC7439-R1-00001 Panjit Availability: 84,000In Stock72,000 On Order Expected 08-Oct-26 MOSFETs SOT323 P-CH 60V .25A | 84,000In Stock72,000 On Order Expected 08-Oct-26 | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 60 V | 250 mA | 13 Ohms | 20 V | 2.5 V | 1.1 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJT138L-R1-00001 TTI: PJT138L-R1-00001 Panjit Availability: 24,000In StockMOSFETs SOT363 N-CH 60V .2A | 24,000In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJA138K-AU-R2-000A1 TTI: PJA138K-AU-R2-000A1 Panjit Availability: 84,000In StockMOSFETs SOT23 N-CH 50V .5A | 84,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 500 mA | 4.5 Ohms | 20 V | 1.5 V | 630 pC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJE8406-R1-00001 TTI: PJE8406-R1-00001 Panjit Availability: 40,000In StockMOSFETs SOT523 N-CH 20V .8A | 40,000In Stock | Si | SMD/SMT | SOT-523-3 | N-Channel | 1 Channel | 20 V | 800 mA | 700 mOhms | 12 V | 1 V | 920 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
2,400In Stock | Cut Tape | ||||||||||||||||||||
Mfr: PJQ5866A-R2-00001 TTI: PJQ5866A-R2-00001 Panjit Availability: 60,000In StockMOSFETs DFN5060 2NCH 60V 7A | 60,000In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ2460-AU-R1-000A1 TTI: PJQ2460-AU-R1-000A1 Panjit Availability: 60,000In StockMOSFETs DFN2020 N-CH 60V 3.2A | 60,000In Stock | Si | 60 V | 3.2 A | 75 mOhms | 20 V | 2.5 V | 9.3 nC | AEC-Q101 | Reel |