Panjit - MOSFETs
523 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | SMD/SMT | DFN-1006-3 | N-Channel | 1 Channel | 30 V | 300 mA | 1.2 Ohms | 10 V | 1 V | 900 pC | - 55 C | + 150 C | 700 mW | Enhancement | Reel | |||||
Mfr: PJD14P06A-L2-00001 TTI: PJD14P06A-L2-00001 Panjit Availability: 0In StockMOSFETs TO252 P-CH 60V 14A | 0In Stock | Si | SMD/SMT | TO-252AA-3 | P-Channel | 1 Channel | 60 V | 14 A | 130 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | ||||
Mfr: PJQ5948V-AU-R2-002A1 TTI: PJQ5948V-AU-R2-002A1 Panjit Availability: Not Available OnlineMOSFETs DFN5060 2NCH 40V 10.5A | Not Available Online | Si | SMD/SMT | DFN-5060B-8 | N-Channel | 2 Channel | 40 V | 35 A | 13.4 mOhms | 20 V | 3.5 V | 9.5 nC | - 55 C | + 175 C | 32 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA3412-AU-R1-000A1 TTI: PJA3412-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs SOT23 N-CH 30V 4.1A | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 4.1 A | 56 mOhms | 12 V | 1.2 V | 4.6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJD35N06A-L2-00001 TTI: PJD35N06A-L2-00001 Panjit Availability: 0In StockMOSFETs TO252 N-CH 60V 35A | 0In Stock | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 60 V | 35 A | 24 mOhms | 20 V | 2.5 V | 28 nC | - 55 C | + 150 C | 63 W | Enhancement | Reel | ||||
Mfr: PJQ2409-R1-00001 TTI: PJQ2409-R1-00001 Panjit Availability: 0In StockMOSFETs DFN2020 P-CH 30V 6.5A | 0In Stock | Si | 30 V | 6.5 A | 32 mOhms | 20 V | 2.5 V | 7.8 nC | Reel | ||||||||||||
Mfr: PJQ4404P-R2-00001 TTI: PJQ4404P-R2-00001 Panjit Availability: Not Available OnlineMOSFETs DFN3333 N-CH 30V 60A | Not Available Online | Si | 30 V | 60 A | 6 mOhms | 20 V | 2.5 V | 12 nC | Reel | ||||||||||||
Mfr: PJQ4408P-AU-R2-000A1 TTI: PJQ4408P-AU-R2-000A1 Panjit Availability: Not Available OnlineMOSFETs DFN3333 N-CH 30V 42A | Not Available Online | Si | 30 V | 42 A | 9 mOhms | 20 V | 2.5 V | 7.1 nC | AEC-Q101 | Reel | |||||||||||
Mfr: PJQ4448P-AU-R2-000A1 TTI: PJQ4448P-AU-R2-000A1 Panjit Availability: Not Available OnlineMOSFETs DFN3333 N-CH 40V 42A | Not Available Online | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJQ4463AP-R2-00001 TTI: PJQ4463AP-R2-00001 Panjit Availability: 0In StockMOSFETs DFN3333 P-CH 60V 4.2A | 0In Stock | Si | 60 V | 4.2 A | 68 mOhms | 20 V | 2.5 V | 17 nC | Reel | ||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-523-3 | N-Channel | 1 Channel | 30 V | 300 mA | 4 Ohms | 10 V | 1 V | 900 pC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | |||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJQ5440-R2-00001 TTI: PJQ5440-R2-00001 Panjit Availability: Not Available OnlineMOSFETs DFN5060 N-CH 40V 17A | Not Available Online | Si | Reel | ||||||||||||||||||
Mfr: PJQ5540-AU-R2-002A1 TTI: PJQ5540-AU-R2-002A1 Panjit Availability: Not Available OnlineMOSFETs DFN5060 N-CH 40V 192A | Not Available Online | Reel | |||||||||||||||||||
Mfr: PJQ5839E-AU-R2-002A1 TTI: PJQ5839E-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs DFN5060 P-CH 30V 31A | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3415AE-R1-00501 TTI: PJA3415AE-R1-00501 Panjit Availability: 0In StockMOSFETs SOT23 P-CH 20V 4.3A | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel |