Panjit - MOSFETs
523 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJT7872B-R1-00001 TTI: PJT7872B-R1-00001 Panjit Availability: 0In StockMOSFETs SOT363 N-CH 60V .25A | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 20 V | 700 mA | 400 mOhms | 8 V | 1 V | 1.6 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | |||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: PJL9410-R2-00001 TTI: PJL9410-R2-00001 Panjit Availability: Not Available OnlineMOSFETs SOP8 N-CH 30V 10A | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 10 A | 12 mOhms | 20 V | 2.5 V | 7.1 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 30 V | 6 A | 35 mOhms | 12 V | 1.3 V | 5.1 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
Mfr: PJQ5450-AU-R2-000A1 TTI: PJQ5450-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs DFN5060 N-CH 40V 5.9A | 0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJA3439-AU-R1-000A1 TTI: PJA3439-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs SOT23 P-CH 60V .3A | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 300 mA | 13 Ohms | 20 V | 2.5 V | 1.1 nC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 300 mA | 9 Ohms | 20 V | 2.5 V | 1.8 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | |||||
Mfr: PJC138K-AU-R1-000A1 TTI: PJC138K-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs SOT323 N-CH 50V .36A | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 50 V | 360 mA | 4.5 Ohms | 20 V | 1.5 V | 630 pC | - 55 C | + 150 C | 236 mW | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 1.5 A | 115 mOhms | 12 V | 1.3 V | 11 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 20 V | 500 mA | 6 Ohms | 10 V | 1 V | 1.4 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | |||||
Mfr: PJC7439-AU-R1-000A1 TTI: PJC7439-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs SOT323 P-CH 60V .25A | 0In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 60 V | 250 mA | 13 Ohms | 20 V | 2.5 V | 1.1 nC | - 55 C | + 150 C | 350 mW | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | AEC-Q101 | Reel | ||||||||||||||||||
0In Stock | Si | SMD/SMT | SOT-23-6 | N-Channel | 1 Channel | 30 V | 8 A | 23 mOhms | 20 V | 2.5 V | 4.3 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
Mfr: PJA3415A-AU-R1-000A1 TTI: PJA3415A-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs SOT23 P-CH 20V 5.2A | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4.5 A | 88 mOhms | 12 V | 1.3 V | 10 nC | - 50 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA3415AE-R2-00001 TTI: PJA3415AE-R2-00001 Panjit Availability: 0In StockMOSFETs SOT23 P-CH 20V 4.3A | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4.3 A | 50 mOhms | 8 V | 1 V | 24 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJQ5540V-AU-R2-002A1 TTI: PJQ5540V-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs DFN5060 N-CH 40V 174A | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO220 600V 30A N-CH | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO220 650V 29A N-CH | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs DFN3333 P-CH 30V 78A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs DFN3333 P-CH 30V 31A | 0In Stock | Reel |