Panjit - MOSFETs
523 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Not Available Online | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJQ4468AP-R2-00001 TTI: PJQ4468AP-R2-00001 Panjit Availability: 0In StockMOSFETs DFN3333 N-CH 60V 18A | 0In Stock | Si | 60 V | 18 A | 34 mOhms | 20 V | 2.5 V | 20 nC | Reel | ||||||||||||
Mfr: PJQ4848P-AU-R2-000A1 TTI: PJQ4848P-AU-R2-000A1 Panjit Availability: Not Available OnlineMOSFETs DFN3333 N-CH 40V 37A | Not Available Online | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJQ5412-R2-00001 TTI: PJQ5412-R2-00001 Panjit Availability: Not Available OnlineMOSFETs DFN5060 N-CH 30V 45A | Not Available Online | Si | 30 V | 45 A | 12 mOhms | 20 V | 2.5 V | 7.1 nC | Reel | ||||||||||||
Mfr: PJT7601-R2-00001 TTI: PJT7601-R2-00001 Panjit Availability: Not Available OnlineMOSFETs SOT363 N-CH 20V .5A | Not Available Online | Si | Reel | ||||||||||||||||||
Mfr: PJD70P03-L2-00001 TTI: PJD70P03-L2-00001 Panjit Availability: Not Available OnlineMOSFETs TO252 P-CH 30V 70A | Not Available Online | Si | Reel | ||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO220 150V 125A N-CH | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 650V 10A N-CH | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 650V 5A N-CH | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: PJQ5520-AU-R2-002A1 TTI: PJQ5520-AU-R2-002A1 Panjit Availability: Not Available OnlineMOSFETs DFN5060 N-CH 30V 152A | Not Available Online | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockMOSFETs DFN3333 P-CH 30V 68A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs DFN3333 P-CH 40V 55A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs DFN3333 N-CH 60V 18A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO263 N-CH 80V 161A | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TOLL 100V 395A N-CH MOSFET | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs DFN 100V 64A N-CH MOSFET | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs DFN 100V 61A N-CH MOSFET | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 N-CH 60V 11A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 N-CH 40V 42A | 0In Stock | Reel |