Panjit - MOSFETs
523 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Availability: 0In StockMOSFETs DFN 100V 63A N-CH MOSFET | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs SOT23 N-CH 20V 6.5A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 N-CH 40V 43A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 N-CH 40V 87A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 N-CH 40V 128A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 P-CH 40V 67A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 600V 8A N-CH | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO220 600V 39A N-CH SJUNC | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO220 600V 13.8A N-CH | 0In Stock | Tube | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 P-CH 30V 77A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO220 600V 8A N-CH | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO220 600V 5A N-CH | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO220 650V 10A N-CH | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs DFN3333 P-CH 30V 45A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO263 N-CH 80V 108A | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO220 N-CH 80V 166A | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO220 100V 120A N-CH | 0In Stock | Tube | |||||||||||||||||||
Mfr: PJA3430-AU-R2-000A1 TTI: PJA3430-AU-R2-000A1 Panjit Availability: Not Available OnlineMOSFETs SOT23 N-CH 20V 2A | Not Available Online | Si | Reel | ||||||||||||||||||
Mfr: PJL9413-R2-00001 TTI: PJL9413-R2-00001 Panjit Availability: Not Available OnlineMOSFETs SOP8 P-CH 30V 10A | Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 10 A | 15.5 mOhms | 20 V | 2.5 V | 14 nC | - 55 C | + 150 C | 1.7 W | Enhancement | Reel | ||||
Mfr: PJL9436A-R2-00001 TTI: PJL9436A-R2-00001 Panjit Availability: Not Available OnlineMOSFETs SOP8 N-CH 60V 7.5A | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 7.5 A | 21 mOhms | 20 V | 2.5 V | 28 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | ||||
Mfr: PJL9811-R2-00001 TTI: PJL9811-R2-00001 Panjit Availability: Not Available OnlineMOSFETs SOP8 2PCH 30V 7.8A | Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 2 Channel | 30 V | 7.8 A | 21 mOhms | 20 V | 2.5 V | 11 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: PJA3401-AU-R1-000A1 TTI: PJA3401-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs SOT23 P-CH 30V 3.6A | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5446-AU-R2-000A1 TTI: PJQ5446-AU-R2-000A1 Panjit Availability: Not Available OnlineMOSFETs DFN5060 N-CH 40V 12A | Not Available Online | Si | AEC-Q101 | Reel |