Panjit - MOSFETs
523 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: PJQ5440-R2-00001 TTI: PJQ5440-R2-00001 Panjit Availability: Not Available OnlineMOSFETs DFN5060 N-CH 40V 17A | Not Available Online | Si | Reel | ||||||||||||||||||
Mfr: PJQ5540-AU-R2-002A1 TTI: PJQ5540-AU-R2-002A1 Panjit Availability: Not Available OnlineMOSFETs DFN5060 N-CH 40V 192A | Not Available Online | Reel | |||||||||||||||||||
Mfr: PJQ5839E-AU-R2-002A1 TTI: PJQ5839E-AU-R2-002A1 Panjit Availability: 0In StockMOSFETs DFN5060 P-CH 30V 31A | 0In Stock | Reel | |||||||||||||||||||
Mfr: PJA3415AE-R1-00501 TTI: PJA3415AE-R1-00501 Panjit Availability: 0In StockMOSFETs SOT23 P-CH 20V 4.3A | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: Not Available OnlineMOSFETs DFN5060 N-CH 60V 7.4A | Not Available Online | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 P-CH 30V 33A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 N-CH 40V 167A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 P-CH 30V 88A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO220 600V 4.4A N-CH | 0In Stock | Tube | |||||||||||||||||||
Mfr: PJQ5948V-AU-R2-002A1 TTI: PJQ5948V-AU-R2-002A1 Panjit Availability: Not Available OnlineMOSFETs DFN5060 2NCH 40V 10.5A | Not Available Online | Si | SMD/SMT | DFN-5060B-8 | N-Channel | 2 Channel | 40 V | 35 A | 13.4 mOhms | 20 V | 3.5 V | 9.5 nC | - 55 C | + 175 C | 32 W | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO220 600V 39A N-CH SJUNC | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO220 600V 13.8A N-CH | 0In Stock | Tube | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO252 P-CH 30V 77A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO220 600V 8A N-CH | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO220 600V 5A N-CH | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO220 650V 10A N-CH | 0In Stock | Tube | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs DFN3333 P-CH 30V 45A | 0In Stock | Reel | |||||||||||||||||||
Panjit Availability: 0In StockMOSFETs TO263 N-CH 80V 108A | 0In Stock | Tube |