Panjit - MOSFETs
523 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PJL9436A-R2-00001 TTI: PJL9436A-R2-00001 Panjit Availability: Not Available OnlineMOSFETs SOP8 N-CH 60V 7.5A | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 7.5 A | 21 mOhms | 20 V | 2.5 V | 28 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | ||||
Mfr: PJL9811-R2-00001 TTI: PJL9811-R2-00001 Panjit Availability: Not Available OnlineMOSFETs SOP8 2PCH 30V 7.8A | Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 2 Channel | 30 V | 7.8 A | 21 mOhms | 20 V | 2.5 V | 11 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: PJA3401-AU-R1-000A1 TTI: PJA3401-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs SOT23 P-CH 30V 3.6A | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ5446-AU-R2-000A1 TTI: PJQ5446-AU-R2-000A1 Panjit Availability: Not Available OnlineMOSFETs DFN5060 N-CH 40V 12A | Not Available Online | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJQ5465A-R2-00001 TTI: PJQ5465A-R2-00001 Panjit Availability: 0In StockMOSFETs DFN5060 P-CH 60V 5A | 0In Stock | Si | 60 V | 16 A | 48 mOhms | 20 V | 2.5 V | 22 nC | Reel | ||||||||||||
0In Stock | Si | Tube | |||||||||||||||||||
Mfr: PJD13N10A-L2-00001 TTI: PJD13N10A-L2-00001 Panjit Availability: 0In StockMOSFETs TO252 100V 13A N-CH | 0In Stock | Si | SMD/SMT | TO-252AA-3 | N-Channel | 1 Channel | 100 V | 13 A | 120 mOhms | 20 V | 2.5 V | 20 nC | - 55 C | + 150 C | 41 W | Enhancement | Reel | ||||
Mfr: PJQ5542V-AU-R2-002A1 TTI: PJQ5542V-AU-R2-002A1 Panjit Availability: Not Available OnlineMOSFETs DFN5060 N-CH 40V 24.8A | Not Available Online | Si | SMD/SMT | DFN-5060-8 | N-Channel | 1 Channel | 40 V | 136 A | 3 mOhms | 20 V | 3.5 V | 43 nC | - 55 C | + 175 C | 100 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJQ5548V-AU-R2-002A1 TTI: PJQ5548V-AU-R2-002A1 Panjit Availability: Not Available OnlineMOSFETs DFN5060 N-CH 40V 13.6A | Not Available Online | Si | SMD/SMT | DFN-5060-8 | N-Channel | 1 Channel | 40 V | 45 A | 10 mOhms | 20 V | 3.5 V | 9.5 nC | - 55 C | + 175 C | 36 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJS6601-AU-S1-000A1 TTI: PJS6601-AU-S1-000A1 Panjit Availability: 0In StockMOSFETs SOT23 N-CH 20V 4.1A | 0In Stock | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJA3416-AU-R1-000A1 TTI: PJA3416-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs SOT23 N-CH 20V 5.8A | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 5.8 A | 27 mOhms | 12 V | 1.2 V | 6.7 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJQ2410-R1-00001 TTI: PJQ2410-R1-00001 Panjit Availability: Not Available OnlineMOSFETs DFN2020 N-CH 30V 10A | Not Available Online | Si | 30 V | 10 A | 12 mOhms | 20 V | 2.5 V | 7.1 nC | Reel | ||||||||||||
Mfr: PJQ4401P-AU-R2-000A1 TTI: PJQ4401P-AU-R2-000A1 Panjit Availability: Not Available OnlineMOSFETs DFN3333 P-CH 30V 50A | Not Available Online | Si | 30 V | 50 A | 8.5 mOhms | 20 V | 2.5 V | 27 nC | AEC-Q101 | Reel | |||||||||||
Mfr: PJQ4410P-R2-00001 TTI: PJQ4410P-R2-00001 Panjit Availability: Not Available OnlineMOSFETs DFN3333 N-CH 30V 35A | Not Available Online | Si | 30 V | 35 A | 12 mOhms | 20 V | 2.5 V | 7.1 nC | Reel | ||||||||||||
Mfr: PJQ4411P-R2-00001 TTI: PJQ4411P-R2-00001 Panjit Availability: 0In StockMOSFETs DFN3333 P-CH 20V 60A | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ4414P-R2-00001 TTI: PJQ4414P-R2-00001 Panjit Availability: 0In StockMOSFETs DFN3333 N-CH 30V 25A | 0In Stock | Si | 30 V | 25 A | 18 mOhms | 20 V | 2.5 V | 4.3 nC | Reel | ||||||||||||
Mfr: PJQ4453P-AU-R2-000A1 TTI: PJQ4453P-AU-R2-000A1 Panjit Availability: 0In StockMOSFETs DFN3333 P-CH 40V 14A | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Not Available Online | Si | AEC-Q101 | Reel | ||||||||||||||||||
Mfr: PJQ5411-R2-00001 TTI: PJQ5411-R2-00001 Panjit Availability: Not Available OnlineMOSFETs DFN5060 P-CH 30V 45A | Not Available Online | Si | 30 V | 45 A | 15.5 mOhms | 20 V | 2.5 V | 14 nC | Reel | ||||||||||||
Mfr: PJQ5424-R2-00001 TTI: PJQ5424-R2-00001 Panjit Availability: Not Available OnlineMOSFETs DFN5060 N-CH 30V 100A | Not Available Online | Si | 30 V | 100 A | 3.8 mOhms | 20 V | 2.5 V | 24 nC | Reel | ||||||||||||
Mfr: PJQ5442-AU-R2-000A1 TTI: PJQ5442-AU-R2-000A1 Panjit Availability: Not Available OnlineMOSFETs DFN5060 N-CH 40V 14A | Not Available Online | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJA3409-AU-R1-000A1 TTI: PJA3409-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs SOT23 P-CH 30V 2.9A | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 2.9 A | 110 mOhms | 20 V | 2.1 V | 9.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA3411-AU-R1-000A1 TTI: PJA3411-AU-R1-000A1 Panjit Availability: 0In StockMOSFETs SOT23 P-CH 20V 3.1A | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.1 A | 100 mOhms | 12 V | 1.2 V | 5.4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel |