Panjit - MOSFETs
523 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2N7002KDW-R1-00001 TTI: 2N7002KDW-R1-00001 Panjit Availability: 3,000In Stock138,000 On Order Expected MOSFETs SOT363 N-CH 60V .25A | 3,000In Stock138,000 On Order Expected | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 60 V | 115 mA | 3 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 200 mW | Enhancement | Reel | ||||
Mfr: PJA3440-AU-R1-000A1 TTI: PJA3440-AU-R1-000A1 Panjit Availability: 27,000In Stock6,000 On Order Expected 14-Jan-27 MOSFETs SOT23 N-CH 40V 4.3A | 27,000In Stock6,000 On Order Expected 14-Jan-27 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 40 V | 4.3 A | 42 mOhms | 20 V | 2.5 V | 4.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA138K-AU-R1-000A1 TTI: PJA138K-AU-R1-000A1 Panjit Availability: 51,000In StockMOSFETs SOT23 N-CH 50V .5A | 51,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 500 mA | 4.5 Ohms | 20 V | 1.5 V | 630 pC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA3440-AU-R1-000A1 TTI: PJA3440-AU-R1 Panjit Availability: 27,000In Stock6,000 On Order Expected 14-Jan-27 MOSFETs SOT23 N-CH 40V 4.3A | 27,000In Stock6,000 On Order Expected 14-Jan-27 | Si | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PJA3404-R1-00001 TTI: PJA3404-R1-00001 Panjit Availability: 18,000In StockMOSFETs SOT23 N-CH 30V 5.6A | 18,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 5.6 A | 30 mOhms | 20 V | 2.1 V | 7.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: 2N7002K-AU-R1-000A2 TTI: 2N7002K-AU-R1-000A2 Panjit Availability: 3,081,000In Stock2,709,000 On Order Expected MOSFETs SOT23 N-CH 60V .3A | 3,081,000In Stock2,709,000 On Order Expected | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 4 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 500 mW | Enhancement | AEC-Q101 | Reel | |||
Mfr: 2N7002K-R1-00001 TTI: 2N7002K-R1-00001 Panjit Availability: 150,000In StockMOSFETs SOT23 N-CH 60V .3A | 150,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 3 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: 2N7002K-R1-00001 TTI: 2N7002K R1 00001 Panjit Availability: 477,000In StockMOSFETs SOT23 N-CH 60V .3A | 477,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 3 Ohms | 20 V | 2.5 V | 800 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJD25N06A-L2-00001 TTI: PJD25N06A-L2-00001 Panjit Availability: 36,000In StockMOSFETs TO252 N-CH 60V 25A | 36,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 25 A | 34 mOhms | 20 V | 2.5 V | 20 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||
Mfr: PJE8439-R1-00001 TTI: PJE8439-R1-00001 Panjit Availability: 32,000In StockMOSFETs SOT523 P-CH 60V .2A | 32,000In Stock | Si | SMD/SMT | SOT-523-3 | P-Channel | 1 Channel | 60 V | 200 mA | 13 Ohms | 20 V | 2.5 V | 1.1 nC | - 55 C | + 150 C | 300 mW | Enhancement | Reel | ||||
Mfr: PJA3432-AU-R1-000A1 TTI: PJA3432-AU-R1-000A1 Panjit Availability: 21,000In Stock3,000 On Order Expected 14-Oct-26 MOSFETs SOT23 N-CH 30V 1.6A | 21,000In Stock3,000 On Order Expected 14-Oct-26 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 1.6 A | 570 mOhms | 8 V | 1.3 V | 1.5 nC | - 50 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJX138K-R1-00001 TTI: PJX138K-R1-00001 Panjit Availability: 476,000In Stock528,000 On Order Expected MOSFETs SOT563 N-CH 50V .35A | 476,000In Stock528,000 On Order Expected | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 50 V | 350 mA | 4.5 Ohms | 20 V | 1.5 V | 630 pC | - 55 C | + 150 C | 223 mW | Enhancement | Reel | ||||
Mfr: PJC7400-R1-00001 TTI: PJC7400-R1-00001 Panjit Availability: 24,000In StockMOSFETs SOT323 N-CH 30V 1.9A | 24,000In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 1.9 A | 85 mOhms | 12 V | 1.2 V | 4.8 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJA3433-AU-R1-000A1 TTI: PJA3433-AU-R1-000A1 Panjit Availability: 24,000In Stock30,000 On Order Expected 08-Jan-27 MOSFETs SOT23 P-CH 30V 1.1A | 24,000In Stock30,000 On Order Expected 08-Jan-27 | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 1.1 A | 970 mOhms | 8 V | 1.3 V | 1.6 nC | - 50 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 3.1 A | 88 mOhms | 20 V | 2.5 V | 6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
Mfr: PJA3460-AU-R1-000A1 TTI: PJA3460-AU-R1-000A1 Panjit Availability: 27,000In StockMOSFETs SOT23 N-CH 60V 2.5A | 27,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 2.5 A | 90 mOhms | 20 V | 2.5 V | 9.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJA3460-AU-R2-000A1 TTI: PJA3460-AU-R2-000A1 Panjit Availability: 36,000In Stock456,000 On Order Expected 12-Mar-27 MOSFETs SOT23 N-CH 60V 2.5A | 36,000In Stock456,000 On Order Expected 12-Mar-27 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 2.5 A | 90 mOhms | 20 V | 2.5 V | 9.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | |||
Mfr: PJT7600-R1-00001 TTI: PJT7600-R1-00001 Panjit Availability: 36,000In Stock6,000 On Order Expected 28-Sep-26 MOSFETs SOT363 N-CH 20V 1A | 36,000In Stock6,000 On Order Expected 28-Sep-26 | Si | SMD/SMT | SOT-363-6 | N-Channel, P-Channel | 2 Channel | 20 V | 700 mA, 1 A | 150 mOhms, 325 mOhms | 8 V | 1 V | 1.6 nC, 2.2 nC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: PJA3428-R1-00001 TTI: PJA3428-R1-00001 Panjit Availability: 12,000In StockMOSFETs SOT23 N-CH 30V .3A | 12,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 300 mA | 4 Ohms | 10 V | 1 V | 900 pC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||
Mfr: PJA3415A-R1-00001 TTI: PJA3415A-R1-00001 Panjit Availability: 3,000In StockMOSFETs SOT23 P-CH 20V 4.5A | 3,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4.5 A | 46 mOhms | 12 V | 1.3 V | 10 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Panjit Availability: 5,000In StockMOSFETs DFN3333 P-CH 60V 4.2A | 5,000In Stock | Reel | |||||||||||||||||||
Mfr: PJA3409-R1-00001 TTI: PJA3409-R1-00001 Panjit Availability: 27,000In StockMOSFETs SOT23 P-CH 30V 2.9A | 27,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 2.9 A | 110 mOhms | 20 V | 2.1 V | 9.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||
Mfr: PJX8806-R1-00001 TTI: PJX8806-R1-00001 Panjit Availability: 32,000In StockMOSFETs SOT563 N-CH 20V .8A | 32,000In Stock | Si | SMD/SMT | SOT-563-3 | N-Channel | 2 Channel | 20 V | 800 mA | 700 mOhms | 12 V | 1 V | 920 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | ||||
Mfr: 2N7002K-R1-00501 TTI: 2N7002K-R1-00501 Panjit Availability: 4,500,000In StockMOSFETs SOT23 N-CH 60V .3A | 4,500,000In Stock | Si | Reel | ||||||||||||||||||
Mfr: PJQ1916-R1-00201 TTI: PJQ1916-R1-00201 Panjit Availability: 10,000In StockMOSFETs DFN1006 N-CH 20V .95A | 10,000In Stock | Si | Reel |