• Transistors
  • MOSFETs

P-Channel - Nexperia - MOSFETs

86 Results
86 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: PMV48XP,215
TTI: PMV48XP,215
Nexperia
Availability:

132,000In Stock

End of Life
MOSFETs PMV48XP/SOT23/TO-236AB

132,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
3.5 A
55 mOhms
12 V
750 mV
11 nC
- 55 C
+ 150 C
930 mW
Enhancement
Reel
934065361215
Datasheet
Mfr: PMH1200UPEH
TTI: PMH1200UPEH
Nexperia
Availability:

380,000In Stock

End of Life
MOSFETs PMH1200UPE/SOT8001/DFN0606-3

380,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-0606-3
P-Channel
1 Channel
30 V
520 mA
1.6 Ohms
10 V
950 mV
400 pC
- 55 C
+ 150 C
710 mW
Enhancement
Reel
934660496125
Datasheet
Mfr: BUK6Y24-40PX
TTI: BUK6Y24-40PX
Nexperia
Availability:

21,000In Stock

End of Life
MOSFETs BUK6Y24-40P/SOT669/LFPAK

21,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK-56-4
P-Channel
1 Channel
40 V
39 A
24 mOhms
20 V
3 V
23 nC
- 55 C
+ 175 C
66 W
Enhancement
Reel
934661894115
Datasheet
Mfr: PMV48XP,215
TTI: PMV48XP 215
Nexperia
Availability:

132,000In Stock

End of Life
MOSFETs SOT23 P-CH 20V 3.5A

132,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
3.5 A
55 mOhms
12 V
750 mV
11 nC
- 55 C
+ 150 C
930 mW
Enhancement
Reel
Datasheet
Mfr: PMV75UP,215
TTI: PMV75UP,215
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs PMV75UP/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
3.2 A
77 mOhms
12 V
900 mV
5 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
934066296215
Datasheet
Mfr: BUK6Y14-40PX
TTI: BUK6Y14-40PX
Nexperia
Availability:

Not Available Online

End of Life
MOSFETs BUK6Y14-40P/SOT669/LFPAK

Not Available Online

Call
or
View Details
Si
SMD/SMT
LFPAK-56-4
P-Channel
1 Channel
40 V
64 A
14 mOhms
20 V
3 V
42.7 nC
- 55 C
+ 175 C
110 W
Enhancement
Reel
934661181115
Datasheet
Mfr: BSS84,215
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs BSS84/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
50 V
130 mA
10 Ohms
20 V
800 mV
- 65 C
+ 150 C
250 mW
Enhancement
Reel
933946360215
Datasheet
Mfr: PMDPB70XPE,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMDPB70XPE/SOT1118/HUSON6

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-6
P-Channel
2 Channel
20 V
4.2 A
66 mOhms
12 V
1 V
7.5 nC
- 55 C
+ 150 C
8.33 W
Enhancement
Reel
934066844115
Datasheet
Mfr: PMN48XP,125
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMN48XP/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-96-1-8
P-Channel
1 Channel
20 V
4.1 A
48 mOhms
12 V
1 V
13 nC
- 55 C
+ 150 C
6.25 W
Enhancement
Reel
934064772125
Datasheet
Mfr: PMPB19XP,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

MOSFETs PMPB19XP/SOT1220/SOT1220

Not Available Online

Call
or
View Details
Si
SMD/SMT
DFN-2020MD-6
P-Channel
1 Channel
20 V
10.3 A
19 mOhms
12 V
680 mV
28.8 nC
- 55 C
+ 150 C
12.5 W
Enhancement
Reel
934066871115
Datasheet
Mfr: PMPB48EP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB48EP/SOT1220/SOT1220

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
P-Channel
1 Channel
30 V
6.8 A
40 mOhms
20 V
2.5 V
26 nC
- 55 C
+ 150 C
3.5 W
Enhancement
Reel
934066874115
Datasheet
Mfr: NX3008PBK,215
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

MOSFETs NX3008PBK/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
230 mA
4.1 Ohms
8 V
600 mV
550 pC
- 55 C
+ 150 C
420 mW
Enhancement
Reel
934065642215
Datasheet
Mfr: PMF170XP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMF170XP/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
P-Channel
1 Channel
20 V
1 A
200 mOhms
8 V
650 mV
2.6 nC
- 55 C
+ 150 C
360 mW
Enhancement
Reel
934064763115
Datasheet
Mfr: PMPB27EPZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB27EP/SOT1220/SOT1220

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
P-Channel
1 Channel
30 V
8.8 A
29 mOhms
20 V
2.5 V
30 nC
- 55 C
+ 150 C
1.7 W
Enhancement
Reel
934066875184
Datasheet
Mfr: PXP062-60QLJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs PXP062-60QL/SOT8002/MLPAK33

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
MLPAK33-8
P-Channel
1 Channel
60 V
20 A
62 mOhms
20 V
2.7 V
19 nC
- 55 C
+ 150 C
46 W
Enhancement
Reel
934669232118
Datasheet
Mfr: BUK6Q66-60PJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs BUK6Q66-60P/SOT8002/MLPAK33

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
MLPAK33-8
P-Channel
1 Channel
60 V
20 A
66 mOhms
20 V
2.7 V
19 nC
- 55 C
+ 175 C
56 W
Enhancement
Reel
934670275118
Datasheet
Mfr: BUK6Y55-80PX
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
MOSFETs BUK6Y55-80P/SOT669/LFPAK

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
LFPAK56-8
P-Channel
1 Channel
80 V
35 A
55 mOhms
20 V
2.8 V
40 nC
- 55 C
+ 175 C
150 W
Enhancement
Reel
934669256115
Datasheet
Mfr: BUK6M61-60PX
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BUK6M61-60P/SOT1210/mLFPAK

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
P-Channel
60 V
27 A
100 mOhms
20 V
1.7 V
- 55 C
+ 175 C
99 W
Enhancement
Reel
934667907115
Datasheet
Mfr: PMPB15XP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB15XP/SOT1220/SOT1220

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
P-Channel
1 Channel
12 V
11.8 A
15 mOhms
12 V
900 mV
100 nC
- 55 C
+ 150 C
3.5 W
Enhancement
Reel
934066615115
Datasheet
Mfr: PMPB33XP,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMPB33XP/SOT1220/SOT1220

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020MD-6
P-Channel
1 Channel
20 V
7.9 A
37 mOhms
12 V
900 mV
23 nC
- 55 C
+ 150 C
3.5 W
Enhancement
Reel
934066872115
Datasheet
Mfr: NX3008PBKV,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs NX3008PBKV/SOT666/SOT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
P-Channel
2 Channel
30 V
220 mA
2.8 Ohms
8 V
900 mV
550 pC
- 55 C
+ 150 C
1.09 W
Enhancement
Reel
934065633115
Datasheet
Mfr: BSS84AKS,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BSS84AKS/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
P-Channel
2 Channel
50 V
160 mA
7.5 Ohms
20 V
2.1 V
350 pC
- 55 C
+ 150 C
280 mW
Enhancement
Reel
934065308115
Datasheet
Mfr: BSS84AKW,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs BSS84AKW/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
P-Channel
1 Channel
50 V
150 mA
7.5 Ohms
20 V
1.1 V
350 pC
- 55 C
+ 150 C
310 mW
Enhancement
Reel
934065305115
Datasheet
Mfr: NX2301P,215
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs NX2301P/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
2 A
120 mOhms
8 V
500 mV
4.5 nC
- 55 C
+ 150 C
710 mW
Enhancement
Reel
934064624215
Datasheet
Mfr: PMN48XPA2X
TTI: Not Assigned
Nexperia
Availability:

0In Stock

MOSFETs PMN48XPA2/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-96-1-8
P-Channel
1 Channel
20 V
4.4 A
55 mOhms
12 V
1.3 V
7 nC
- 55 C
+ 175 C
660 mW
Enhancement
Reel
934661339115
  • 1
  • 2
  • 3
  • 4